Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,630
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10.0UF 63.0V 109In Stock
Cut Tape
$15.11
$11.46
$10.20
Reel
$9.60
Min.: 1
Mult.: 1
: 100
SMD/SMT 10 uF 10 % 63 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=30mOhms AECQ200 863In Stock
2,400Expected 07/05/2027
Cut Tape
$0.88
$0.588
$0.424
Reel
$0.349
$0.273
Min.: 1
Mult.: 1
: 400
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=150mOhms 42In Stock
Cut Tape
$1.00
$0.676
$0.492
$0.408
$0.38
Reel
$0.329
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 150 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms 215In Stock
Cut Tape
$2.32
$1.64
$1.40
$1.22
Reel
$0.901
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=40mOhms
10In Stock
500Expected 04/03/2027
Cut Tape
$2.32
$1.63
$1.40
$1.22
Reel
$1.06
Min.: 1
Mult.: 1
: 500
SMD/SMT 150 uF 20 % 8 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=9mOhms
635In Stock
Cut Tape
$4.10
$2.89
$2.28
$2.22
Reel
$1.69
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 6 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% 3528 ESR=35mOhms 1.2mm 45In Stock
3,000Expected 01/04/2027
Cut Tape
$1.42
$0.863
$0.699
$0.602
$0.562
Reel
$0.517
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1206 20% ESR=200mohms 1,190In Stock
Cut Tape
$1.41
$0.769
$0.694
$0.575
$0.535
Reel
$0.433
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 220UF 10V 10% D 37In Stock
Cut Tape
$14.12
$10.70
$9.52
Reel
$8.58
$8.11
Min.: 1
Mult.: 1
: 100
SMD/SMT 220 uF 10 % 10 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1200uF 5.1A 2.4mA Life5000Hrs ESR=20mOhms 20% +105C Can 452In Stock
Cut Tape
$1.46
$1.36
Reel
$0.622
Min.: 1
Mult.: 1
: 400
SMD/SMT 1200 uF 20 % 10 VDC - 55 C + 105 C 0.02 Ohms 12.5 mm 10.3 mm (0.406 in) 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=100mOhm 392In Stock
Cut Tape
$2.51
$1.70
$1.38
$1.28
Reel
$1.06
Min.: 1
Mult.: 1
: 500
SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm Black Resi 16In Stock
400Expected 15/06/2027
Cut Tape
$3.53
$2.45
$2.01
$1.85
Reel
$1.66
Min.: 1
Mult.: 1
: 400
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 390uF 20% ESR=12mOhms 273In Stock
$1.30
$1.25
$1.19
$1.14
Reel
$0.642
Min.: 1
Mult.: 1
: 800
Radial 390 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 11.5 mm (0.453 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 50V 8.2uF 20% ESR=80mOhms 33In Stock
Cut Tape
$1.16
$0.989
$0.853
$0.767
$0.682
Reel
$0.584
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 8.2 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 35V 7" reel 55kHz ESR 26In Stock
500Expected 23/08/2027
Cut Tape
$3.25
$2.42
$2.09
$1.84
Reel
$1.61
Min.: 1
Mult.: 1
: 500
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 25 Max. ESR 12In Stock
Cut Tape
$2.62
$1.87
$1.44
$1.34
$1.14
Reel
$1.14
Min.: 1
Mult.: 1
: 800
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 100uF 2917 2KHr ESR=18 mOhms
1,734In Stock
Cut Tape
$1.98
$1.36
$1.17
$1.09
Reel
$1.09
$0.855
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 2 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 22uF 2917 2KHr ESR=28 mOhms
10In Stock
Cut Tape
$2.65
$1.89
$1.63
$1.43
$1.27
Reel
$1.06
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 125 C 28 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 390uF RAD 2KHr ESR=20 mOhms 2,216In Stock
1,000Expected 02/03/2027
$1.29
$0.766
$0.492
$0.452
Min.: 1
Mult.: 1
Radial 390 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 14 mm (0.551 in) Bulk
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=25mOhms 202In Stock
6,000Expected 24/12/2026
Cut Tape
$4.88
$3.52
$3.05
$2.69
Reel
$2.17
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 180uF 2.95A 1.8mA Life5000Hrs ESR=26mOhms 20% +105C Can 1,385In Stock
800Expected 03/06/2027
Cut Tape
$2.36
$1.67
$1.43
$1.25
Reel
$1.07
Min.: 1
Mult.: 1
: 400
SMD/SMT 180 uF 20 % 50 VDC - 55 C + 105 C 0.026 Ohms 12.5 mm 10.3 mm (0.406 in) 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=70mOhm Black Res 1,802In Stock
Cut Tape
$2.01
$1.39
$1.19
$1.04
Reel
$0.801
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=100mOhm 496In Stock
1,200On Order
Cut Tape
$4.90
$3.45
$2.86
$2.83
Reel
$2.83
Min.: 1
Mult.: 1
: 400
SMD/SMT 6.8 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ESR=70mOhm 616In Stock
Cut Tape
$2.32
$1.63
$1.48
$1.32
Reel
$1.03
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 270uF 20% 5350mA 8In Stock
800On Order
Cut Tape
$2.13
$1.36
$1.18
$0.963
Reel
$0.963
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 270 uF 20 % 25 VDC - 55 C + 105 C 12 mOhms 11.9 mm Reel, Cut Tape