Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,630
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 270uF 20% ESR=20mOhms 631In Stock
$1.84
$1.80
$1.57
$1.37
Reel
$1.01
Min.: 1
Mult.: 1
: 600
Radial 270 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 12.5 mm (0.492 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 820uF 20% ESR=9mOhms 550In Stock
$1.06
$1.04
$0.891
$0.777
$0.69
Reel
$0.535
Min.: 1
Mult.: 1
: 800
Radial 820 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 11.5 mm (0.453 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 180uF 20% ESR=15mOhms 239In Stock
Cut Tape
$2.03
$1.99
$1.74
$1.51
Reel
$1.24
$1.04
Min.: 1
Mult.: 1
: 400
SMD/SMT 180 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 12.4 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% A Case 200 Max. ESR 1,842In Stock
Cut Tape
$1.02
$0.694
$0.505
$0.432
Reel
$0.431
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 150uF 2917 2KHr ESR=18 mOhms
322In Stock
Cut Tape
$2.64
$1.88
$1.62
$1.42
Reel
$1.39
$1.26
Min.: 1
Mult.: 1
: 500
SMD/SMT 150 uF 20 % 2.5 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=4.5mOhms 118In Stock
3,000On Order
Cut Tape
$3.22
$2.18
$1.97
$1.95
Reel
$1.02
$0.933
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 680 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 100uF 2312 20% ESR=45mOhms
516In Stock
Cut Tape
$1.73
$1.19
$1.02
$0.887
Reel
$0.75
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms
8In Stock
Cut Tape
$2.62
$1.86
$1.61
$1.41
Reel
$1.27
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=18mOhms
862In Stock
Cut Tape
$2.43
$2.33
$1.96
$1.78
Reel
$0.891
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms 125In Stock
Cut Tape
$3.63
$2.62
$2.27
$2.00
Reel
$1.60
Min.: 1
Mult.: 1
: 500
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=8mOhms
160In Stock
Cut Tape
$5.17
$3.73
$3.16
$2.98
$2.44
Reel
$2.36
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 8 mOhms 7.3 mm 4.3 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=70mOhms AEC-Q200 90In Stock
Cut Tape
$1.33
$0.733
$0.656
$0.472
$0.445
Reel
$0.422
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 3.9A 1.1mA Life5000Hrs ESR=30mOhms 20% +105C Can 226In Stock
Cut Tape
$1.60
$1.40
Reel
$1.40
Min.: 1
Mult.: 1
: 400
SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 0.03 Ohms 12 mm 8.3 mm (0.327 in) 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 680uF 4.15A 1.36mA Life5000Hrs ESR=25mOhms 20% +105C Can 1,258In Stock
Cut Tape
$1.07
$0.728
$0.53
Reel
$0.438
Min.: 1
Mult.: 1
: 400
SMD/SMT 680 uF 20 % 10 VDC - 55 C + 105 C 0.025 Ohms 12 mm 8.3 mm (0.327 in) 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 22uF 20% 1206 ESR =300mOhm 1,081In Stock
Cut Tape
$1.05
$0.712
$0.519
$0.43
$0.40
Reel
$0.384
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 22 uF 20 % 4 VDC - 55 C + 125 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 68uF 20% 2917 ES R=50mOhm 15In Stock
Cut Tape
$2.24
$1.58
$1.35
$1.18
Reel
$1.12
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 15m POSCAP 56In Stock
3,000Expected 17/11/2026
Cut Tape
$2.22
$1.57
$1.34
$1.10
$0.906
Reel
$0.825
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 270uF 20% ESR=10mOhms 782In Stock
$1.41
$1.21
$1.05
$0.932
Reel
$0.738
Min.: 1
Mult.: 1
: 800
Radial 270 uF 20 % 16 VDC - 55 C + 125 C 10 mOhms 11.5 mm (0.453 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 25V 82uF 20% ESR=25mOhms 474In Stock
Cut Tape
$1.66
$1.42
$1.24
$1.10
Reel
$0.957
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 8.7 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 20% 63V 200mOhm ESR 405In Stock
Cut Tape
$2.59
$1.89
$1.40
Reel
$1.14
Min.: 1
Mult.: 1
: 500
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 5.8 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 35V 7" reel 70kHz ESR 28In Stock
3,000On Order
Cut Tape
$3.26
$2.37
$2.05
$1.81
Reel
$1.59
Min.: 1
Mult.: 1
: 500
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Tantalum Capacitors - Polymer T55D157M016C0010 17In Stock
500On Order
$4.46
$3.22
$2.79
$2.46
$2.20
Min.: 1
Mult.: 1
SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm
KEMET Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=6 mOhms 11In Stock
Cut Tape
$3.83
$2.76
$2.39
$2.11
Reel
$1.82
Min.: 1
Mult.: 1
: 500
SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 10uF SMD 2KHr ESR=85 mOhms 10,246In Stock
Cut Tape
$0.45
$0.294
$0.183
$0.148
Reel
$0.131
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 85 mOhms 5.7 mm (0.224 in) 6.6 mm (0.26 in) 5.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vo 370uF AXI 10KHr ESR=145 mOhms AECQ20 15In Stock
2,112On Order
$11.73
$9.29
$8.10
$7.32
Min.: 1
Mult.: 1
Axial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 150 C 145 mOhms 35 mm (1.378 in) AEC-Q200 Tray