Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,614
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm Black Resin 1,795In Stock
Cut Tape
$1.60
$0.957
$0.821
$0.687
$0.641
Reel
$0.589
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 220 uF 20 % 4 VDC - 55 C 35 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=50mOhm Black Resin 791In Stock
Cut Tape
$3.64
$2.62
$2.27
$2.01
$1.79
Reel
$1.61
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel


Vishay / BC Components Aluminium Organic Polymer Capacitors 220uF 25V 20% 125C 4000H 8.0x8.0x10.5 5,677In Stock
Cut Tape
$5.18
$3.63
$3.13
$2.75
Reel
$2.29
Min.: 1
Mult.: 1
: 13,500
SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.8 mm (0.425 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20v 47uf 8.3x6.9mn 1,455In Stock
Cut Tape
$2.07
$1.46
$1.20
$1.09
$0.913
Reel
$0.862
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 45 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 33uF ESR 200mohm 1,017In Stock
Cut Tape
$2.53
$1.79
$1.46
$1.34
Reel
$0.915
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 33 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 150uF ESR 35mohm 2,419In Stock
Cut Tape
$1.45
$0.756
$0.696
$0.593
$0.561
Reel
$0.518
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.0volt 1,947In Stock
Cut Tape
$3.05
$2.34
$2.32
$1.97
Reel
$0.91
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 330 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% STD 10000h AEC-Q200 2,246In Stock
$1.70
$1.17
$0.975
$0.871
$0.735
Reel
$0.656
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Radial 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Hi Temp AEC-Q200 1,960In Stock
$2.42
$1.70
$1.38
$1.26
Reel
$1.00
Min.: 1
Mult.: 1
Max.: 500
: 500
Radial 330 uF 20 % 25 VDC - 55 C + 145 C 20 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% 35mOhm AEC-Q200 1,940In Stock
Cut Tape
$2.08
$1.44
$1.16
$1.06
$0.881
Reel
$0.849
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Radial 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 9.5 mm (0.374 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 180uF 20% LG/Hi Rip AEC-Q200 1,980In Stock
$2.07
$1.43
$1.15
$1.05
$0.875
Reel
$0.783
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Radial 180 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 220uF 20% ESR=10mOhms 2,559In Stock
Cut Tape
$1.01
$0.862
$0.752
$0.751
Reel
$0.633
$0.528
Min.: 1
Mult.: 1
: 400
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% D Case 100 Max.ESR AEC-Q200 781In Stock
Cut Tape
$2.48
$1.70
$1.58
$1.39
Reel
$1.23
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 100 Ohms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5volts 20% V Case 40 Max.ESR AEC-Q200 1,197In Stock
Cut Tape
$1.81
$1.21
$0.968
$0.894
$0.81
Reel
$0.742
Min.: 1
Mult.: 1
: 800
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5 volts 20% B Case 30 Max. ESR 2,071In Stock
Cut Tape
$1.36
$0.945
$0.697
$0.583
$0.544
Reel
$0.515
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=60 mOhms
950In Stock
Cut Tape
$2.33
$1.65
$1.37
$1.25
Reel
$0.983
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 10 uF 20 % 12.5 VDC - 55 C + 125 C 60 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=4.5 mOhms 1,212In Stock
Cut Tape
$2.05
$1.42
$1.21
$1.06
Reel
$0.818
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Volt 560uF RAD 2KHr ESR=18 mOhms 6,906In Stock
$0.51
$0.243
$0.214
$0.169
Min.: 1
Mult.: 1
Radial 560 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 330uF RAD 5KHr ESR=16 mOhms 7,129In Stock
$0.65
$0.35
$0.267
$0.213
Min.: 1
Mult.: 1
Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 150uF RAD 5KHr ESR=15 mOhms 4,664In Stock
$0.83
$0.413
$0.37
$0.295
$0.272
Min.: 1
Mult.: 1
Radial 150 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 390uF SMD 5KHr ESR=22 mOhms 7,780In Stock
Cut Tape
$0.65
$0.303
$0.27
$0.214
Reel
$0.195
$0.172
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 56uF SMD 2KHr ESR=29 mOhms 1,281In Stock
Cut Tape
$2.07
$1.46
$1.20
$1.10
Reel
$0.915
$0.864
Min.: 1
Mult.: 1
: 500
SMD/SMT 56 uF 20 % 50 VDC - 55 C + 105 C 29 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 150uF SMD 2KHr ESR=29 mOhms 5,483In Stock
Cut Tape
$0.50
$0.31
$0.248
$0.21
Reel
$0.194
$0.184
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 29 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 780uF AXI 2KHr ESR=145 mOhms AECQ2 D=16.2mm 394In Stock
$13.15
$9.53
$8.04
$7.57
Min.: 1
Mult.: 1
Axial 780 uF 20 % 63 VDC - 40 C + 125 C 145 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms
655In Stock
Cut Tape
$2.82
$1.95
$1.61
$1.50
Reel
$1.31
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel