Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,612
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25 maxESR 21In Stock
Cut Tape
$11.98
$9.02
$7.99
$7.18
Reel
$7.18
Min.: 1
Mult.: 1
: 400
No
SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms 465In Stock
Cut Tape
$2.34
$1.65
$1.41
$1.24
Reel
$0.876
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 20% ESR=25mOhms 201In Stock
Cut Tape
$4.86
$3.41
$2.94
$2.58
$2.51
Reel
$2.50
Min.: 1
Mult.: 1
: 1,000
No
SMD/SMT 330 uF 20 % 3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 60volts 20uF 20% 17In Stock
$42.93
$34.20
Min.: 1
Mult.: 1
No
Axial 20 uF 20 % 60 VDC - 55 C + 105 C 200 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200 354In Stock
Cut Tape
$7.64
$5.68
$5.00
$4.46
Reel
$4.33
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms 37In Stock
Cut Tape
$28.83
$22.33
$20.40
Reel
$18.78
$17.54
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 40 mOhms 3.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms 28In Stock
$65.06
$51.61
Min.: 1
Mult.: 1
No
Axial 100 uF 10 % 60 VDC - 55 C + 105 C 100 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 25V 68uF 20% ESR=50mOhms 20In Stock
Cut Tape
$21.61
$16.54
$14.80
Reel
$13.36
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30Vol 100uF 7343 20% ESR=60mOhms 100In Stock
Cut Tape
$23.64
$18.09
$17.85
Reel
$15.16
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 100 uF 20 % 30 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3volts 1500uF 20% 20% ESR=8mOhms 70In Stock
300Expected 18/02/2027
Cut Tape
$20.64
$16.38
$14.68
Reel
$12.89
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 1500 uF 20 % 3 VDC - 55 C + 125 C 8 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 33UF 50V 10% X 15In Stock
1,600On Order
Cut Tape
$18.38
$13.94
$12.40
Reel
$11.18
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 33 uF 10 % 50 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 4800uF 20% Hybrid Axial 150C 1,290In Stock
$11.94
$9.33
$8.16
$6.91
Min.: 1
Mult.: 1
Tray
KEMET Aluminium Organic Polymer Capacitors 35V 3000uF 20% Hybrid Axial 150C 1,290In Stock
$11.49
$7.98
$7.49
$7.18
Min.: 1
Mult.: 1
Tray
Vishay Tantalum Capacitors - Polymer 4.7uF 20% D Case 63V 500In Stock
Cut Tape
$5.57
$3.90
$3.36
$2.98
Reel
$2.86
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 4.7 uF 20 % - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50VDC 33uF 2917 20% ESR=75mOhms
12In Stock
100Expected 19/05/2027
Cut Tape
$27.36
$21.19
$19.84
Reel
$19.84
$16.85
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 75 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63volts 15 uF 10% 10% ESR=50mOhms 14In Stock
3,200On Order
Cut Tape
$19.67
$14.63
$14.47
Reel
$12.29
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 15 uF 10 % 63 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=35mOhms 5In Stock
500On Order
Cut Tape
$17.97
$13.62
$12.12
Reel
$10.92
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 220 uF 10 % 16 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16volts 15uF ESR 90mohm 2,157In Stock
Cut Tape
$1.86
$1.28
$1.10
$0.954
Reel
$0.717
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 15 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel

Panasonic Industry Aluminium Organic Polymer Capacitors 20v 100uf 8x12mm 2,169In Stock
$1.85
$1.25
$0.978
$0.817
Min.: 1
Mult.: 1
Max.: 200
Radial 100 uF 20 % 20 VDC - 55 C + 125 C 24 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Tantalum Capacitors - Polymer 20VDC 22uF 20% 1000mA 1,317In Stock
Cut Tape
$2.27
$1.54
$1.25
$1.17
Reel
$0.898
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 22 uF 20 % 20 VDC - 55 C + 125 C 90 mOhms 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 100uF ESR 40mohm 1,144In Stock
Cut Tape
$1.85
$1.63
Reel
$0.755
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
Radial 100 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 6 mm (0.236 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2VDC SP Polymer 3,397In Stock
Cut Tape
$1.65
$1.08
$0.846
$0.707
Reel
$0.608
Min.: 1
Mult.: 1
: 3,500
SMD/SMT 330 uF 20 % 2 VDC - 40 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms 555In Stock
Cut Tape
$1.26
$0.855
$0.622
$0.516
$0.48
Reel
$0.383
Min.: 1
Mult.: 1
: 2,000
No
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mohms 233In Stock
Cut Tape
$8.56
$6.36
$5.72
Reel
$4.85
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 10% ESR=65mOhms
131In Stock
Cut Tape
$10.17
$7.35
$7.15
Reel
$6.07
$5.60
$5.38
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 47 uF 10 % 16 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel