Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,613
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 30mOhm 10x13mm OS-CON 1,000In Stock
$3.55
$2.49
$1.99
$1.71
Min.: 1
Mult.: 1
Max.: 200
Radial 18 uF 20 % 100 VDC - 55 C + 105 C 30 mOhms 13 mm (0.512 in)
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x7mm OS-CON 955In Stock
$2.23
$1.56
$1.23
$1.03
Min.: 1
Mult.: 1
Max.: 200
Radial 6.8 uF 20 % 100 VDC - 55 C + 105 C 60 mOhms 7 mm (0.276 in)
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm 1,955In Stock
$1.46
$0.726
$0.658
$0.539
Min.: 1
Mult.: 1
Max.: 500
Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Ammo-Pack F12 929In Stock
$6.92
$5.14
$5.09
$4.75
Reel
$2.60
Min.: 1
Mult.: 1
Max.: 500
: 500
Radial 82 uF 20 % 72 VDC - 55 C + 125 C 980 mOhms 13 mm (0.512 in) Ammo Pack
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 1,457In Stock
Cut Tape
$2.29
$1.51
$1.18
$1.08
Reel
$0.897
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 63 VDC - 40 C + 125 C 40 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 1,612In Stock
Cut Tape
$1.42
$0.807
$0.725
$0.602
Reel
$0.535
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 16volts 15uF ESR 90mohm 2,157In Stock
Cut Tape
$1.80
$1.24
$1.06
$0.926
Reel
$0.717
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 15 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel

Panasonic Industry Aluminium Organic Polymer Capacitors 20v 100uf 8x12mm 2,172In Stock
$1.80
$1.24
$0.978
$0.817
Min.: 1
Mult.: 1
Max.: 200
Radial 100 uF 20 % 20 VDC - 55 C + 125 C 24 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Tantalum Capacitors - Polymer 20VDC 22uF 20% 1000mA 1,317In Stock
Cut Tape
$2.27
$1.54
$1.25
$1.17
Reel
$0.898
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 22 uF 20 % 20 VDC - 55 C + 125 C 90 mOhms 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 100uF ESR 40mohm 1,144In Stock
Cut Tape
$1.85
$1.63
Reel
$0.755
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
Radial 100 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 6 mm (0.236 in) Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3volt 220uF 40mohm 734328 POSCAP 1,063In Stock
Cut Tape
$2.63
$1.81
$1.49
$1.39
Reel
$1.16
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2VDC SP Polymer 3,397In Stock
Cut Tape
$1.65
$1.08
$0.846
$0.707
Reel
$0.608
Min.: 1
Mult.: 1
: 3,500
SMD/SMT 330 uF 20 % 2 VDC - 40 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Vishay T55B105M063C0200
Vishay Tantalum Capacitors - Polymer T55B105M063C0200 1,515In Stock
$0.94
$0.623
$0.449
$0.37
Min.: 1
Mult.: 1
SMD/SMT 1 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=40mOhm 1,000In Stock
Cut Tape
$2.51
$1.70
$1.38
$1.28
$1.11
Reel
$1.08
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Vishay T55B336M016C0070
Vishay Tantalum Capacitors - Polymer T55B336M016C0070 2,565In Stock
$1.11
$0.76
$0.553
$0.458
Min.: 1
Mult.: 1
SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms 635In Stock
Cut Tape
$3.74
$2.64
$2.20
$2.07
Reel
$1.83
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 39uF ESR 50mohm 3,064In Stock
Cut Tape
$1.34
$0.709
$0.641
$0.525
$0.449
Reel
$0.421
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
Radial 39 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 6 mm (0.236 in) Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms 1,629In Stock
Cut Tape
$1.93
$1.30
$1.05
$0.966
Reel
$0.759
Min.: 1
Mult.: 1
: 2,000
No
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms
868In Stock
Cut Tape
$2.38
$1.63
$1.33
$1.23
Reel
$0.997
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay T55B106M035C0150
Vishay Tantalum Capacitors - Polymer T55B106M035C0150 1,024In Stock
$1.39
$0.963
$0.71
$0.631
$0.63
Min.: 1
Mult.: 1
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm
Vishay T55B225M050C0200
Vishay Tantalum Capacitors - Polymer T55B225M050C0200 856In Stock
$1.40
$0.954
$0.694
$0.575
Min.: 1
Mult.: 1
SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm
Vishay T55D156M050C0090
Vishay Tantalum Capacitors - Polymer T55D156M050C0090 292In Stock
$3.48
$2.51
$2.17
$1.91
$1.71
Min.: 1
Mult.: 1
SMD/SMT 15 uF 20 % 50 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.9 mm
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 293In Stock
Cut Tape
$8.34
$6.21
$5.36
$5.01
$4.61
Reel
$4.26
Min.: 1
Mult.: 1
: 1,000
No
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=100mOhms 1,036In Stock
Cut Tape
$2.52
$1.79
$1.54
$1.35
Reel
$1.00
Min.: 1
Mult.: 1
: 2,000
No
SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms
1,836In Stock
Cut Tape
$1.06
$0.797
$0.646
$0.556
$0.521
Reel
$0.463
Min.: 1
Mult.: 1
: 2,000
No
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel