Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,613
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200 354In Stock
Cut Tape
$7.64
$5.68
$5.00
$4.46
Reel
$4.33
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms 555In Stock
Cut Tape
$1.26
$0.855
$0.622
$0.516
$0.48
Reel
$0.383
Min.: 1
Mult.: 1
: 2,000
No
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mohms 233In Stock
Cut Tape
$8.56
$6.36
$5.72
Reel
$4.85
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 10% ESR=65mOhms
131In Stock
Cut Tape
$10.17
$7.35
$6.43
Reel
$5.70
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 47 uF 10 % 16 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=25mOhms 98In Stock
Cut Tape
$4.50
$3.25
$2.81
$2.48
Reel
$2.07
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 180uF 50V 20% tol POLYMER 1,918In Stock
$3.63
$2.62
$2.08
$1.85
Min.: 1
Mult.: 1
Radial 180 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 1000uF 6.3 Volts 20% AEC-Q200 3,124In Stock
Cut Tape
$2.14
$1.20
$1.03
$0.936
Reel
$0.892
$0.852
Min.: 1
Mult.: 1
: 500
SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 120uf 20% chip type, polymer, long life. 2,933In Stock
Cut Tape
$1.77
$1.22
$1.12
$0.884
$0.801
Reel
$0.767
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 7 mm (0.276 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 100UF 25V 20% 5,868In Stock
$2.59
$1.97
$1.73
$1.54
Reel
$1.34
$1.23
Min.: 1
Mult.: 1
: 500
Radial 100 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 12.5 mm (0.492 in) Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1500uF 20% Tol. 1,514In Stock
$3.01
$2.18
$1.89
$1.66
Min.: 1
Mult.: 1
Radial 1500 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 16 mm (0.63 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 10V 7,925In Stock
$1.31
$0.698
$0.598
$0.475
$0.45
Min.: 1
Mult.: 1
SMD/SMT 390 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms 7.7 mm (0.303 in)
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% 525In Stock
Cut Tape
$4.73
$3.46
$3.41
$3.14
Reel
$2.37
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 6.3 volts 20% T Case 70 Max. ESR 2,975In Stock
Cut Tape
$1.44
$1.01
$0.739
$0.618
$0.577
Reel
$0.546
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 3528 20% ESR=0.055Ohms AECQ2 1,939In Stock
Cut Tape
$1.21
$0.615
$0.563
$0.476
$0.449
Reel
$0.425
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 150 C 500 kOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 35V 20% AEC-Q200 986In Stock
Cut Tape
$3.70
$2.67
$2.19
$2.02
Reel
$1.63
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 330uF 105C AEC-Q200 4,000In Stock
Cut Tape
$1.78
$1.23
$1.02
$0.913
$0.766
Reel
$0.707
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 560uF 20% 5,456In Stock
$1.65
$0.916
$0.833
$0.689
Min.: 1
Mult.: 1
Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 9 mm (0.354 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1,338In Stock
$2.95
$2.10
$1.81
$1.59
Min.: 1
Mult.: 1
Radial 47 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 47uF 50V 20% 2,006In Stock
$2.29
$1.57
$1.32
$1.17
Min.: 1
Mult.: 1
Radial 47 uF 20 % 50 VDC - 55 C + 105 C 25 mOhms 12.5 mm (0.492 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 25V AEC-Q200 2,789In Stock
$2.91
$1.89
$1.66
$1.44
Min.: 1
Mult.: 1
Radial 330 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12.5 mm (0.492 in) AEC-Q200
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=12mOhms AEC-Q200 923In Stock
Cut Tape
$3.47
$2.44
$2.03
$1.90
$1.68
Reel
$1.49
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 2200uF 20% at 120Hz AEC-Q200 1,600In Stock
Cut Tape
$2.36
$1.68
$1.38
$1.09
Reel
$1.01
Min.: 1
Mult.: 1
: 400
SMD/SMT 2200 uF 20 % 2.5 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 1,971In Stock
Cut Tape
$1.46
$0.759
$0.688
Reel
$0.563
$0.505
Min.: 1
Mult.: 1
: 500
SMD/SMT 150 uF 20 % 25 VDC - 55 C + 135 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 3,539In Stock
Cut Tape
$2.19
$1.44
$1.12
$1.03
Reel
$0.796
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 47 uF 20 % 35 VDC - 40 C + 125 C 60 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 50V 20% 125C 4000H 10.0x10.0x10.5 198In Stock
Cut Tape
$5.63
$4.96
$4.43
$4.07
Reel
$3.69
Min.: 1
Mult.: 1
: 13,500
SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10.8 mm (0.425 in) Reel, Cut Tape