Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,613
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 47UF 35V ESR=48 2,944In Stock
Cut Tape
$1.66
$0.919
$0.81
$0.69
Reel
$0.628
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 135 C 48 mOhms 6 mm (0.236 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 10 Volt 6,963In Stock
Cut Tape
$1.68
$1.16
$0.985
$0.861
$0.704
Reel
$0.666
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 28 mOhms 5.3 mm (0.209 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 25V 20% 6.3 x 5.8 AEC-Q200 13,105In Stock
$1.12
$0.612
$0.532
$0.437
Min.: 1
Mult.: 1
SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 180uF 10X7.7 1,363In Stock
Cut Tape
$2.84
$2.02
$1.66
$1.52
Reel
$1.26
$1.17
Min.: 1
Mult.: 1
: 500
SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 26 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 2,724In Stock
$2.63
$1.74
$1.37
$1.26
Min.: 1
Mult.: 1
Radial 180 uF 20 % 50 VDC - 40 C + 125 C 18 mOhms 11 mm (0.433 in) AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 3,877In Stock
Cut Tape
$2.93
$1.95
$1.71
$1.54
Reel
$1.36
$1.30
Min.: 1
Mult.: 1
: 500
SMD/SMT 56 uF 20 % 63 VDC - 40 C + 125 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 180uF 20V 20% 125C 2000H 8.0x8.0x11.7 855In Stock
Cut Tape
$2.34
$1.92
$1.80
$1.48
Reel
$1.20
Min.: 1
Mult.: 1
: 10,800
SMD/SMT 180 uF 20 % 20 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10V 180uF 105C AEC-Q200 3,513In Stock
Cut Tape
$1.73
$1.20
$0.993
$0.891
$0.749
Reel
$0.689
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 180 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 270uF 105C AEC-Q200 1,104In Stock
Cut Tape
$4.19
$2.40
$2.08
$2.01
Reel
$1.93
$1.78
Min.: 1
Mult.: 1
: 500
SMD/SMT 270 uF 20 % 25 VDC - 55 C + 105 C 23 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 6,683In Stock
Cut Tape
$2.93
$2.04
$1.62
$1.49
Reel
$1.25
$1.14
Min.: 1
Mult.: 1
: 500
SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 29 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 220uf 20% 2,419In Stock
$2.76
$1.97
$1.62
$1.48
$1.26
Reel
$1.23
Min.: 1
Mult.: 1
: 1,000
Radial 220 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 11.5 mm (0.453 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% Radial Leaded Poly 4,609In Stock
$1.06
$0.608
$0.521
$0.432
Min.: 1
Mult.: 1
Radial 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 6 mm (0.236 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 150uF SMD 2KHr ESR=28 mOhms 1,355In Stock
Cut Tape
$2.00
$1.41
$1.17
$0.852
Reel
$0.835
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 28 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=25mOhms
645In Stock
Cut Tape
$3.46
$2.45
$2.03
$1.90
$1.68
Reel
$1.40
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 2,632In Stock
$2.37
$1.56
$1.23
$1.12
Min.: 1
Mult.: 1
Radial 330 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 9 mm (0.354 in) AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 5,025In Stock
Cut Tape
$1.96
$1.35
$1.12
$1.01
Reel
$0.796
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 10 uF 20 % 63 VDC - 40 C + 125 C 120 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 12uF 160V 20% 2,537In Stock
$4.57
$3.25
$2.63
$2.27
Min.: 1
Mult.: 1
Radial 12 uF 20 % 160 VDC - 55 C + 125 C 130 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 20v 330uf 20% chip type, polymer, high temp. 2,881In Stock
Cut Tape
$2.88
$2.10
$1.89
$1.59
Reel
$1.38
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 20 VDC - 55 C + 135 C 19 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 270uf 20% chip type, polymer, high temp. 4,032In Stock
Cut Tape
$2.56
$1.96
$1.77
$1.50
Reel
$1.49
Min.: 1
Mult.: 1
: 400
SMD/SMT 270 uF 20 % 25 VDC - 55 C + 135 C 19 mOhms 12 mm (0.472 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10V 820uf 20% chip type, polymer, long life. 2,791In Stock
Cut Tape
$2.43
$1.72
$1.48
$1.30
Reel
$1.04
Min.: 1
Mult.: 1
: 500
SMD/SMT 820 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 560uF 20% AEC-Q200 1,456In Stock
Cut Tape
$4.19
$3.02
$2.44
$2.25
Reel
$1.93
Min.: 1
Mult.: 1
: 500
SMD/SMT 560 uF 20 % 20 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 2200uf 20% 4,121In Stock
$3.34
$2.48
$2.07
$1.89
Reel
$1.56
Min.: 1
Mult.: 1
: 500
Radial 2200 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 20 mm (0.787 in) Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 120uF 50V AEC-Q200 1,668In Stock
$2.99
$1.97
$1.74
$1.51
Min.: 1
Mult.: 1
Radial 120 uF 20 % 50 VDC - 55 C + 105 C 19 mOhms 12.5 mm (0.492 in) AEC-Q200
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=9 mOhms 1,096In Stock
Cut Tape
$2.13
$1.50
$1.23
$1.12
Reel
$0.889
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=70mOhms 592In Stock
Cut Tape
$3.45
$2.56
$2.21
$1.95
$1.71
Reel
$1.37
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel