Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,599
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 220 uF 50 V 10x16.8 SMD High Vibration 257In Stock
1,250Expected 22/02/2027
Cut Tape
$2.71
$1.93
$1.59
$1.32
Reel
$1.12
Min.: 1
Mult.: 1
: 1,250
SMD/SMT 220 uF 20 % 50 VDC - 40 C + 105 C 15 mOhms 16.8 mm (0.661 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 270 uF 50 V 10x16.5 SMD 847In Stock
Cut Tape
$2.99
$2.03
$1.63
$1.35
Reel
$1.35
$1.21
Min.: 1
Mult.: 1
: 250
SMD/SMT 270 uF 20 % 50 VDC - 40 C + 105 C 15 mOhms 16.5 mm (0.65 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 680 uF 35 V 10x16.5 SMD 1,142In Stock
Cut Tape
$3.34
$2.29
$1.83
$1.53
Reel
$1.53
$1.38
Min.: 1
Mult.: 1
: 250
SMD/SMT 680 uF 20 % 35 VDC - 40 C + 105 C Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 150 uF 63 V 10x16.5 SMD 741In Stock
Cut Tape
$2.65
$1.89
$1.56
$1.30
Reel
$1.09
Min.: 1
Mult.: 1
: 1,250
SMD/SMT 150 uF 20 % 63 VDC - 40 C + 105 C Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 150 uF 63 V 10x16.8 SMD High Vibration 1,250In Stock
Cut Tape
$3.11
$2.11
$1.73
$1.52
Reel
$1.52
$1.34
Min.: 1
Mult.: 1
: 250
SMD/SMT 150 uF 20 % 63 VDC - 40 C + 105 C Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 180 uF 63 V 10x16.5 SMD 723In Stock
1,250Expected 22/01/2027
Cut Tape
$2.87
$2.04
$1.67
$1.39
Reel
$1.18
Min.: 1
Mult.: 1
: 1,250
SMD/SMT 180 uF 20 % 63 VDC - 40 C + 105 C Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 180 uF 63 V 10x16.8 SMD High Vibration 534In Stock
1,250Expected 01/02/2027
Cut Tape
$2.95
$2.14
$1.75
$1.45
Reel
$1.23
Min.: 1
Mult.: 1
: 1,250
SMD/SMT 180 uF 20 % 63 VDC - 40 C + 105 C Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x10.2 SMD (AEC-Q200) 3,258In Stock
9,000Expected 25/01/2027
Cut Tape
$2.31
$1.57
$1.27
$1.14
Reel
$0.954
$0.862
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 63 VDC + 140 C 22 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) 2,158In Stock
Cut Tape
$2.50
$1.71
$1.41
$1.11
Reel
$0.918
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 120 uF 20 % 63 VDC + 140 C 17 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 12.5 mm AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) 8,212In Stock
Cut Tape
$2.16
$1.46
$1.20
$1.07
Reel
$0.896
$0.821
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 63 VDC + 140 C 22 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200) 2,000In Stock
Cut Tape
$2.40
$1.64
$1.35
$1.07
Reel
$1.00
Min.: 1
Mult.: 1
: 400
AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.2 SMD 18,020In Stock
Cut Tape
$1.97
$1.36
$1.13
$1.02
Reel
$0.859
$0.804
Min.: 1
Mult.: 1
: 500
SMD/SMT 56 uF 20 % 80 VDC - 40 C + 105 C 33 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x12.5 SMD 2,945In Stock
Cut Tape
$2.32
$1.56
$1.24
$0.994
Reel
$0.929
$0.872
Min.: 1
Mult.: 1
: 400
SMD/SMT 68 uF 20 % 80 VDC - 40 C + 105 C 30 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 12.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16volts 150uF ESR 50mohm 6,005In Stock
Cut Tape
$5.17
$3.74
$3.17
$2.99
Reel
$2.43
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP 31,118In Stock
Cut Tape
$3.82
$2.70
$2.26
$2.12
Reel
$1.81
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 150uF 20% 7360-43 -55 /+105C ESR=100mOhms 2,202In Stock
4,500Expected 28/09/2027
Cut Tape
$21.12
$16.80
$15.07
$13.97
Reel
$13.97
Min.: 1
Mult.: 1
: 250
SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 7.3 mm 6 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF ESR=25mOhms 3528-12 20% 6,000In Stock
Cut Tape
$2.02
$1.39
$1.19
$1.04
$0.89
Reel
$0.889
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 10% ESR=10mOhms HRA Multi-Anode 253In Stock
500Expected 03/12/2026
Cut Tape
$39.13
$31.18
$28.93
Reel
$26.99
Min.: 1
Mult.: 1
: 100
Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 9,350In Stock
Cut Tape
$5.91
$4.13
$3.36
$3.31
$2.98
Reel
$2.54
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 100 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=18mOhms 7343-20 20% AEC-Q200 1,800In Stock
Cut Tape
$2.39
$1.69
$1.44
$1.26
$1.11
Reel
$1.11
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 220 uF 20 % 4 VDC + 125 C 18 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3900mA 564In Stock
900Expected 14/10/2027
Cut Tape
$1.53
$0.816
$0.735
$0.548
Reel
$0.513
Min.: 1
Mult.: 1
Max.: 900
: 900
SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 7.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 330uF 3900mA 20% Anti-Vibration AEC-Q200 261In Stock
1,000Expected 31/12/2026
Cut Tape
$3.56
$2.39
$2.01
$1.77
Reel
$1.39
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 560uF 4600mA 20% AEC-Q200 778In Stock
Cut Tape
$3.17
$2.22
$1.79
$1.64
Reel
$1.32
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 82uF 3600mA 20% AEC-Q200 176In Stock
500Expected 25/03/2027
Cut Tape
$2.89
$2.00
$1.62
$1.49
Reel
$1.19
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 82 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63V 56uF 3300mA 20% Anti-Vibration AEC-Q200 832In Stock
1,000Expected 28/04/2027
Cut Tape
$3.42
$2.40
$1.98
$1.80
Reel
$1.47
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel