Rubycon Aluminium Organic Polymer Capacitors

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 35VDC 560uF 20% AEC-Q200 Non-Stocked
$3.28
$2.20
$1.75
$1.61
Min.: 1
Mult.: 1
560 uF 35 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 11 mOhms 4 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 1000uF 20% 10x20mm Non-Stocked
$1.51
$1.42
Min.: 1,000
Mult.: 1,000
1000 uF 35 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 4000 Hours 20 % 10 mOhms 4.5 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% 10x11mm Non-Stocked
$2.49
$1.70
$1.37
$1.25
Min.: 1
Mult.: 1
470 uF 35 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 4000 Hours 20 % 14 mOhms 3.6 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 35VDC 680uF 20% 10x15mm Non-Stocked
$1.24
$1.16
Min.: 1,000
Mult.: 1,000
680 uF 35 VDC Radial 15 mm (0.591 in) Aluminum Polymer Capacitors 4000 Hours 20 % 11 mOhms 4.3 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 Non-Stocked
$2.10
$1.42
$1.14
$1.04
Min.: 1
Mult.: 1
100 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 25 mOhms 1.4 A - 40 C + 125 C 8 mm Can PZL AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Non-Stocked
$0.98
$0.901
Min.: 1,000
Mult.: 1,000
150 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 1.8 A - 40 C + 125 C 10 mm Can PZL AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF +/-20 1600mA AEC-Q200 Non-Stocked
Cut Tape
$2.18
$1.47
$1.18
$1.08
Reel
$0.762
Min.: 1
Mult.: 1
: 2,000
100 uF 50 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 4000 Hours 20 % 28 mOhms 1.6 A - 55 C + 125 C 10.5 mm 10 mm CFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% Non-Stocked
$0.646
$0.63
Min.: 2,000
Mult.: 2,000
150 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 28 mOhms 2.9 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Non-Stocked
$0.528
$0.491
$0.479
Min.: 2,000
Mult.: 2,000
68 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2.3 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 50VDC 82uF 20% Non-Stocked
$0.562
$0.534
$0.52
Min.: 2,000
Mult.: 2,000
82 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2.3 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% Non-Stocked
$1.52
$0.874
$0.733
$0.608
Min.: 1
Mult.: 1
100 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 1.7 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% Non-Stocked
$0.667
$0.624
$0.608
Min.: 2,000
Mult.: 2,000
150 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 25 mOhms 2.2 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% Non-Stocked
$1.93
$1.30
$1.04
$0.939
Min.: 1
Mult.: 1
180 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 25 mOhms 2.2 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 50VDC 82uF 20% Non-Stocked
$0.539
$0.503
$0.489
Min.: 2,000
Mult.: 2,000
82 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 1.7 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% Non-Stocked
$1.60
$0.845
$0.766
$0.631
Min.: 1
Mult.: 1
100 uF 50 VDC Through Hole Aluminum Polymer Capacitors 20 % 28 mOhms 2.9 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% Non-Stocked
$1.79
$1.20
$0.963
$0.874
Min.: 1
Mult.: 1
150 uF 50 VDC Through Hole Aluminum Polymer Capacitors 20 % 28 mOhms 2.9 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Non-Stocked
$1.47
$0.743
$0.672
$0.551
Min.: 1
Mult.: 1
68 uF 50 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2.3 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 50VDC 82uF 20% Non-Stocked
$1.46
$0.778
$0.704
$0.578
Min.: 1
Mult.: 1
82 uF 50 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2.3 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% Non-Stocked
$1.50
$0.799
$0.724
$0.595
Min.: 1
Mult.: 1
100 uF 50 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 1.7 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% Non-Stocked
$1.65
$0.921
$0.798
$0.664
Min.: 1
Mult.: 1
150 uF 50 VDC Through Hole Aluminum Polymer Capacitors 20 % 25 mOhms 2.2 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% Non-Stocked
$1.83
$1.23
$0.981
$0.892
Min.: 1
Mult.: 1
180 uF 50 VDC Through Hole Aluminum Polymer Capacitors 20 % 25 mOhms 2.2 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 50VDC 82uF 20% Non-Stocked
$1.43
$0.759
$0.684
$0.563
Min.: 1
Mult.: 1
82 uF 50 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 1.7 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Cut Tape
$2.98
$2.16
$1.87
$1.64
Reel
$1.45
Min.: 1
Mult.: 1
: 500
100 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Cut Tape
$1.95
$1.34
$1.15
$1.00
$0.853
Reel
$0.799
Min.: 1
Mult.: 1
: 1,000
22 uF 50 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Cut Tape
$2.05
$1.44
$1.24
$1.08
$0.94
Reel
$0.859
Min.: 1
Mult.: 1
: 900
33 uF 50 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape