Rubycon Aluminium Organic Polymer Capacitors

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 40 C + 125 C 10 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 1,000

22 uF 50 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 750 mA - 40 C + 125 C 6.3 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 900

33 uF 50 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 40 C + 125 C 6.3 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.25 A - 40 C + 125 C 8 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.25 A - 40 C + 125 C 8 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 135 C 10 mm Can PHV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 Non-Stocked
Min.: 1,600
Mult.: 400

150 uF 50 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3.4 A - 40 C + 125 C 10 mm Can PHV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 Non-Stocked
Min.: 1,000
Mult.: 250

180 uF 50 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 13 mOhms 4.2 A - 40 C + 125 C 10 mm Can PHV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 Non-Stocked
Min.: 2,000
Mult.: 2,000
: 500

68 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 135 C 8 mm Can PHV AEC-Q200 Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 135 C 8 mm Can PHV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

220 uF 50 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 13 mOhms 3.6 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% 8x10.5mm Non-Stocked
Min.: 1
Mult.: 1
100 uF 50 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.7 A - 55 C + 125 C 8 mm Can PKV
Rubycon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% 10x10.5mm Non-Stocked
Min.: 2,000
Mult.: 2,000
180 uF 50 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.2 A - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% 10x12.5mm Non-Stocked
Min.: 1,600
Mult.: 1,600
220 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hour 20 % 17 mOhms 3.3 A - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminium Organic Polymer Capacitors 50VDC 270uF 20% 10x16.5mm Non-Stocked
Min.: 1,000
Mult.: 1,000
270 uF 50 VDC Radial 16.5 mm (0.65 in) Aluminum Polymer Capacitors 4000 Hour 20 % 13 mOhms 4.1 A - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.25 A - 55 C + 125 C 8 mm Can PZF AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 Non-Stocked
Min.: 1,000
Mult.: 1,000

150 uF 50 VDC Radial 11 mm (0.433 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3.4 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

180 uF 50 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 13 mOhms 4.2 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 270uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

270 uF 50 VDC Radial 20 mm (0.787 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4.5 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 2.3 A - 40 C + 125 C 8 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 82uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

82 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.7 A - 40 C + 125 C 8 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% 8x9mm Non-Stocked
Min.: 1
Mult.: 1
100 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.7 A - 55 C + 125 C 8 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% 10x9mm Non-Stocked
Min.: 1
Mult.: 1
180 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.2 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% 10x11mm Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
220 uF 50 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 4000 Hour 20 % 17 mOhms 3.3 A - 55 C + 125 C 10 mm Can PZK