100 uF 1210 Tantalum Capacitors - Polymer

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm 12,000In Stock
Cut Tape
$1.44
$0.927
$0.738
$0.617
$0.577
Reel
$0.546
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1210 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 100uF 20% 1210 ESR=70mOhm 2,118In Stock
Cut Tape
$1.35
$0.825
$0.688
$0.576
$0.538
Reel
$0.509
Min.: 1
Mult.: 1
: 2,000
100 uF 2.5 VDC SMD/SMT 20 % 1210 70 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm 41,913In Stock
12,000Expected 18/03/2027
Cut Tape
$1.34
$0.817
$0.68
$0.569
$0.537
Reel
$0.527
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20V 100uF 20% 1700mA 125degreeC 4,279In Stock
Cut Tape
$3.44
$2.41
$2.00
$1.88
Reel
$1.60
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
100 uF 20 VDC SMD/SMT 20 % 1210 55 mOhms 200 uA 2.8 mm - 55 C + 125 C 7343 TDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm Black Res 3,723In Stock
Cut Tape
$1.46
$0.824
$0.718
$0.643
$0.608
Reel
$0.578
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 63 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=70mOhm 5,323In Stock
Cut Tape
$1.54
$0.901
$0.788
$0.659
$0.615
Reel
$0.566
Min.: 1
Mult.: 1
: 2,000
100 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm 18,166In Stock
Cut Tape
$1.68
$1.16
$0.997
$0.888
Reel
$0.667
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1210 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm 369In Stock
6,000Expected 11/03/2027
Cut Tape
$1.69
$0.906
$0.802
$0.682
$0.553
Reel
$0.508
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20V 100uF 20% 1700mA 105degreeC 77In Stock
10,000On Order
Cut Tape
$3.38
$2.47
$2.13
$1.88
Reel
$1.56
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
100 uF 20 VDC SMD/SMT 20 % 1210 55 mOhms 200 uA 2.8 mm - 55 C + 105 C 7343 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 100uF ESR 35mohm 62In Stock
2,000Expected 02/11/2026
Cut Tape
$1.61
$1.07
$0.788
$0.659
$0.616
Reel
$0.583
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
100 uF 4 VDC SMD/SMT 20 % 1210 35 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 1210 ESR=200mOhms 20% 4,777In Stock
Cut Tape
$1.47
$1.03
$0.754
$0.657
Reel
Min.: 1
Mult.: 1
: 10,000
100 uF 6 VDC SMD/SMT 20 % 1210 200 mOhms 60 uA 1 mm - 55 C + 105 C 3528 L Case TCN Undertab Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer FACTORY NOT ACCEPTING ORDERS 76In Stock
Cut Tape
$2.65
$1.88
$1.61
$1.41
Reel
$1.16
Min.: 1
Mult.: 1
: 2,500
100 uF 4 VDC SMD/SMT 20 % 1210 150 mOhms 40 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer The factory is currently not accepting orders for this product. 296In Stock
Cut Tape
$1.82
$1.12
$1.09
Reel
$0.506
Min.: 1
Mult.: 1
: 2,500
100 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 60 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm
11,999Expected 11/03/2027
Cut Tape
$1.52
$0.937
$0.748
$0.646
$0.634
Reel
$0.634
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1210 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm Black Res
4,000Expected 03/12/2026
Cut Tape
$1.37
$0.866
$0.70
$0.657
Reel
$0.657
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 100uF ESR 35mohm
20,000Expected 02/11/2026
Cut Tape
$1.15
$0.80
$0.582
$0.483
$0.449
Reel
$0.392
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 8volts 100uF ESR 35mohm
21,946On Order
Cut Tape
$1.63
$1.13
$0.834
$0.697
$0.651
Reel
$0.613
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
100 uF 8 VDC SMD/SMT 20 % 1210 35 mOhms 80 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 100uF ESR 70mohm
100 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 63 uA 1.1 mm - 55 C + 105 C 3528 B1G Case TPG Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF ESR=70Ohms cross to TCQB107M004R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Cut Tape
$1.85
$1.27
$1.09
$0.956
Reel
$0.699
Min.: 1
Mult.: 1
: 2,000
100 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 100uF 20% 1210 ESR=55mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Reel
$0.619
Min.: 2,000
Mult.: 2,000
: 2,000
100 uF 2.5 VDC SMD/SMT 20 % 1210 55 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=40mOhm Non-Stocked Lead-Time 33 Weeks
Reel
$0.755
Min.: 2,000
Mult.: 2,000
: 2,000
100 uF 4 VDC SMD/SMT 20 % 1210 40 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=200mOhm Non-Stocked Lead-Time 33 Weeks
Reel
$1.29
Min.: 2,500
Mult.: 2,500
: 2,500
100 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 63 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=200mOhm Non-Stocked
Reel
$1.13
Min.: 10,000
Mult.: 10,000
: 10,000
100 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 60 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2V 100uF ESR=55Ohms cross to TCQB107M002R0055E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
$0.585
Min.: 2,000
Mult.: 2,000
: 2,000
100 uF 2.5 VDC SMD/SMT 20 % 1210 55 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2V 100uF ESR=70Ohms cross to TCQB107M002R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
$0.571
$0.49
Min.: 2,000
Mult.: 2,000
: 2,000
100 uF 2.5 VDC SMD/SMT 20 % 1210 70 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel