TSP6D138M010AH6510D540

KEMET
80-TSP6D138M010AH
TSP6D138M010AH6510D540

Mfr.:

Description:
Tantalum Capacitors - Polymer 10V 1320uF 3135 20% ESR=4.2mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
1300 uF
10 VDC
SMD/SMT
20 %
3135
4.2 mOhms
1.32 mA
9.2 mm
- 55 C
+ 125 C
8089
6D Case
Tantalum Organic Polymer Standard Grade
TSP
Bulk
Brand: KEMET
Dissipation Factor DF: 10
Length: 8 mm
Moisture Sensitive: Yes
Product Type: Tantalum Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Width: 8.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.06 $1,241.20
$55.89 $2,794.50
500 Quote

Similar Products