47 uF D Case Tantalum Capacitors - Polymer

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=100mOhms Non-Stocked
Reel
$12.40
$9.83
Min.: 100
Mult.: 100
: 100
No
47 uF 20 VDC SMD/SMT 20 % 2917 100 mOhms 94 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=100mOhms Non-Stocked
Reel
$13.90
$11.02
Min.: 100
Mult.: 100
: 100
No
47 uF 20 VDC SMD/SMT 20 % 2917 100 mOhms 94 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=100mOhms Non-Stocked
Reel
$15.39
$12.21
Min.: 100
Mult.: 100
: 100
No
47 uF 20 VDC SMD/SMT 20 % 2917 100 mOhms 94 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=100mOhms Non-Stocked
Reel
$12.90
$10.23
Min.: 100
Mult.: 100
: 100
No
47 uF 20 VDC SMD/SMT 20 % 2917 100 mOhms 94 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=100mOhms Non-Stocked
Reel
$14.39
$11.42
Min.: 100
Mult.: 100
: 100
No
47 uF 20 VDC SMD/SMT 20 % 2917 100 mOhms 94 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=100mOhms Non-Stocked
Reel
$15.88
$12.60
Min.: 100
Mult.: 100
: 100
No
47 uF 20 VDC SMD/SMT 20 % 2917 100 mOhms 94 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 47UF 20V 10% D Non-Stocked Lead-Time 53 Weeks
Cut Tape
$6.44
Min.: 200
Mult.: 200
: 100
No
47 uF 20 VDC SMD/SMT 10 % 2917 55 mOhms 94 uA 2.8 mm - 55 C + 105 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
$2.38
Min.: 500
Mult.: 500
: 500
No
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
$3.93
Min.: 500
Mult.: 500
: 500
No
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=60mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
$1.31
Min.: 2,500
Mult.: 2,500
: 2,500
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel
Vishay T55D476M016C0065
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55D476M016C0065 Non-Stocked
$2.37
$1.67
$1.43
$1.25
Min.: 1
Mult.: 1
47 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 2.8 mm - 55 C + 105 C 7343 D Case T55