1311 B Case Tantalum Capacitors - Polymer

Results: 601
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$0.421
Min.: 8,000
Mult.: 8,000
: 8,000
33 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 20.79 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=35mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
$0.527
Min.: 2,000
Mult.: 2,000
: 2,000
33 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 20.79 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=25mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
$0.592
Min.: 2,000
Mult.: 2,000
: 2,000
33 uF 8 VDC SMD/SMT 20 % 1311 25 mOhms 26.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=35mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
$0.466
Min.: 2,000
Mult.: 2,000
: 2,000
33 uF 8 VDC SMD/SMT 20 % 1311 35 mOhms 26.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=40mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
$0.429
Min.: 2,000
Mult.: 2,000
: 2,000
33 uF 8 VDC SMD/SMT 20 % 1311 40 mOhms 26.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=70mOhms
Non-Stocked Lead-Time 26 Weeks
Cut Tape
$1.15
$0.777
$0.566
$0.469
$0.436
Reel
$0.351
Min.: 1
Mult.: 1
: 2,000
33 uF 8 VDC SMD/SMT 20 % 1311 70 mOhms 26.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% 3528 ESR=45mOhms 2mm Non-Stocked Lead-Time 45 Weeks
Reel
$0.606
Min.: 2,000
Mult.: 2,000
: 2,000
330 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=12mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$0.759
Min.: 2,000
Mult.: 2,000
: 2,000
330 uF 2.5 VDC SMD/SMT 20 % 1311 12 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=40mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$1.01
Min.: 2,000
Mult.: 2,000
: 2,000
330 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 207.9 uA 1.9 mm - 55 C + 85 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=70mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
$0.474
Min.: 2,000
Mult.: 2,000
: 2,000
68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=25mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
$0.674
Min.: 2,000
Mult.: 2,000
: 2,000
68 uF 4 VDC SMD/SMT 20 % 1311 25 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=35mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
$0.608
Min.: 2,000
Mult.: 2,000
: 2,000
68 uF 4 VDC SMD/SMT 20 % 1311 35 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=40mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
$0.475
Min.: 2,000
Mult.: 2,000
: 2,000
68 uF 4 VDC SMD/SMT 20 % 1311 40 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=35mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
$0.521
Min.: 2,000
Mult.: 2,000
: 2,000
68 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 42.84 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=45mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
$0.428
Min.: 2,000
Mult.: 2,000
: 2,000
68 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 42.84 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=280mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$0.643
Min.: 8,000
Mult.: 8,000
: 8,000
3.3 uF 50 VDC SMD/SMT 20 % 1311 280 mOhms 16.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 0.68uF 1311 20% ESR=200mohms Non-Stocked Lead-Time 26 Weeks
Reel
$0.489
Min.: 2,000
Mult.: 2,000
: 2,000
0.68 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 3.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 3528 20% ESR=70mOhms Non-Stocked Lead-Time 14 Weeks
Reel
$0.93
Min.: 2,000
Mult.: 2,000
: 2,000
100 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 100 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=12mOhms Non-Stocked Lead-Time 14 Weeks
Reel
$1.39
Min.: 2,000
Mult.: 2,000
: 2,000
330 uF 2.5 VDC SMD/SMT 20 % 1311 12 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$2.45
$2.44
Min.: 2,000
Mult.: 2,000
: 2,000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$3.26
Min.: 2,000
Mult.: 2,000
: 2,000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$4.05
Min.: 2,000
Mult.: 2,000
: 2,000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$2.43
Min.: 8,000
Mult.: 8,000
: 8,000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$2.90
Min.: 8,000
Mult.: 8,000
: 8,000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$3.64
Min.: 8,000
Mult.: 8,000
: 8,000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel