1311 Tantalum Capacitors - Polymer

Results: 697
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=30mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.517
Min.: 2,000
Mult.: 2,000
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1311 30 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.17
$0.795
$0.578
$0.479
$0.446
Reel
$0.381
Min.: 1
Mult.: 1
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1311 55 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=70mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.02
$0.531
$0.482
$0.40
$0.376
Reel
$0.349
Min.: 1
Mult.: 1
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.421
Min.: 8,000
Mult.: 8,000
: 8,000
33 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 20.79 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=35mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.527
Min.: 2,000
Mult.: 2,000
: 2,000
33 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 20.79 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=25mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.592
Min.: 2,000
Mult.: 2,000
: 2,000
33 uF 8 VDC SMD/SMT 20 % 1311 25 mOhms 26.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=35mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.466
Min.: 2,000
Mult.: 2,000
: 2,000
33 uF 8 VDC SMD/SMT 20 % 1311 35 mOhms 26.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=40mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.429
Min.: 2,000
Mult.: 2,000
: 2,000
33 uF 8 VDC SMD/SMT 20 % 1311 40 mOhms 26.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=70mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.15
$0.777
$0.566
$0.469
$0.436
Reel
$0.351
Min.: 1
Mult.: 1
: 2,000
33 uF 8 VDC SMD/SMT 20 % 1311 70 mOhms 26.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% 3528 ESR=45mOhms 2mm Non-Stocked Lead-Time 45 Weeks
Reel
$0.606
Min.: 2,000
Mult.: 2,000
: 2,000
330 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.06
$1.42
$1.22
$1.07
Reel
$0.759
Min.: 1
Mult.: 1
: 2,000
330 uF 2.5 VDC SMD/SMT 20 % 1311 12 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.06
$1.00
Min.: 2,000
Mult.: 2,000
: 2,000
330 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 207.9 uA 1.9 mm - 55 C + 85 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=70mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.418
Min.: 2,000
Mult.: 2,000
: 2,000
68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=25mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.674
Min.: 2,000
Mult.: 2,000
: 2,000
68 uF 4 VDC SMD/SMT 20 % 1311 25 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=35mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.608
Min.: 2,000
Mult.: 2,000
: 2,000
68 uF 4 VDC SMD/SMT 20 % 1311 35 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=40mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.475
Min.: 2,000
Mult.: 2,000
: 2,000
68 uF 4 VDC SMD/SMT 20 % 1311 40 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=35mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.485
Min.: 2,000
Mult.: 2,000
: 2,000
68 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 42.84 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=45mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.428
Min.: 2,000
Mult.: 2,000
: 2,000
68 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 42.84 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.09
Min.: 8,000
Mult.: 8,000
: 8,000
150 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 94.5 uA 1.4 mm - 55 C + 105 C 3528 M Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=200mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.03
Min.: 8,000
Mult.: 8,000
: 8,000
150 uF 6.3 VDC SMD/SMT 20 % 1311 200 mOhms 94.5 uA 1.4 mm - 55 C + 105 C 3528 M Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=15mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.11
Min.: 2,500
Mult.: 2,500
: 2,500
150 uF 6.3 VDC SMD/SMT 20 % 1311 150 mOhms 94.5 uA 1.4 mm - 55 C + 105 C 3528 M Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 12.5V 10uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.508
Min.: 3,000
Mult.: 3,000
: 3,000
10 uF 12.5 VDC SMD/SMT 20 % 1311 80 mOhms 12.5 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 100uF 6.3 Volts 20% ESR = 70
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.55
$1.08
$0.795
$0.665
$0.621
Reel
$0.588
Min.: 1
Mult.: 1
: 3,000
100 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 63 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.508
Min.: 3,000
Mult.: 3,000
: 3,000
100 uF 6.3 VDC SMD/SMT 20 % 1311 55 mOhms 63 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=7mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.446
Min.: 3,000
Mult.: 3,000
: 3,000
100 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 25 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel