1311 Tantalum Capacitors - Polymer

Results: 697
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=15mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.492
Min.: 3,000
Mult.: 3,000
: 3,000
100 uF 4 VDC SMD/SMT 20 % 1311 150 mOhms 40 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=7mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.66
$0.887
$0.817
$0.70
$0.654
Reel
$0.582
Min.: 1
Mult.: 1
: 3,000
100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 12.5V 15uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.555
Min.: 3,000
Mult.: 3,000
: 3,000
15 uF 12.5 VDC SMD/SMT 20 % 1311 80 mOhms 18.75 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 15uF 1311 20% ESR=100mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.385
Min.: 3,000
Mult.: 3,000
: 3,000
15 uF 4 VDC SMD/SMT 20 % 1311 100 mOhms 6 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 3528 105C ESR= 30mOhms Non-Stocked Lead-Time 52 Weeks
Reel
$0.686
Min.: 3,000
Mult.: 3,000
: 3,000
220 uF 2.5 VDC SMD/SMT 20 % 1311 30 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.39
$0.719
$0.66
$0.561
$0.531
Reel
$0.492
Min.: 1
Mult.: 1
: 3,000
220 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 55 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.50
$0.819
$0.733
$0.616
$0.578
Reel
$0.569
Min.: 1
Mult.: 1
: 3,000
33 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 33 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=7mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.508
Min.: 3,000
Mult.: 3,000
: 3,000
33 uF 8 VDC SMD/SMT 20 % 1311 70 mOhms 26.4 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.446
Min.: 3,000
Mult.: 3,000
: 3,000
33 uF 8 VDC SMD/SMT 20 % 1311 80 mOhms 26.4 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.534
$0.512
Min.: 10,000
Mult.: 10,000
: 10,000
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.61 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 2.5V 56uF 1311 20% ESR=40mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.477
Min.: 3,000
Mult.: 3,000
: 3,000
56 uF 2.5 VDC SMD/SMT 20 % 1311 40 mOhms 14 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 56uF 1311 20% ESR=7mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
$0.45
$0.415
Min.: 3,000
Mult.: 3,000
: 3,000
56 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 14 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=15mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.535
Min.: 3,000
Mult.: 3,000
: 3,000
68 uF 6.3 VDC SMD/SMT 20 % 1311 150 mOhms 42.84 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=7mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.55
$0.817
$0.752
$0.643
$0.609
Reel
$0.536
Min.: 1
Mult.: 1
: 3,000
68 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 42.84 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 3528 20% Non-Stocked Lead-Time 40 Weeks
Reel
$0.491
$0.464
Min.: 2,000
Mult.: 2,000
: 2,000
22 uF 25 VDC SMD/SMT 20 % 1311 55 uA 1.9 mm - 55 C + 125 C 3528 B Coded T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=280mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.643
Min.: 8,000
Mult.: 8,000
: 8,000
3.3 uF 50 VDC SMD/SMT 20 % 1311 280 mOhms 16.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 0.68uF 1311 20% ESR=200mohms Non-Stocked Lead-Time 25 Weeks
Reel
$0.489
Min.: 2,000
Mult.: 2,000
: 2,000
0.68 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 3.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 3528 20% ESR=70mOhms Non-Stocked Lead-Time 14 Weeks
Reel
$0.66
Min.: 2,000
Mult.: 2,000
: 2,000
100 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 100 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=12mOhms Non-Stocked Lead-Time 14 Weeks
Reel
$0.97
Min.: 2,000
Mult.: 2,000
: 2,000
330 uF 2.5 VDC SMD/SMT 20 % 1311 12 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 20% ESR=100mOhms 3528 Face Down Term Non-Stocked Lead-Time 29 Weeks
Cut Tape
$1.47
$1.05
$0.761
$0.672
$0.635
Reel
$0.561
Min.: 1
Mult.: 1
: 3,000
15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 112.5 uA 1.1 mm - 55 C + 105 C 3528 T Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$2.45
$2.44
Min.: 2,000
Mult.: 2,000
: 2,000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$3.26
Min.: 2,000
Mult.: 2,000
: 2,000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$4.05
Min.: 2,000
Mult.: 2,000
: 2,000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$2.43
Min.: 8,000
Mult.: 8,000
: 8,000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$2.90
Min.: 8,000
Mult.: 8,000
: 8,000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel