1311 Tantalum Capacitors - Polymer

Results: 686
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6V 68uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
$9.85
Min.: 2,000
Mult.: 2,000
: 2,000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 42.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 68uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
$7.98
Min.: 2,000
Mult.: 2,000
: 2,000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 42.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 68uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
$9.43
Min.: 2,000
Mult.: 2,000
: 2,000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 42.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 68uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
$10.82
Min.: 2,000
Mult.: 2,000
: 2,000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 42.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 68uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
$8.63
Min.: 2,000
Mult.: 2,000
: 2,000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 42.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 68uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
$10.09
Min.: 2,000
Mult.: 2,000
: 2,000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 42.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 68uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
$11.45
Min.: 2,000
Mult.: 2,000
: 2,000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 42.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 68uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
$7.73
Min.: 2,000
Mult.: 2,000
: 2,000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 42.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 68uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
$8.98
Min.: 2,000
Mult.: 2,000
: 2,000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 42.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 68uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
$10.50
Min.: 2,000
Mult.: 2,000
: 2,000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 42.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$3.26
Min.: 2,000
Mult.: 2,000
: 2,000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$4.05
Min.: 2,000
Mult.: 2,000
: 2,000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$2.15
Min.: 8,000
Mult.: 8,000
: 8,000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$2.90
Min.: 8,000
Mult.: 8,000
: 8,000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$3.64
Min.: 8,000
Mult.: 8,000
: 8,000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$2.05
$2.03
Min.: 2,000
Mult.: 2,000
: 2,000
10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$2.85
Min.: 2,000
Mult.: 2,000
: 2,000
10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$3.98
Min.: 2,000
Mult.: 2,000
: 2,000
No
10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$1.78
Min.: 8,000
Mult.: 8,000
: 8,000
10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$2.53
Min.: 8,000
Mult.: 8,000
: 8,000
10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$3.27
Min.: 8,000
Mult.: 8,000
: 8,000
10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$4.55
Min.: 2,000
Mult.: 2,000
: 2,000
100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$5.34
Min.: 2,000
Mult.: 2,000
: 2,000
100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$3.37
Min.: 8,000
Mult.: 8,000
: 8,000
100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$4.15
Min.: 8,000
Mult.: 8,000
: 8,000
100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel