1311 Tantalum Capacitors - Polymer

Results: 697
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 1,700In Stock
12,000On Order
Cut Tape
$1.30
$0.725
$0.666
$0.567
$0.557
Reel
$0.51
Min.: 1
Mult.: 1
: 2,000
4.7 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=70mOhms AEC-Q200 412In Stock
2,000Expected 29/04/2027
Cut Tape
$1.47
$1.02
$0.758
$0.634
$0.592
Reel
$0.545
Min.: 1
Mult.: 1
: 2,000
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=150mOhms AECQ200 3,620In Stock
Cut Tape
$1.14
$0.575
$0.526
$0.443
Reel
$0.435
Min.: 1
Mult.: 1
: 2,000
33 uF 10 VDC SMD/SMT 20 % 1311 150 mOhms 33 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=90mOhms AEC-Q200 980In Stock
Cut Tape
$1.35
$0.914
$0.665
$0.551
$0.513
Reel
$0.409
Min.: 1
Mult.: 1
: 2,000
33 uF 10 VDC SMD/SMT 20 % 1311 90 mOhms 33 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 47uF 1380 20% ESR=70mOhms AEC-Q200 1,413In Stock
Cut Tape
$1.26
$0.853
$0.615
$0.53
$0.50
Reel
$0.456
Min.: 1
Mult.: 1
: 2,000
47 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 18.8 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=35mOhms 1,891In Stock
Cut Tape
$1.47
$1.03
$0.753
$0.63
$0.588
Reel
$0.585
Min.: 1
Mult.: 1
: 2,000
No
220 uF 2.5 VDC SMD/SMT 20 % 1311 35 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=25mOhms
454In Stock
Cut Tape
$1.67
$1.16
$0.853
$0.714
$0.666
Reel
$0.631
Min.: 1
Mult.: 1
: 2,000
100 uF 2.5 VDC SMD/SMT 20 % 1311 25 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 0.2 -55 +/- 105C ESR=25mOhms 3In Stock
Cut Tape
$1.63
$1.14
$1.03
$0.85
Reel
$0.667
Min.: 1
Mult.: 1
: 3,000
220 uF 4 VDC SMD/SMT 20 % 1311 25 mOhms 88 uA 1 mm - 55 C + 105 C 3528 K Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=45mOhms AEC-Q200 984In Stock
Cut Tape
$1.30
$0.673
$0.618
$0.524
$0.495
Reel
$0.47
Min.: 1
Mult.: 1
: 2,000
150 uF 4 VDC SMD/SMT 20 % 1311 45 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1380 20% ESR=70mOhms AEC-Q200 1,855In Stock
Cut Tape
$1.30
$0.878
$0.781
$0.767
$0.751
Reel
$0.395
Min.: 1
Mult.: 1
: 2,000
33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1380 20% ESR=70mOhms AEC-Q200 267In Stock
Cut Tape
$1.35
$0.777
$0.665
$0.503
$0.475
Reel
$0.425
Min.: 1
Mult.: 1
: 2,000
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 68uF 1380 20% ESR=70mOhms AEC-Q200 1,980In Stock
Cut Tape
$1.35
$0.914
$0.665
$0.551
$0.513
Reel
$0.409
Min.: 1
Mult.: 1
: 2,000
68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=70mOhms 1,750In Stock
Cut Tape
$1.26
$0.855
$0.622
$0.516
$0.48
Reel
$0.444
Min.: 1
Mult.: 1
: 2,000
No
33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.79 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA
27,500On Order
Cut Tape
$2.03
$1.40
$1.20
$1.05
Reel
$0.81
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
150 uF 6.3 VDC SMD/SMT 20 % 1311 30 mOhms 94.5 uA 1.1 mm - 55 C + 105 C 3528 BIS Case TPS Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms
42,000On Order
Cut Tape
$1.64
$0.868
$0.801
$0.686
$0.651
Reel
$0.621
Min.: 1
Mult.: 1
Max.: 16,000
: 2,000
10 uF 16 VDC SMD/SMT 20 % 1311 100 mOhms 16 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms
59,935On Order
Cut Tape
$0.98
$0.483
$0.44
$0.366
$0.343
Reel
$0.292
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms
63,322On Order
Cut Tape
$1.73
$1.21
$0.888
$0.742
$0.693
Reel
$0.644
Min.: 1
Mult.: 1
Max.: 16,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1311 15 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms
143,885On Order
Cut Tape
$1.14
$0.773
$0.563
$0.467
$0.439
Reel
$0.439
Min.: 1
Mult.: 1
Max.: 16,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=35mOhms
63,495On Order
Cut Tape
$1.45
$0.987
$0.718
$0.595
$0.554
Reel
$0.507
Min.: 1
Mult.: 1
Max.: 16,000
: 2,000
47 uF 10 VDC SMD/SMT 20 % 1311 35 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=7mOhms
3,999On Order
Cut Tape
$1.38
$0.715
$0.657
$0.558
$0.528
Reel
$0.502
Min.: 1
Mult.: 1
: 2,000
150 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms
6,000Expected 21/06/2027
Cut Tape
$1.03
$0.517
$0.471
$0.394
$0.37
Reel
$0.339
Min.: 1
Mult.: 1
: 2,000
33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms
9,804On Order
Cut Tape
$1.12
$0.603
$0.549
$0.464
$0.434
Reel
$0.412
Min.: 1
Mult.: 1
: 2,000
33 uF 10 VDC SMD/SMT 20 % 1311 40 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=45mOhms
21,006On Order
Cut Tape
$1.33
$0.901
$0.656
$0.544
$0.506
Reel
$0.462
Min.: 1
Mult.: 1
: 2,000
330 uF 2.5 VDC SMD/SMT 20 % 1311 45 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms
4,000Expected 21/12/2026
Cut Tape
$1.01
$0.591
$0.54
$0.455
$0.429
Reel
$0.406
Min.: 1
Mult.: 1
: 2,000
33 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 22uF 20% 25VDC SMD Polymer 100 mOhms
24,000On Order
Cut Tape
$1.50
$0.989
$0.72
$0.626
$0.585
Reel
$0.499
Min.: 1
Mult.: 1
: 3,000
22 uF 25 VDC SMD/SMT 20 % 1311 25 mOhms 55 uA 1.1 mm - 55 C + 105 C 3528 T Case T527 Reel, Cut Tape, MouseReel