1311 Tantalum Capacitors - Polymer

Results: 697
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms
1,000On Order
Cut Tape
$9.47
$7.16
$6.23
Reel
$5.94
$5.69
Min.: 1
Mult.: 1
: 100
100 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms AEC-Q200
4,000Expected 17/12/2026
Cut Tape
$1.50
$0.822
$0.757
$0.647
$0.613
Reel
$0.585
Min.: 1
Mult.: 1
: 2,000
220 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 138.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=9mOhms Harsh Env
4,000Expected 29/04/2027
Cut Tape
$1.25
$0.848
$0.617
$0.512
$0.476
Reel
$0.428
Min.: 1
Mult.: 1
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1311 9 mOhms 55 uA 1.9 mm - 55 C + 125 C 3528 T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=12mOhms Harsh Env
4,000Expected 29/04/2027
Cut Tape
$1.25
$0.848
$0.617
$0.512
$0.476
Reel
$0.428
Min.: 1
Mult.: 1
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1311 12 mOhms 55 uA 1.9 mm - 55 C + 125 C 3528 T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=9mOhms Harsh Env
4,000Expected 04/02/2027
Cut Tape
$1.35
$0.937
$0.691
$0.578
$0.54
Reel
$0.511
Min.: 1
Mult.: 1
: 2,000
330 uF 2.5 VDC SMD/SMT 20 % 1311 9 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 3528 T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=12mOhms Harsh Env
4,000Expected 29/04/2027
Cut Tape
$1.34
$0.936
$0.69
$0.577
$0.539
Reel
$0.496
Min.: 1
Mult.: 1
: 2,000
330 uF 2.5 VDC SMD/SMT 20 % 1311 12 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 3528 T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AECQ200
3,953Expected 24/12/2026
Cut Tape
$1.43
$0.796
$0.732
$0.622
$0.581
Reel
$0.53
Min.: 1
Mult.: 1
: 2,000
2.2 uF 50 VDC SMD/SMT 20 % 1311 150 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=9mOhms AEC-Q200
6,000Expected 29/04/2027
Cut Tape
$1.62
$1.01
$0.81
$0.684
$0.643
Reel
$0.624
Min.: 1
Mult.: 1
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1311 9 mOhms 55 uA 1.9 mm - 55 C + 125 C 3528 T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=12mOhms AEC-Q200
6,000Expected 29/04/2027
Cut Tape
$1.62
$1.01
$0.81
$0.684
$0.643
Reel
$0.624
Min.: 1
Mult.: 1
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1311 12 mOhms 55 uA 1.9 mm - 55 C + 125 C 3528 T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=9mOhms AEC-Q200
6,000Expected 29/04/2027
Cut Tape
$1.77
$1.22
$1.04
$0.913
Reel
$0.668
Min.: 1
Mult.: 1
: 2,000
330 uF 2.5 VDC SMD/SMT 20 % 1311 9 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 3528 T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=12mOhms AEC-Q200
6,000Expected 29/04/2027
Cut Tape
$1.77
$1.22
$1.04
$0.913
Reel
$0.668
Min.: 1
Mult.: 1
: 2,000
330 uF 2.5 VDC SMD/SMT 20 % 1311 12 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 3528 T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=18mOhms
6,000Expected 29/12/2026
Cut Tape
$1.95
$1.35
$1.15
$1.01
Reel
$0.686
Min.: 1
Mult.: 1
: 2,000
No
330 uF 2.5 VDC SMD/SMT 20 % 1311 18 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51B227M2R5C0045
495Expected 05/03/2027
$1.86
$1.28
$1.09
$0.96
Min.: 1
Mult.: 1
220 uF 2.5 VDC SMD/SMT 20 % 1311 45 mOhms 55 uA 1.9 mm - 55 C + 125 C 3528 B Code T51
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% ESR=45mOhms
1,985Expected 06/05/2027
Cut Tape
$1.47
$1.03
$0.753
$0.63
$0.588
Reel
$0.557
Min.: 1
Mult.: 1
: 2,000
No
220 uF 4 VDC SMD/SMT 20 % 1311 45 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms
1,750Expected 06/05/2027
Cut Tape
$1.36
$0.711
$0.653
$0.555
$0.525
Reel
$0.469
Min.: 1
Mult.: 1
: 2,000
No
47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 3528 20% ESR=55mOhms Non-Stocked Lead-Time 14 Weeks
Reel
$0.65
Min.: 2,000
Mult.: 2,000
: 2,000
100 uF 10 VDC SMD/SMT 20 % 1311 55 mOhms 100 uA 1.9 mm - 55 C + 125 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 3528 20% ESR=55mOhms Non-Stocked Lead-Time 14 Weeks
Reel
$0.66
Min.: 2,000
Mult.: 2,000
: 2,000
100 uF 10 VDC SMD/SMT 20 % 1311 55 mOhms 100 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=9mOhms Non-Stocked Lead-Time 14 Weeks
Reel
$0.97
Min.: 2,000
Mult.: 2,000
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1311 9 mOhms 55 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=9mOhms Non-Stocked Lead-Time 14 Weeks
Reel
$1.00
Min.: 2,000
Mult.: 2,000
: 2,000
330 uF 2.5 VDC SMD/SMT 20 % 1311 9 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel
KEMET Tantalum Capacitors - Polymer 25V 22uF 3528 20% ESR=90mOhms Non-Stocked Lead-Time 14 Weeks
Reel
$0.60
Min.: 3,000
Mult.: 3,000
: 3,000
22 uF 25 VDC SMD/SMT 20 % 1311 90 mOhms 110 uA 1.1 mm - 55 C + 125 C 3528 T Case T527 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.07
$1.43
$1.22
$1.07
Reel
$0.731
Min.: 1
Mult.: 1
: 2,000
No
220 uF 2.5 VDC SMD/SMT 20 % 1311 15 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51B107M6R3C0070 Non-Stocked Lead-Time 40 Weeks
$1.74
$1.20
$1.02
$0.898
$0.76
Min.: 1
Mult.: 1
100 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Code T51
Vishay / Sprague Tantalum Capacitors - Polymer T51B157M004C0070 Non-Stocked Lead-Time 40 Weeks
$1.74
$1.20
$1.02
$0.898
$0.76
Min.: 1
Mult.: 1
150 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Code T51
Vishay / Sprague Tantalum Capacitors - Polymer T51B476M6R3C0070 Non-Stocked Lead-Time 40 Weeks
$1.64
$1.14
$0.842
$0.704
Min.: 1
Mult.: 1
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Code T51
Vishay / Sprague Tantalum Capacitors - Polymer T51B686M6R3C0070 Non-Stocked Lead-Time 40 Weeks
$1.74
$1.20
$1.02
$0.898
$0.76
Min.: 1
Mult.: 1
68 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 42.8 uA 1.9 mm - 55 C + 125 C 3528 B Code T51