1411 Tantalum Capacitors - Polymer

Results: 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$3.10
Min.: 2,000
Mult.: 2,000
: 2,000
10 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 1.5uF 1311 20% ESR=200mohms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.57
$1.09
$0.808
$0.676
Reel
$0.581
Min.: 1
Mult.: 1
: 2,000
1.5 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 7.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 22uF 1311 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.523
$0.494
$0.466
$0.462
Min.: 2,500
Mult.: 2,500
: 2,500
22 uF 16 VDC SMD/SMT 20 % 1411 90 mOhms 35.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 1311 20% ESR=150mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.422
Min.: 8,000
Mult.: 8,000
: 8,000
3.3 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 11.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 20V 33uF ESR=100mOhms High Volt Non-Stocked Lead-Time 40 Weeks
Reel
$0.54
Min.: 2,000
Mult.: 2,000
: 2,000
33 uF 20 VDC SMD/SMT 20 % 1411 100 mOhms 1.9 mm - 55 C 3528 B Code T521 Reel
KEMET Tantalum Capacitors - Polymer 63V 0.68uF 1311 20% ESR=200mohms Non-Stocked Lead-Time 25 Weeks
Reel
$0.564
$0.532
$0.502
$0.499
Min.: 2,000
Mult.: 2,000
: 2,000
0.68 uF 63 VDC SMD/SMT 20 % 1411 200 mOhms 4.3 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.35
$0.918
$0.668
$0.554
$0.516
Reel
$0.477
Min.: 1
Mult.: 1
: 2,000
100 uF 4 VDC SMD/SMT 20 % 1411 80 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.465
Min.: 2,000
Mult.: 2,000
: 2,000
100 uF 3 VDC SMD/SMT 20 % 1411 80 mOhms 30 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.604
$0.513
Min.: 2,000
Mult.: 2,000
: 2,000
47 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 29.61 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
$0.433
$0.40
Min.: 2,000
Mult.: 2,000
: 2,000
47 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 29.6 uA 2.1 mm - 55 C + 125 C 3528 B Case T525 Reel
KEMET Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.409
Min.: 2,000
Mult.: 2,000
: 2,000
68 uF 4 VDC SMD/SMT 20 % 1411 80 mOhms 27.2 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.508
Min.: 3,000
Mult.: 3,000
: 3,000
100 uF 2.5 VDC SMD/SMT 20 % 1411 80 mOhms 25 uA 1.1 mm - 55 C + 125 C 3528 T Case T525 Reel
KEMET Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
$0.55
$0.471
Min.: 3,000
Mult.: 3,000
: 3,000
68 uF 4 VDC SMD/SMT 20 % 1411 80 mOhms 27.2 uA 1.2 mm - 55 C + 125 C 3528 T Case T525 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 270uF 1311 20% ESR=09mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$4.11
$2.96
$2.56
$2.26
Reel
$1.81
Min.: 1
Mult.: 1
: 2,000
270 uF 2.5 VDC SMD/SMT 20 % 1411 9 mOhms 67.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.446
Min.: 2,000
Mult.: 2,000
: 2,000
No
47 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.686
Min.: 3,000
Mult.: 3,000
: 3,000
No
33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.1 mm - 55 C + 125 C 3528 T Case T525 Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
$7.55
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 4 VDC SMD/SMT 20 % 1411 80 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
$7.55
Min.: 2,000
Mult.: 2,000
: 2,000
No
22 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms Non-Stocked Lead-Time 54 Weeks
Cut Tape
$7.75
$7.30
Min.: 200
Mult.: 100
: 100
No
33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$1.95
$1.85
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 20% SnPb 5% Pb min ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$1.95
$1.85
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 4 VDC SMD/SMT 20 % 1411 55 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$1.96
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$2.53
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 20% SnPb 5% Pb min ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$2.53
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 4 VDC SMD/SMT 20 % 1411 55 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$2.37
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel