1411 Tantalum Capacitors - Polymer

Results: 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 30% T Case 70 Max. ESR Non-Stocked Lead-Time 42 Weeks
Cut Tape
$1.27
$0.65
$0.596
$0.504
$0.476
Reel
$0.475
Min.: 1
Mult.: 1
: 3,000
22 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 13.9 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 42 Weeks
Cut Tape
$1.40
$0.72
$0.661
$0.56
$0.529
Reel
$0.511
Min.: 1
Mult.: 1
: 3,000
22 uF 6.3 VDC SMD/SMT 20 % 1411 150 mOhms 13.9 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% T Case 40 Max.ESR Non-Stocked
Reel
$0.526
Min.: 3,000
Mult.: 3,000
: 3,000
33 uF 10 VDC SMD/SMT 20 % 1411 40 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% T Case 80 Max. ESR Non-Stocked Lead-Time 42 Weeks
Reel
$0.512
Min.: 3,000
Mult.: 3,000
: 3,000
33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 42 Weeks
Reel
$0.408
Min.: 3,000
Mult.: 3,000
: 3,000
33 uF 10 VDC SMD/SMT 20 % 1411 150 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 42 Weeks
Reel
$0.389
Min.: 3,000
Mult.: 3,000
: 3,000
33 uF 10 VDC SMD/SMT 20 % 1411 200 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% T Case 70 Max. ESR Non-Stocked Lead-Time 42 Weeks
Cut Tape
$1.19
$0.606
$0.555
$0.468
$0.441
Reel
$0.412
Min.: 1
Mult.: 1
: 3,000
33 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 20.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 42 Weeks
Reel
$0.382
Min.: 3,000
Mult.: 3,000
: 3,000
33 uF 6.3 VDC SMD/SMT 20 % 1411 150 mOhms 20.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 42 Weeks
Reel
$0.389
Min.: 3,000
Mult.: 3,000
: 3,000
33 uF 6.3 VDC SMD/SMT 20 % 1411 200 mOhms 20.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4 volts 20% T Case 70 Max. ESR Non-Stocked Lead-Time 42 Weeks
Reel
$0.577
Min.: 3,000
Mult.: 3,000
: 3,000
47 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 18.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4volts 20% T Case 80 Max. ESR Non-Stocked Lead-Time 42 Weeks
Reel
$0.411
Min.: 3,000
Mult.: 3,000
: 3,000
47 uF 4 VDC SMD/SMT 20 % 1411 80 mOhms 18.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 42 Weeks
Reel
$0.412
Min.: 3,000
Mult.: 3,000
: 3,000
47 uF 4 VDC SMD/SMT 20 % 1411 200 mOhms 18.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% T Case 70 Max. ESR Non-Stocked Lead-Time 42 Weeks
Reel
$0.612
Min.: 3,000
Mult.: 3,000
: 3,000
47 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 29.6 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% T Case 80 Max. ESR Non-Stocked Lead-Time 42 Weeks
Reel
$0.494
Min.: 3,000
Mult.: 3,000
: 3,000
47 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 29.6 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 30% T Case 120 Max. ESR Non-Stocked Lead-Time 42 Weeks
Reel
$0.408
Min.: 3,000
Mult.: 3,000
: 3,000
47 uF 6.3 VDC SMD/SMT 20 % 1411 120 mOhms 29.6 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 42 Weeks
Reel
$0.389
Min.: 3,000
Mult.: 3,000
: 3,000
47 uF 6.3 VDC SMD/SMT 20 % 1411 200 mOhms 29.6 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% T Case 70 Max. ESR Non-Stocked Lead-Time 42 Weeks
Reel
$0.632
Min.: 3,000
Mult.: 3,000
: 3,000
68 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 27.2 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4volts 20% T Case 80 Max. ESR Non-Stocked Lead-Time 42 Weeks
Reel
$0.488
Min.: 3,000
Mult.: 3,000
: 3,000
68 uF 4 VDC SMD/SMT 20 % 1411 80 mOhms 27.2 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4volts 20% T Case 180 Max. ESR Non-Stocked Lead-Time 42 Weeks
Reel
$0.408
Min.: 3,000
Mult.: 3,000
: 3,000
68 uF 4 VDC SMD/SMT 20 % 1411 180 mOhms 27.2 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 42 Weeks
Reel
$0.389
Min.: 3,000
Mult.: 3,000
: 3,000
68 uF 4 VDC SMD/SMT 20 % 1411 200 mOhms 27.2 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 6.3volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 42 Weeks
Reel
$0.52
Min.: 3,000
Mult.: 3,000
: 3,000
68 uF 6.3 VDC SMD/SMT 20 % 1411 150 mOhms 42.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 6.3 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 42 Weeks
Reel
$0.389
Min.: 3,000
Mult.: 3,000
: 3,000
68 uF 6.3 VDC SMD/SMT 20 % 1411 200 mOhms 42.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
KEMET Tantalum Capacitors - Polymer 3.30UF 50.0V Non-Stocked Lead-Time 40 Weeks
Reel
$0.765
Min.: 8,000
Mult.: 8,000
: 8,000
3.3 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 63V 1uF 1311 20% ESR=200mohms Non-Stocked Lead-Time 25 Weeks
Reel
$0.548
Min.: 8,000
Mult.: 8,000
: 8,000
1 uF 63 VDC SMD/SMT 20 % 1411 200 mOhms 6.3 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$4.72
$3.40
$2.95
$2.60
Reel
$2.08
Min.: 1
Mult.: 1
: 2,000
10 uF 16 VDC SMD/SMT 20 % 1411 100 mOhms 16 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel