2815 Tantalum Capacitors - Polymer

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Reel
$4.06
Min.: 800
Mult.: 800
: 800
330 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Reel
$5.04
Min.: 800
Mult.: 800
: 800
330 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Reel
$3.41
Min.: 800
Mult.: 800
: 800
330 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Reel
$2.61
Min.: 800
Mult.: 800
: 800
330 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Reel
$3.54
Min.: 800
Mult.: 800
: 800
330 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Reel
$1.96
Min.: 800
Mult.: 800
: 800
330 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 6.3V Case V ESR-25mOhms Non-Stocked
Reel
$4.10
Min.: 800
Mult.: 800
: 800
330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 6.3V Case V ESR-25mOhms Non-Stocked
Reel
$5.15
Min.: 800
Mult.: 800
: 800
330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 6.3V Case V ESR-25mOhms Non-Stocked
Reel
$2.66
Min.: 800
Mult.: 800
: 800
330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 6.3V Case V ESR-25mOhms Non-Stocked
Reel
$3.71
Min.: 800
Mult.: 800
: 800
330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 6.3V Case V ESR-25mOhms Non-Stocked
Reel
$2.01
Min.: 800
Mult.: 800
: 800
330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
$3.57
Min.: 800
Mult.: 800
: 800
47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
$4.69
Min.: 800
Mult.: 800
: 800
47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
$2.93
Min.: 800
Mult.: 800
: 800
47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
$1.99
Min.: 800
Mult.: 800
: 800
47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
$3.17
Min.: 800
Mult.: 800
: 800
47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
$1.49
Min.: 800
Mult.: 800
: 800
47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Reel
$3.66
Min.: 800
Mult.: 800
: 800
470 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 117.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Reel
$4.76
Min.: 800
Mult.: 800
: 800
470 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 117.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Reel
$3.02
Min.: 800
Mult.: 800
: 800
470 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 117.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Reel
$2.08
Min.: 800
Mult.: 800
: 800
470 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 117.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Reel
$3.24
Min.: 800
Mult.: 800
: 800
470 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 117.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Reel
$1.51
Min.: 800
Mult.: 800
: 800
470 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 117.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 10V Case V ESR-60mOhms Non-Stocked
Reel
$3.94
Min.: 800
Mult.: 800
: 800
68 uF 10 VDC SMD/SMT 20 % 2815 60 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 10V Case V ESR-60mOhms Non-Stocked
Reel
$5.14
Min.: 800
Mult.: 800
: 800
68 uF 10 VDC SMD/SMT 20 % 2815 60 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel