2917 7343 Tantalum Capacitors - Polymer

Results: 4,203
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay Tantalum Capacitors - Polymer 4.7uF 20% D Case 63V 500In Stock
Cut Tape
$5.57
$3.90
$3.36
$2.98
Reel
$2.86
Min.: 1
Mult.: 1
: 500
No
4.7 uF SMD/SMT 20 % 2917 120 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50VDC 33uF 2917 20% ESR=75mOhms
12In Stock
100On Order
Cut Tape
$27.36
$21.19
$19.84
Reel
$19.84
$16.85
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms 65In Stock
500Expected 14/12/2026
Cut Tape
$22.26
$17.04
$15.23
Reel
$13.78
$13.24
Min.: 1
Mult.: 1
: 100
No
22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=35mOhms 5In Stock
300Expected 20/10/2027
Cut Tape
$17.97
$13.62
$12.12
Reel
$10.92
Min.: 1
Mult.: 1
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 35 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=25mOhms 98In Stock
Cut Tape
$4.50
$3.25
$2.81
$2.48
Reel
$2.07
Min.: 1
Mult.: 1
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25 maxESR 21In Stock
Cut Tape
$11.98
$9.02
$7.99
$7.18
Reel
$7.18
Min.: 1
Mult.: 1
: 400
No
470 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 752 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 20% ESR=80mOhms 23In Stock
Cut Tape
$3.26
$2.37
$2.05
$1.81
Reel
$1.29
Min.: 1
Mult.: 1
: 500
No
15 uF 25 VDC SMD/SMT 20 % 2917 80 mOhms 37.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms 465In Stock
Cut Tape
$2.34
$1.65
$1.41
$1.24
Reel
$0.876
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 20% ESR=25mOhms 600In Stock
Cut Tape
$4.86
$3.41
$2.94
$2.58
$2.51
Reel
$2.50
Min.: 1
Mult.: 1
: 1,000
No
330 uF 3 VDC SMD/SMT 20 % 2917 25 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200 354In Stock
Cut Tape
$7.64
$5.68
$5.00
$4.46
Reel
$4.33
Min.: 1
Mult.: 1
: 500
No
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms 37In Stock
Cut Tape
$28.83
$22.33
$20.40
Reel
$18.78
$17.54
Min.: 1
Mult.: 1
: 100
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 3.1 mm - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 66In Stock
Cut Tape
$15.11
$11.46
$11.31
Reel
$9.60
Min.: 1
Mult.: 1
: 100
No
10 uF 63 VDC SMD/SMT 10 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200 139In Stock
500Expected 07/12/2026
Cut Tape
$5.87
$4.12
$3.55
$3.11
Reel
$2.66
Min.: 1
Mult.: 1
: 500
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volt 220uF 40mohm 734328 POSCAP 1,063In Stock
Cut Tape
$2.63
$1.81
$1.49
$1.39
Reel
$1.16
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TH Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 293In Stock
Cut Tape
$8.34
$6.21
$5.36
$5.01
$4.61
Reel
$4.26
Min.: 1
Mult.: 1
: 1,000
No
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=40mOhm 1,000In Stock
Cut Tape
$2.51
$1.70
$1.38
$1.28
$1.11
Reel
$1.08
Min.: 1
Mult.: 1
: 1,000
150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 90 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 16V ESR 25mohms 330In Stock
Cut Tape
$20.58
$18.03
$16.12
$15.74
Reel
$15.74
Min.: 1
Mult.: 1
: 400
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms 641In Stock
Cut Tape
$4.23
$3.09
$2.78
$2.33
Reel
$2.08
Min.: 1
Mult.: 1
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms
275In Stock
Cut Tape
$7.98
$6.92
$6.11
$5.47
Reel
$5.05
Min.: 1
Mult.: 1
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms 635In Stock
Cut Tape
$3.74
$2.64
$2.20
$2.07
Reel
$1.83
Min.: 1
Mult.: 1
: 500
No
47 uF 16 VDC SMD/SMT 20 % 2917 35 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms
868In Stock
Cut Tape
$2.38
$1.63
$1.33
$1.23
Reel
$0.997
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 10% ESR=65mOhms
181In Stock
Cut Tape
$10.17
$7.35
$6.43
Reel
$5.70
Min.: 1
Mult.: 1
: 100
No
47 uF 16 VDC SMD/SMT 10 % 2917 65 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=7mOhms 574In Stock
Cut Tape
$4.31
$3.10
$2.69
$2.37
$2.12
Reel
$1.76
Min.: 1
Mult.: 1
: 1,000
No
330 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=25mOhms
645In Stock
Cut Tape
$3.46
$2.45
$2.03
$1.90
$1.68
Reel
$1.40
Min.: 1
Mult.: 1
: 1,000
68 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 68 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 SSD Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=25mOhm 950In Stock
Cut Tape
$3.36
$2.50
$2.16
$1.90
$1.67
Reel
$1.57
Min.: 1
Mult.: 1
: 1,000
330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel