2917 7343 Tantalum Capacitors - Polymer

Results: 4,202
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% Z Case 45 Max. ESR 15In Stock
Cut Tape
$2.30
$1.57
$1.28
$1.25
$0.997
Reel
$0.997
Min.: 1
Mult.: 1
: 800
47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=120mOhms
205In Stock
Cut Tape
$10.90
$8.33
$7.31
Reel
$6.99
$5.77
Min.: 1
Mult.: 1
: 100
10 uF 50 VDC 2917 100 mOhms - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF ESR=100mOhms 164.5uA 2917 20% 760In Stock
Cut Tape
$4.35
$3.07
$2.56
$2.33
$2.13
Reel
$1.89
Min.: 1
Mult.: 1
: 1,000
47 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 164.5 uA 1.5 mm - 55 C + 125 C 7343 Z Case TCN Undertab Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D107M016C0050 243In Stock
$2.59
$1.78
$1.46
$1.36
$1.18
Min.: 1
Mult.: 1
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M004C0040 496In Stock
$1.90
$1.28
$1.03
$0.946
$0.816
Min.: 1
Mult.: 1
150 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 60 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M010C0040 500In Stock
$2.09
$1.41
$1.14
$1.06
$0.974
Min.: 1
Mult.: 1
150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M6R3C0040 286In Stock
$1.90
$1.28
$1.03
$0.946
$0.816
Min.: 1
Mult.: 1
150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M004C0040 480In Stock
$1.90
$1.28
$1.03
$0.946
$0.816
Min.: 1
Mult.: 1
220 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 88 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M6R3C0040 448In Stock
$1.90
$1.28
$1.03
$0.946
$0.816
Min.: 1
Mult.: 1
220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer T51D336M016C0070 480In Stock
$2.18
$1.48
$1.20
$1.11
$0.963
Min.: 1
Mult.: 1
33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer T51D337M004C0040 442In Stock
$2.18
$1.48
$1.20
$1.19
$0.962
Min.: 1
Mult.: 1
330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% D Case 70 Max. ESR 180In Stock
Cut Tape
$2.26
$1.54
$1.25
$1.16
Reel
$1.00
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 16V Case EL 25 Max. ESR 98In Stock
1,600On Order
Cut Tape
$9.15
$7.26
$6.35
$5.30
Reel
$5.30
Min.: 1
Mult.: 1
: 400
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4.3 mm - 55 C + 125 C 7343 EL Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 50V Case EL 55 Max. ESR 19In Stock
2,800On Order
Cut Tape
$14.05
$10.65
$9.48
$8.54
Reel
$8.54
Min.: 1
Mult.: 1
: 400
47 uF 50 VDC SMD/SMT 20 % 2917 55 mOhms 235 uA 4.3 mm - 55 C + 125 C 7343 EL Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% 7343-20 -55 /+105C ESR=100mOhms 781In Stock
1,000Expected 04/01/2027
Cut Tape
$2.58
$1.78
$1.45
$1.35
$1.19
Reel
$1.12
Min.: 1
Mult.: 1
: 1,000
47 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 164.5 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 75mohms 149In Stock
Cut Tape
$18.07
$14.23
$12.70
$11.83
Reel
$11.83
Min.: 1
Mult.: 1
: 200
No
150 uF 30 VDC SMD/SMT 20 % 2917 75 mOhms 450 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 100uF 20% D Case 16V 959In Stock
Cut Tape
$5.35
$3.89
$3.30
$3.12
Reel
$2.80
Min.: 1
Mult.: 1
: 500
No
100 uF SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=9mOhms 1,000In Stock
Cut Tape
$4.85
$3.50
$3.03
$2.67
$2.39
Reel
$2.31
Min.: 1
Mult.: 1
: 1,000
No
220 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=15mOhms 997In Stock
Cut Tape
$5.21
$3.62
$3.24
$2.90
Reel
$2.59
Min.: 1
Mult.: 1
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms
713In Stock
Cut Tape
$10.12
$7.55
$6.59
$6.18
Reel
$5.81
Min.: 1
Mult.: 1
: 500
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms 530In Stock
500Expected 12/01/2027
Cut Tape
$8.11
$6.06
$5.24
$4.98
Reel
$4.83
Min.: 1
Mult.: 1
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=10mOhms 549In Stock
500Expected 13/04/2027
Cut Tape
$7.51
$5.58
$4.81
$4.57
Reel
$4.15
Min.: 1
Mult.: 1
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms 587In Stock
Cut Tape
$7.37
$5.47
$4.71
$4.47
Reel
$4.46
Min.: 1
Mult.: 1
: 500
No
680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms
958In Stock
Cut Tape
$10.03
$7.57
$6.59
$6.12
Reel
$5.76
Min.: 1
Mult.: 1
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms
434In Stock
2,500Expected 08/04/2027
Cut Tape
$8.62
$6.47
$5.60
$5.34
Reel
$5.33
Min.: 1
Mult.: 1
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel