2917 7343 Tantalum Capacitors - Polymer

Results: 4,202
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=50mOhm 14In Stock
400Expected 25/02/2027
Cut Tape
$7.39
$5.49
$4.84
$4.32
Reel
$4.32
Min.: 1
Mult.: 1
: 400
68 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 170 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm 112In Stock
Cut Tape
$3.06
$2.11
$1.73
$1.61
$1.41
Reel
$1.41
Min.: 1
Mult.: 1
: 1,000
47 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 94 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=55mOhm Black Resin 14In Stock
Cut Tape
$3.30
$2.28
$1.71
$1.50
$1.45
Reel
$1.45
Min.: 1
Mult.: 1
: 1,000
47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm Black Resin 350In Stock
Cut Tape
$2.80
$1.99
$1.72
$1.51
$1.34
Reel
$1.21
Min.: 1
Mult.: 1
: 1,000
47 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 94 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm Black Resin 794In Stock
Cut Tape
$2.64
$1.88
$1.65
$1.42
$1.31
Reel
$1.30
Min.: 1
Mult.: 1
: 1,000
10 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 35 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=18mOhm 5In Stock
1,000Expected 10/12/2026
Cut Tape
$3.42
$2.40
$2.20
$2.06
$1.82
Reel
$1.75
Min.: 1
Mult.: 1
: 1,000
100 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 100 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm Black Resi 165In Stock
10,000On Order
Cut Tape
$2.67
$1.82
$1.48
$1.38
$1.15
Reel
$1.10
Min.: 1
Mult.: 1
: 1,000
100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=70mOhm Black Resin 274In Stock
Cut Tape
$2.61
$1.85
$1.56
$1.39
$1.23
Reel
$1.10
Min.: 1
Mult.: 1
: 1,000
22 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 55 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm 11In Stock
2,000Expected 31/12/2026
Cut Tape
$3.24
$2.24
$1.80
$1.58
$1.40
Reel
$1.35
Min.: 1
Mult.: 1
: 1,000
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=50mOhm 10In Stock
Cut Tape
$2.91
$2.07
$1.79
$1.57
$1.39
Reel
$1.35
Min.: 1
Mult.: 1
: 1,000
220 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 220 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=60mOhm 786In Stock
Cut Tape
$2.45
$1.69
$1.42
$1.27
$1.18
Reel
$1.02
Min.: 1
Mult.: 1
: 1,000
33 uF 16 VDC SMD/SMT 20 % 2917 60 mOhms 52.8 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60mOhm Black Resin 652In Stock
1,000Expected 25/01/2027
Cut Tape
$2.52
$1.79
$1.54
$1.35
$1.19
Reel
$1.09
Min.: 1
Mult.: 1
: 1,000
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=40mOhm 634In Stock
Cut Tape
$2.78
$1.98
$1.68
$1.50
$1.43
Reel
$1.20
Min.: 1
Mult.: 1
: 1,000
330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm 465In Stock
1,000On Order
Cut Tape
$3.71
$2.67
$2.31
$2.04
$1.83
Reel
$1.76
Min.: 1
Mult.: 1
: 1,000
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF ESR=50mOhms 207.9uA 2917 20% 976In Stock
2,000Expected 11/02/2027
Cut Tape
$2.83
$1.99
$1.73
$1.50
$1.34
Reel
$1.24
Min.: 1
Mult.: 1
: 1,000
330 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 207.9 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm 1,267In Stock
Cut Tape
$2.88
$2.05
$1.77
$1.55
$1.38
Reel
$1.27
Min.: 1
Mult.: 1
: 1,000
47 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 94 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=40mOhm Black Resin 1,067In Stock
Cut Tape
$2.28
$1.57
$1.53
$1.30
Reel
$1.20
Min.: 1
Mult.: 1
: 1,000
470 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 188 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=25mOhm 52In Stock
400Expected 29/04/2027
Cut Tape
$16.09
$12.41
$10.94
$9.80
Reel
$9.80
Min.: 1
Mult.: 1
: 400
100 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 160 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 1000uF ESR=12mOhms 400uA 2917 20% 124In Stock
400Expected 16/11/2026
Cut Tape
$8.06
$5.94
$5.15
$4.60
Reel
$4.60
Min.: 1
Mult.: 1
: 400
1000 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 400 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=25 mOhm 5In Stock
400Expected 07/06/2027
Cut Tape
$15.31
$11.81
$10.42
$8.97
Reel
$8.97
Min.: 1
Mult.: 1
: 400
22 uF 35 VDC SMD/SMT 20 % 2917 25 mOhms 77 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=25ohm Blk Resin 250In Stock
Cut Tape
$9.24
$6.99
$6.20
$5.86
Reel
$5.85
Min.: 1
Mult.: 1
: 400
220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 47uF 35VDC 20% TOL 2 917 ESR=150mOhm
5In Stock
2,000Expected 27/05/2027
Cut Tape
$4.03
$2.63
$2.26
$2.00
$1.94
Reel
$1.76
Min.: 1
Mult.: 1
: 1,000
47 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 X Case TCN Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 18m POSCAP 35In Stock
2,500Expected 22/03/2027
Cut Tape
$3.75
$2.64
$2.20
$2.06
Reel
$1.53
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP 860In Stock
2,500Expected 05/07/2027
Cut Tape
$3.21
$2.24
$1.86
$1.74
Reel
$1.37
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
150 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 150uF ESR 40mohm 1,124In Stock
5,000Expected 13/11/2026
Cut Tape
$2.85
$2.03
$1.77
$1.54
Reel
$1.12
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape, MouseReel