2917 7343 Tantalum Capacitors - Polymer

Results: 4,202
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 25 Max. ESR 108In Stock
3,500On Order
Cut Tape
$2.29
$1.61
$1.38
$1.21
Reel
$1.09
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF10volts 20% D Case 50 Max. ESR 91In Stock
Cut Tape
$2.07
$1.40
$1.14
$1.05
Reel
$0.909
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 55 Max. ESR 499In Stock
Cut Tape
$1.99
$1.35
$1.09
$1.01
Reel
$0.87
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 25 Max. ESR 295In Stock
Cut Tape
$2.34
$1.65
$1.42
$1.24
Reel
$1.07
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 55 Max. ESR 49In Stock
Cut Tape
$2.11
$1.45
$1.18
$1.09
Reel
$0.941
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 55 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% D Case 60 Max.ESR 648In Stock
Cut Tape
$2.23
$1.52
$1.24
Reel
$1.10
Min.: 1
Mult.: 1
: 500
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% 4In Stock
1,000On Order
Cut Tape
$4.08
$2.94
$2.55
$2.25
Reel
$2.01
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 9 mOhms 330 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 35 Max. ESR 32In Stock
1,000Expected 03/09/2027
Cut Tape
$2.34
$1.66
$1.43
$1.25
Reel
$1.11
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 8 Max.ESR 20In Stock
Cut Tape
$4.26
$3.07
$2.66
$2.35
Reel
$2.10
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 8 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 12 Max. ESR 53In Stock
500Expected 05/11/2026
Cut Tape
$2.76
$1.90
$1.56
$1.45
Reel
$1.26
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 45 Max. ESR 442In Stock
Cut Tape
$2.24
$1.53
$1.24
$1.15
Reel
$1.00
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 63volts 20% D Case 100 Max. ESR 358In Stock
500Expected 17/09/2027
Cut Tape
$2.52
$1.74
$1.42
$1.32
Reel
$1.14
Min.: 1
Mult.: 1
: 500
4.7 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 29.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 4volts 20% D Case 7 Max. ESR 300In Stock
Cut Tape
$4.53
$3.27
$2.83
$2.50
Reel
$2.23
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 4volts 20% 369In Stock
Cut Tape
$3.73
$2.64
$2.20
$2.07
Reel
$1.83
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 4volts 20% D Case 12 Max.ESR 55In Stock
Cut Tape
$2.76
$1.91
$1.57
$1.46
Reel
$1.28
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 7volts 20% D Case 25 Max.ESR 47In Stock
Cut Tape
$2.48
$1.70
$1.39
$1.30
Reel
$1.12
Min.: 1
Mult.: 1
: 500
470 uF 7 VDC SMD/SMT 20 % 2917 25 mOhms 329 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 7 Max. ESR 77In Stock
61,000On Order
Cut Tape
$4.53
$3.27
$2.83
$2.50
Reel
$2.23
Min.: 1
Mult.: 1
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 15 Max. ESR 103In Stock
3,000On Order
Cut Tape
$2.78
$1.97
$1.70
$1.49
Reel
$1.33
Min.: 1
Mult.: 1
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 18 Max.ESR 14In Stock
1,500Expected 09/08/2027
Cut Tape
$2.75
$1.96
$1.69
$1.48
Reel
$1.32
Min.: 1
Mult.: 1
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 7 Max. ESR 157In Stock
Cut Tape
$4.99
$3.59
$3.12
$2.75
Reel
$2.50
Min.: 1
Mult.: 1
: 500
680 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 15 Max. ESR 2In Stock
Cut Tape
$2.58
$1.77
$1.45
$1.35
Reel
$1.10
Min.: 1
Mult.: 1
: 500
680 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 25 Max. ESR 14In Stock
Cut Tape
$2.48
$1.76
$1.51
$1.33
Reel
$1.18
Min.: 1
Mult.: 1
: 500
680 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% V Case 45 Max.ESR 392In Stock
Cut Tape
$1.91
$1.28
$1.04
$0.954
$0.796
Reel
$0.796
Min.: 1
Mult.: 1
: 800
100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 35volts 20% V Case 125 Max. ESR 86In Stock
Cut Tape
$2.24
$1.53
$1.24
$1.15
$0.965
Reel
$0.965
Min.: 1
Mult.: 1
: 800
15 uF 35 VDC SMD/SMT 20 % 2917 125 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% V Case 15 Max. ESR 415In Stock
Cut Tape
$2.32
$1.59
$1.29
$1.20
$1.02
Reel
$1.02
Min.: 1
Mult.: 1
: 800
150 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel