2917 7343 Tantalum Capacitors - Polymer

Results: 4,193
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=15mOhms 1,100In Stock
1,000Expected 24/05/2027
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=18mOhms 317In Stock
2,000Expected 18/03/2027
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms 5In Stock
2,500On Order
Min.: 1
Mult.: 1
: 500

68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=40mOhms 534In Stock
Min.: 1
Mult.: 1
: 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=12mOhms 644In Stock
Min.: 1
Mult.: 1
: 500

680 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=25mOhms 617In Stock
Min.: 1
Mult.: 1
: 500

680 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=45mOhms 1,599In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=12mOhms 257In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=18mOhms 790In Stock
1,000Expected 10/03/2027
Min.: 1
Mult.: 1
: 1,000

150 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 150 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms 396In Stock
1,000Expected 02/06/2027
Min.: 1
Mult.: 1
: 1,000

150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=18mOhms 536In Stock
Min.: 1
Mult.: 1
: 1,000

150 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms 377In Stock
4,000On Order
Min.: 1
Mult.: 1
: 1,000

220 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms 1,020In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=9mOhms 360In Stock
Min.: 1
Mult.: 1
: 1,000

220 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=15mOhms Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000

220 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=9mOhms 93In Stock
3,000Expected 31/03/2027
Min.: 1
Mult.: 1
: 1,000

220 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=9mOhms 162In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,000

220 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=12mOhms 1,070In Stock
2,000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1,000

220 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=7mOhms 260In Stock
Min.: 1
Mult.: 1
: 1,000

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=7mOhms 931In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=9mOhms 262In Stock
18,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms 1,484In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms 190In Stock
146,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=18mOhms 68In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=12mOhms 267In Stock
2,000Expected 07/01/2027
Min.: 1
Mult.: 1
: 1,000

330 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel