2917 X Case Tantalum Capacitors - Polymer

Results: 1,428
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=10mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$5.30
Min.: 2,000
Mult.: 2,000
: 2,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
$4.45
Min.: 500
Mult.: 500
: 500
680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 100.UF 30.0V Non-Stocked
Cut Tape
$33.83
$26.20
$24.01
Reel
$24.00
Min.: 1
Mult.: 1
: 100
100 uF 30 VDC SMD/SMT 10 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 50V 22uF 20% ESR=75mOhms Non-Stocked
Reel
$14.70
$13.87
Min.: 100
Mult.: 100
: 100
22 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 110 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 50VDC 33uF 2917 10% ESR=75mOhms Non-Stocked
Reel
$13.93
Min.: 500
Mult.: 500
: 500
33 uF 50 VDC SMD/SMT 10 % 2917 75 mOhms 165 uA - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms Non-Stocked
Reel
$11.11
$10.46
$9.66
Min.: 94
Mult.: 94
: 94
22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms Non-Stocked
Reel
$12.15
$11.44
$9.75
Min.: 86
Mult.: 86
: 86
22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms Non-Stocked
Reel
$11.11
$10.46
$9.66
Min.: 94
Mult.: 94
: 94
22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms Non-Stocked
Reel
$12.15
$11.44
$10.56
Min.: 86
Mult.: 86
: 86
22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms Non-Stocked
Cut Tape
$19.54
$14.82
$13.19
Reel
$13.19
$12.42
Min.: 1
Mult.: 1
: 79
22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms Non-Stocked
Reel
$11.86
Min.: 100
Mult.: 100
: 100
22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms Non-Stocked
Reel
$10.59
$9.97
$9.20
Min.: 98
Mult.: 98
: 98
22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms Non-Stocked
Reel
$11.63
$10.95
$10.11
Min.: 90
Mult.: 90
: 90
22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms Non-Stocked
Reel
$12.67
$11.93
$11.02
$10.23
Min.: 82
Mult.: 82
: 82
22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 33.0UF 50.0V Non-Stocked
Cut Tape
$15.18
$11.50
$10.66
Reel
$9.64
Min.: 1
Mult.: 1
: 100
33 uF 50 VDC SMD/SMT 10 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=5mOhms Non-Stocked Lead-Time 53 Weeks
Cut Tape
$14.05
$10.89
$9.63
Reel
$9.23
Min.: 1
Mult.: 1
: 100
470 uF 6.3 VDC SMD/SMT 10 % 2917 5 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680 uF 10% 7343 ESR=10mOhms Non-Stocked Lead-Time 53 Weeks
Cut Tape
$17.26
$13.09
$11.65
Reel
$10.49
Min.: 1
Mult.: 1
: 100
680 uF 6.3 VDC SMD/SMT 10 % 2917 10 mOhms 428.4 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% ESR=40mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$2.46
Min.: 500
Mult.: 500
: 500
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 4 mm - 55 C + 105 C 7343 X Case T545 Reel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms Non-Stocked
Reel
$4.83
$4.46
Min.: 500
Mult.: 500
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T545 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=6mOhms Non-Stocked
Reel
$5.76
$5.46
$5.07
Min.: 500
Mult.: 500
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T545 Reel
KEMET Tantalum Capacitors - Polymer 63V 10 uF 20% ESR=90mOhms Non-Stocked Lead-Time 52 Weeks
Reel
$3.21
Min.: 500
Mult.: 500
: 500
10 uF 63 VDC SMD/SMT 20 % 2917 90 mOhms 63 uA - 55 C + 125 C 7343 X Case T598 Reel
KEMET Tantalum Capacitors - Polymer 63V 15 uF 20% ESR=75mOhms Non-Stocked Lead-Time 52 Weeks
Reel
$3.40
Min.: 500
Mult.: 500
: 500
15 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 94.5 uA - 55 C + 125 C 7343 X Case T598 Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
$1.64
Min.: 2,000
Mult.: 2,000
: 2,000
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms
Non-Stocked Lead-Time 9 Weeks
Cut Tape
$27.31
$21.59
$19.72
Reel
$18.37
$17.38
Min.: 1
Mult.: 1
: 100
No
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 20% ESR=15mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$3.78
Min.: 500
Mult.: 500
: 500
No
1000 uF 3 VDC SMD/SMT 20 % 2917 15 mOhms 300 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel