2917 X Case Tantalum Capacitors - Polymer

Results: 1,428
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 3V 1000uF 20% ESR=30mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$4.13
Min.: 500
Mult.: 500
: 500
No
1000 uF 3 VDC SMD/SMT 20 % 2917 30 mOhms 300 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=10mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$4.10
Min.: 500
Mult.: 500
: 500
No
1000 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=25mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$5.51
Min.: 500
Mult.: 500
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=40mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
$9.67
$7.21
$6.37
$5.70
Reel
$5.20
Min.: 1
Mult.: 1
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=10mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$5.43
Min.: 500
Mult.: 500
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=35mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$4.84
Min.: 500
Mult.: 500
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=10mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$5.13
Min.: 500
Mult.: 500
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=35mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$3.73
Min.: 500
Mult.: 500
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 35 mOhms 272 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=10mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$4.38
Min.: 500
Mult.: 500
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 75V 10uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$4.40
Min.: 500
Mult.: 500
: 500
No
10 uF 75 VDC SMD/SMT 20 % 2917 50 mOhms 75 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=30mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$5.78
Min.: 500
Mult.: 500
: 500
No
100 uF 25 VDC SMD/SMT 20 % 2917 30 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 63V 15uF 20% ESR=35mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$4.62
Min.: 500
Mult.: 500
: 500
No
15 uF 63 VDC SMD/SMT 20 % 2917 35 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 63V 15uF 20% ESR=150mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$4.89
Min.: 500
Mult.: 500
: 500
No
15 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 63V 15uF 20% ESR=150mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$5.15
Min.: 500
Mult.: 500
: 500
No
15 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 94.5 uA - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$4.91
Min.: 500
Mult.: 500
: 500
No
22 uF 50 VDC SMD/SMT 20 % 2917 50 mOhms 110 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
$9.95
$7.43
$6.55
$5.86
Reel
$5.32
Min.: 1
Mult.: 1
: 500
No
22 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 110 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
$5.72
Min.: 500
Mult.: 500
: 500
No
220 uF 16 VDC SMD/SMT 20 % 2917 35 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=50mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
$6.23
Min.: 500
Mult.: 500
: 500
No
220 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 33uF 20% ESR=50mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$5.44
Min.: 500
Mult.: 500
: 500
No
33 uF 50 VDC SMD/SMT 20 % 2917 50 mOhms 165 uA - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
$5.92
Min.: 500
Mult.: 500
: 500
No
330 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$6.33
Min.: 500
Mult.: 500
: 500
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 4V 1000uF 2917 20% ESR=6mOhms
Non-Stocked Lead-Time 26 Weeks
Cut Tape
$9.56
$7.13
$6.30
$5.63
Reel
$5.14
Min.: 1
Mult.: 1
: 500
No
1000 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 400 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=4mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
$9.89
$7.14
$6.25
$5.91
Reel
$5.45
Min.: 1
Mult.: 1
: 500
No
1000 uF 2.5 VDC SMD/SMT 20 % 2917 4 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=5mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$5.29
Min.: 500
Mult.: 500
: 500
No
1000 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=6mOhms Non-Stocked Lead-Time 26 Weeks
Reel
$4.73
Min.: 500
Mult.: 500
: 500
No
1000 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel