2917 X Case Tantalum Capacitors - Polymer

Results: 1,428
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=70mOhms Non-Stocked
Reel
$15.37
$14.97
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=35mOhms Non-Stocked
Reel
$15.77
$15.56
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 35 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=70mOhms Non-Stocked
Reel
$16.51
$16.33
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=35mOhms Non-Stocked
Reel
$17.26
$17.10
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 35 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=70mOhms Non-Stocked
Reel
$18.00
$17.87
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=35mOhms Non-Stocked Lead-Time 54 Weeks
Cut Tape
$26.05
Min.: 500
Mult.: 500
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 35 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=70mOhms Non-Stocked
Reel
$15.66
$15.39
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=35mOhms Non-Stocked
Reel
$16.45
$16.17
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 35 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=70mOhms Non-Stocked
Reel
$17.16
$16.87
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=35mOhms Non-Stocked
Reel
$17.94
$17.63
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 35 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=70mOhms Non-Stocked
Reel
$18.65
$18.33
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=35mOhms Non-Stocked
Reel
$19.43
$19.09
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 35 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=70mOhms Non-Stocked
Reel
$16.30
$13.21
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=35mOhms Non-Stocked
Reel
$20.78
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 35 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=70mOhms Non-Stocked
Reel
$17.80
$14.39
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=35mOhms Non-Stocked
Reel
$18.62
$15.03
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 35 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=70mOhms Non-Stocked
Reel
$19.28
$15.60
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=35mOhms Non-Stocked
Reel
$24.39
$22.78
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 35 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=70mOhms Non-Stocked
Reel
$17.01
$13.77
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=35mOhms Non-Stocked
Reel
$17.87
$14.45
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 35 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=70mOhms Non-Stocked
Reel
$18.50
$14.94
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=35mOhms Non-Stocked
Reel
$19.36
$19.27
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 35 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=70mOhms Non-Stocked
Reel
$19.98
$16.19
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=35mOhms Non-Stocked
Reel
$20.83
$20.81
Min.: 100
Mult.: 100
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 35 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 10% ESR=12mOhms Non-Stocked
Reel
$14.09
$13.47
Min.: 100
Mult.: 100
: 100
No
1000 uF 3 VDC SMD/SMT 10 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel