3216 A Case Tantalum Capacitors - Polymer

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
$11.50
Min.: 2,000
Mult.: 2,000
: 2,000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
$13.18
Min.: 2,000
Mult.: 2,000
: 2,000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked Lead-Time 30 Weeks
Reel
$16.70
Min.: 2,000
Mult.: 2,000
: 2,000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
$11.23
Min.: 2,000
Mult.: 2,000
: 2,000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
$12.68
Min.: 2,000
Mult.: 2,000
: 2,000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
$14.14
Min.: 2,000
Mult.: 2,000
: 2,000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1206 10% ESR=150mOhms Non-Stocked
Reel
$4.45
Min.: 2,000
Mult.: 2,000
: 2,000
47 uF 6.3 VDC SMD/SMT 10 % 1206 150 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.20
Min.: 2,000
Mult.: 2,000
: 2,000
No
33 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.18
$0.799
$0.581
$0.482
$0.448
Reel
$0.363
Min.: 1
Mult.: 1
: 2,000
No
47 uF 4 VDC SMD/SMT 20 % 1206 70 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
$9.23
Min.: 2,000
Mult.: 2,000
: 2,000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
$10.78
Min.: 2,000
Mult.: 2,000
: 2,000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
$12.41
Min.: 2,000
Mult.: 2,000
: 2,000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
$10.25
Min.: 2,000
Mult.: 2,000
: 2,000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
$11.79
Min.: 2,000
Mult.: 2,000
: 2,000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
$13.41
Min.: 2,000
Mult.: 2,000
: 2,000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
$11.17
Min.: 2,000
Mult.: 2,000
: 2,000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
$12.79
Min.: 2,000
Mult.: 2,000
: 2,000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
$14.42
Min.: 2,000
Mult.: 2,000
: 2,000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
$10.71
Min.: 2,000
Mult.: 2,000
: 2,000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
$12.10
Min.: 2,000
Mult.: 2,000
: 2,000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
$13.48
Min.: 2,000
Mult.: 2,000
: 2,000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel