3528 B Case Tantalum Capacitors - Polymer

Results: 957
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5volts 20% B Case 45 Max. ESR 1,478In Stock
Cut Tape
$1.29
$0.662
$0.607
$0.514
$0.485
Reel
$0.461
Min.: 1
Mult.: 1
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1411 45 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=25mOhms
454In Stock
Cut Tape
$1.67
$1.16
$0.853
$0.714
$0.666
Reel
$0.631
Min.: 1
Mult.: 1
: 2,000
100 uF 2.5 VDC SMD/SMT 20 % 1311 25 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=80mOhms
1,145In Stock
Cut Tape
$1.35
$0.918
$0.668
$0.554
$0.516
Reel
$0.471
Min.: 1
Mult.: 1
: 2,000
150 uF 3 VDC SMD/SMT 20 % 1411 80 mOhms 45 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=45mOhms AEC-Q200 984In Stock
Cut Tape
$1.30
$0.673
$0.618
$0.524
$0.495
Reel
$0.47
Min.: 1
Mult.: 1
: 2,000
150 uF 4 VDC SMD/SMT 20 % 1311 45 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1380 20% ESR=70mOhms AEC-Q200 1,855In Stock
Cut Tape
$1.30
$0.878
$0.781
$0.767
$0.751
Reel
$0.395
Min.: 1
Mult.: 1
: 2,000
33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1380 20% ESR=70mOhms AEC-Q200 267In Stock
Cut Tape
$1.35
$0.777
$0.665
$0.503
$0.475
Reel
$0.425
Min.: 1
Mult.: 1
: 2,000
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 68uF 1380 20% ESR=70mOhms AEC-Q200 1,980In Stock
Cut Tape
$1.35
$0.914
$0.665
$0.551
$0.513
Reel
$0.409
Min.: 1
Mult.: 1
: 2,000
68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=70mOhms 1,750In Stock
Cut Tape
$1.26
$0.855
$0.622
$0.516
$0.48
Reel
$0.444
Min.: 1
Mult.: 1
: 2,000
No
33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.79 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms 1,988In Stock
Cut Tape
$1.35
$0.934
$0.689
$0.576
$0.538
Reel
$0.51
Min.: 1
Mult.: 1
: 2,000
No
33 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms
42,000On Order
Cut Tape
$1.64
$0.868
$0.801
$0.686
$0.651
Reel
$0.621
Min.: 1
Mult.: 1
Max.: 16,000
: 2,000
10 uF 16 VDC SMD/SMT 20 % 1311 100 mOhms 16 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms
59,935On Order
Cut Tape
$0.98
$0.483
$0.44
$0.366
$0.343
Reel
$0.292
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms
63,322On Order
Cut Tape
$1.73
$1.21
$0.888
$0.742
$0.693
Reel
$0.644
Min.: 1
Mult.: 1
Max.: 16,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1311 15 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms
143,885On Order
Cut Tape
$1.14
$0.773
$0.563
$0.467
$0.439
Reel
$0.439
Min.: 1
Mult.: 1
Max.: 16,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=35mOhms
63,495On Order
Cut Tape
$1.45
$0.987
$0.718
$0.595
$0.554
Reel
$0.507
Min.: 1
Mult.: 1
Max.: 16,000
: 2,000
47 uF 10 VDC SMD/SMT 20 % 1311 35 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=150mOhms
31,766Expected 06/05/2027
Cut Tape
$1.55
$0.814
$0.749
$0.641
$0.607
Reel
$0.578
Min.: 1
Mult.: 1
: 2,000
10 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 35 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms
107,910On Order
Cut Tape
$1.40
$0.848
$0.684
$0.592
$0.563
Reel
$0.512
Min.: 1
Mult.: 1
Max.: 16,000
: 2,000
22 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 55 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 270uF 1311 20% ESR=06mOhms
21,999On Order
Cut Tape
$3.95
$2.80
$2.34
$2.20
Reel
$1.81
Min.: 1
Mult.: 1
: 2,000
270 uF 2.5 VDC SMD/SMT 20 % 1411 6 mOhms 67.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T528 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm
11,999Expected 18/03/2027
Cut Tape
$1.52
$0.937
$0.758
$0.655
$0.634
Reel
$0.634
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1210 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm Black Res
4,000Expected 12/11/2026
Cut Tape
$1.37
$0.866
$0.70
$0.657
Reel
$0.657
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 1210 ES R=100mOhm
8,000On Order
Cut Tape
$1.42
$0.917
$0.728
$0.609
$0.569
Reel
$0.538
Min.: 1
Mult.: 1
: 2,000
15 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 2.2uF 20% 1210 E SR=200mOhm
4,000Expected 20/05/2027
Cut Tape
$1.62
$0.913
$0.80
$0.675
$0.635
Reel
$0.618
Min.: 1
Mult.: 1
: 2,000
2.2 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 7.7 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=300mOhm
8,000On Order
Cut Tape
$1.52
$0.843
$0.735
$0.616
$0.59
Reel
$0.59
Min.: 1
Mult.: 1
: 2,000
22 uF 10 VDC SMD/SMT 20 % 1210 300 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm Black Resi
13,967On Order
Cut Tape
$1.55
$0.961
$0.793
$0.664
$0.62
Reel
$0.595
Min.: 1
Mult.: 1
: 2,000
22 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=35mOhm
3,154Expected 03/06/2027
Cut Tape
$1.77
$1.03
$0.882
$0.746
$0.701
Reel
$0.69
Min.: 1
Mult.: 1
: 2,000
330 uF 2.5 VDC SMD/SMT 20 % 1210 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 16volts 20% B Case 100 Max. ESR
5,980Expected 06/10/2027
Cut Tape
$1.26
$0.856
$0.623
$0.517
$0.481
Reel
$0.44
Min.: 1
Mult.: 1
: 2,000
10 uF 16 VDC SMD/SMT 20 % 1411 100 mOhms 16 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel