7343 D Case Tantalum Capacitors - Polymer

Results: 1,745
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=15mOhms 705In Stock
Cut Tape
$2.39
$1.63
$1.33
$1.24
Reel
$1.07
Min.: 1
Mult.: 1
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10volts 150uF 20% D CASE ESR=25
398In Stock
Cut Tape
$3.74
$2.64
$2.20
$2.07
Reel
$1.83
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms 361In Stock
Cut Tape
$3.99
$2.83
$2.37
$2.23
Reel
$1.97
Min.: 1
Mult.: 1
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 470uF 2917 20% ESR=6mOhms
84In Stock
1,000Expected 20/04/2027
Cut Tape
$7.37
$5.47
$4.71
$4.47
Reel
$4.46
Min.: 1
Mult.: 1
: 500
No
470 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 188 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220UuF 2917 10% ESR=10mohms 47In Stock
1,900On Order
Cut Tape
$14.91
$11.30
$10.06
Reel
$9.06
$8.57
Min.: 1
Mult.: 1
: 100
No
220 uF 10 VDC SMD/SMT 10 % 2917 10 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 10% ESR=40mOhms 170In Stock
Cut Tape
$13.85
$10.61
$9.42
Reel
$8.74
$8.53
Min.: 1
Mult.: 1
: 100
No
330 uF 6.3 VDC SMD/SMT 10 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 445In Stock
500Expected 04/03/2027
Cut Tape
$4.91
$3.54
$3.00
$2.82
Reel
$2.73
Min.: 1
Mult.: 1
: 500
No
150 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 240 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 394In Stock
Cut Tape
$4.91
$3.54
$2.99
$2.83
Reel
$2.71
Min.: 1
Mult.: 1
: 500
No
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 2.5volts 20% D Case 8 Max.ESR 364In Stock
Cut Tape
$4.74
$3.42
$2.96
$2.61
Reel
$2.38
Min.: 1
Mult.: 1
: 500
680 uF 2.5 VDC SMD/SMT 20 % 2917 8 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 4V Case D ESR-25mOhms 400In Stock
Cut Tape
$3.70
$2.67
$2.31
$2.14
Reel
$1.82
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms
65In Stock
Cut Tape
$3.54
$2.55
$2.21
$1.95
Reel
$1.76
Min.: 1
Mult.: 1
: 500
100 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 63 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=25mOhms
425In Stock
Cut Tape
$3.78
$2.73
$2.36
$2.09
Reel
$1.84
Min.: 1
Mult.: 1
: 500
220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=25mOhms
320In Stock
Cut Tape
$3.78
$2.73
$2.36
$2.09
Reel
$1.76
Min.: 1
Mult.: 1
: 500
330 uF 3 VDC SMD/SMT 20 % 2917 25 mOhms 99 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=100mOhms 75In Stock
Cut Tape
$9.49
$7.08
$6.25
Reel
$5.59
Min.: 1
Mult.: 1
: 100
10 uF 50 VDC SMD/SMT 10 % 2917 100 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF ESR=65ohms 20%
347In Stock
Cut Tape
$7.34
$5.41
$4.69
$4.30
Reel
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 ESR=40Ohms Blk Resin 119In Stock
Cut Tape
$2.27
$1.60
$1.37
$1.19
Reel
$1.03
Min.: 1
Mult.: 1
: 500
100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.9 mm + 125 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=90mOhm Black Resin
14,212On Order
Cut Tape
$5.04
$3.58
$3.19
$2.76
Reel
$2.47
Min.: 1
Mult.: 1
: 500
22 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 110 uA 2.9 mm - 55 C + 125 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm
48,499On Order
Cut Tape
$3.00
$2.06
$1.69
$1.57
Reel
$1.38
Min.: 1
Mult.: 1
: 500
220 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 352 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Polytech Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 40 ESR
21,887On Order
Cut Tape
$2.91
$2.08
$1.79
$1.57
Reel
$1.40
Min.: 1
Mult.: 1
: 500
100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.8 mm - 55 C + 125 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 25 Max. ESR
39,160On Order
Cut Tape
$2.36
$1.67
$1.44
$1.26
Reel
$1.12
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=6mOhms
13,755On Order
Cut Tape
$3.25
$2.27
$1.88
$1.76
Reel
$1.55
Min.: 1
Mult.: 1
: 500
1000 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=15mOhm
26,500On Order
Cut Tape
$3.44
$2.41
$2.00
$1.88
Reel
$1.65
Min.: 1
Mult.: 1
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms
37,622On Order
Cut Tape
$2.90
$2.06
$1.78
$1.56
Reel
$1.38
Min.: 1
Mult.: 1
Max.: 4,000
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms
18,421On Order
Cut Tape
$3.32
$2.32
$1.92
$1.80
Reel
$1.58
Min.: 1
Mult.: 1
: 500
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms
65,788On Order
Cut Tape
$5.89
$4.30
$3.64
$3.39
Reel
$2.24
Min.: 1
Mult.: 1
Max.: 4,000
: 500
100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel