7343 D Case Tantalum Capacitors - Polymer

Results: 1,745
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 2V 680uF ESR=6Ohms cross to TCQD687M002R0006M AEC-Q200
500Expected 11/02/2027
Cut Tape
$4.80
$3.46
$3.00
$2.65
Reel
$2.36
Min.: 1
Mult.: 1
: 500
680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 680uF 20% D Case 2.5V
500Expected 18/01/2027
Cut Tape
$5.44
$3.82
$3.42
$2.94
Reel
$2.80
Min.: 1
Mult.: 1
: 500
No
680 uF SMD/SMT 20 % 2917 25 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 680uF 20% D Case 3V
500Expected 05/04/2027
Cut Tape
$5.44
$3.82
$3.42
$2.94
Reel
$2.80
Min.: 1
Mult.: 1
: 500
No
680 uF SMD/SMT 20 % 2917 25 mOhms 204 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 47uF 20% D Case 16V
438On Order
Cut Tape
$5.05
$3.65
$3.09
$2.92
Reel
$2.62
Min.: 1
Mult.: 1
: 500
No
47 uF SMD/SMT 20 % 2917 35 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 47uF 20% D Case 20V
500Expected 11/02/2027
Cut Tape
$5.57
$3.91
$3.50
$3.01
Reel
$2.86
Min.: 1
Mult.: 1
: 500
No
47 uF SMD/SMT 20 % 2917 75 mOhms 94 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.94
$2.14
$1.85
$1.63
Reel
$1.39
Min.: 1
Mult.: 1
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=10mOhms
250Expected 22/12/2026
Cut Tape
$2.75
$1.96
$1.69
$1.49
Reel
$1.09
Min.: 1
Mult.: 1
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=35mOhm 500Stock Available
Cut Tape
$2.63
$1.83
$1.49
$1.38
Reel
$1.38
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 138.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=40mOhm 1,000Stock Available
Cut Tape
$2.64
$1.84
$1.54
$1.39
Reel
$1.18
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 188 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 2917 ESR=6mohm 20% AEC-Q200
Mouser does not presently sell this product in your region.
470 uF 2.5 VDC SMD/SMT 20 % 2917 300 uA 2.9 mm - 55 C + 125 C 7343 D Case TCQ AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=300mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.97
$2.06
$1.70
$1.58
Reel
$1.30
Min.: 1
Mult.: 1
: 500
4.7 uF 63 VDC SMD/SMT 20 % 2917 300 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$3.44
$2.58
$2.37
$1.95
Reel
$1.65
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm Black Resi Non-Stocked Lead-Time 33 Weeks
Cut Tape
$3.12
$2.19
$1.84
$1.67
Reel
$1.43
Min.: 1
Mult.: 1
: 500
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 3.1 mm - 55 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm Black Resi Non-Stocked Lead-Time 33 Weeks
Cut Tape
$2.98
$2.09
$1.76
$1.59
Reel
$1.37
Min.: 1
Mult.: 1
: 500
150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 3.1 mm - 55 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Cut Tape
$6.40
Min.: 1,500
Mult.: 1
22 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 44 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Cut Tape
$4.33
$3.12
$2.70
Min.: 1
Mult.: 1
220 uF 4 VDC SMD/SMT 20 % 2917 70 mOhms 88 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF ESR=25Ohms cross to TCQD227M010R0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Cut Tape
$4.17
$3.00
$2.60
$2.29
Reel
$2.05
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Cut Tape
$4.06
Min.: 1
Mult.: 1
33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=18mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$2.74
$2.02
$1.84
$1.49
Reel
$1.40
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 100 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=55mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$2.24
$1.55
$1.29
$1.16
Reel
$1.03
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 ESR=80mOhm Non-Stocked
Cut Tape
$2.93
$2.09
$1.80
$1.58
Reel
$1.40
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 100 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 150uF 20% 2917 ES R=15mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$3.09
$2.24
$1.94
$1.71
Reel
$1.49
Min.: 1
Mult.: 1
: 500
150 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 60 uA 2.9 mm + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=12mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$3.07
$2.24
$2.06
$1.69
Reel
$1.45
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 94.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=15mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$2.92
$2.12
$1.84
$1.62
Reel
$1.35
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 94.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=25mOhm Non-Stocked
Reel
$1.85
$1.67
$1.63
$1.55
Min.: 500
Mult.: 500
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 90 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel