7343 D Case Tantalum Capacitors - Polymer

Results: 1,745
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms
14,630In Stock
1,500Expected 12/04/2027
Cut Tape
$2.47
$1.69
$1.38
$1.29
Reel
$1.11
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms
2,210In Stock
11,500Expected 12/04/2027
Cut Tape
$2.37
$1.70
$1.46
$1.28
Reel
$1.16
Min.: 1
Mult.: 1
Max.: 4,000
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms
20,488In Stock
2,000Expected 16/04/2027
Cut Tape
$1.84
$1.23
$0.987
$0.913
Reel
$0.786
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=9mOhms
4,593In Stock
19,000On Order
Cut Tape
$2.42
$1.66
$1.35
$1.26
Reel
$1.17
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms
2,299In Stock
14,000On Order
Cut Tape
$1.99
$1.34
$1.08
$1.00
Reel
$0.864
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=9mOhms 1,988In Stock
Cut Tape
$2.53
$1.79
$1.54
$1.35
Reel
$1.01
Min.: 1
Mult.: 1
: 2,500
330 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=10mOhms
2,618In Stock
2,500Expected 06/07/2027
Cut Tape
$2.17
$1.55
$1.26
$1.18
Reel
$1.02
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms
2,472In Stock
18,500On Order
Cut Tape
$2.14
$1.45
$1.17
$1.09
Reel
$0.942
Min.: 1
Mult.: 1
Max.: 4,000
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms
10,629In Stock
6,000Expected 19/04/2027
Cut Tape
$1.99
$1.34
$1.08
$1.00
Reel
$0.865
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms
1,476In Stock
20,500Expected 12/04/2027
Cut Tape
$3.06
$2.18
$1.80
$1.68
Reel
$1.58
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms
2,978In Stock
3,500Expected 16/04/2027
Cut Tape
$3.26
$2.28
$1.89
$1.76
Reel
$1.64
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 35 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=30mOhms
4,173In Stock
2,500Expected 12/04/2027
Cut Tape
$3.07
$2.22
$1.83
$1.72
Reel
$1.50
Min.: 1
Mult.: 1
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 30 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms
3,243In Stock
Cut Tape
$6.28
$4.61
$3.94
$3.73
Reel
$3.38
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms 4,582In Stock
Cut Tape
$2.63
$1.81
$1.48
$1.38
Reel
$1.25
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms 2,324In Stock
10,500On Order
Cut Tape
$4.10
$2.92
$2.45
$2.30
Reel
$2.05
Min.: 1
Mult.: 1
: 500
100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=50mOhms 3,732In Stock
4,000Expected 12/04/2027
Cut Tape
$5.15
$3.73
$3.16
$2.98
Reel
$2.67
Min.: 1
Mult.: 1
: 500
150 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms 467In Stock
7,000On Order
Cut Tape
$6.46
$4.74
$4.06
$3.85
Reel
$3.69
Min.: 1
Mult.: 1
: 500
22 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 110 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms
1,708In Stock
Cut Tape
$2.73
$1.98
$1.63
$1.52
Reel
$1.33
Min.: 1
Mult.: 1
: 500
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2917 20% ESR=75mOhms 2,783In Stock
2,000Expected 16/04/2027
Cut Tape
$3.30
$2.31
$1.91
$1.79
Reel
$1.67
Min.: 1
Mult.: 1
: 500
4.7 uF 75 VDC SMD/SMT 20 % 2917 75 mOhms 35.3 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms 3,972In Stock
Cut Tape
$5.84
$4.26
$3.63
$3.44
Reel
$3.10
Min.: 1
Mult.: 1
: 500
6.8 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms
4,118In Stock
Cut Tape
$4.29
$3.06
$2.57
$2.42
Reel
$2.29
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms
4,421In Stock
Cut Tape
$4.33
$3.09
$2.59
$2.44
Reel
$2.18
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms
3,382In Stock
4,000On Order
Cut Tape
$4.02
$2.85
$2.39
$2.24
Reel
$2.00
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 35 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 680uF 2917 20% ESR=25mOhms
1,257In Stock
2,000Expected 25/02/2027
Cut Tape
$3.35
$2.35
$1.95
$1.83
Reel
$1.61
Min.: 1
Mult.: 1
: 500
680 uF 3 VDC SMD/SMT 20 % 2917 25 mOhms 204 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms
1,730In Stock
6,500On Order
Cut Tape
$8.11
$6.06
$5.24
$4.98
Reel
$4.97
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel