7343 Tantalum Capacitors - Polymer

Results: 4,540
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms
5,150In Stock
Cut Tape
$2.77
$1.92
$1.58
$1.47
$1.29
Reel
$1.28
Min.: 1
Mult.: 1
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=9mOhms
14,132In Stock
4,000Expected 31/03/2027
Cut Tape
$2.30
$1.71
$1.39
$1.29
$1.13
Reel
$1.04
Min.: 1
Mult.: 1
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms
16,381In Stock
114,000On Order
Cut Tape
$2.19
$1.48
$1.27
$1.11
$0.961
Reel
$0.878
Min.: 1
Mult.: 1
Max.: 8,000
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms
2,030In Stock
4,000Expected 04/01/2027
Cut Tape
$2.74
$2.02
$1.67
$1.56
$1.37
Reel
$1.30
Min.: 1
Mult.: 1
: 1,000
330 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=12mOhms
2,267In Stock
Cut Tape
$2.78
$1.92
$1.58
$1.47
$1.31
Reel
$1.28
Min.: 1
Mult.: 1
: 1,000
330 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=25mOhms
1,508In Stock
Cut Tape
$2.72
$1.93
$1.58
$1.47
$1.29
Reel
$1.21
Min.: 1
Mult.: 1
: 1,000
330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms 2,000In Stock
2,000Expected 22/04/2027
Cut Tape
$3.18
$2.22
$1.84
$1.72
$1.52
Reel
$1.45
Min.: 1
Mult.: 1
: 1,000
470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=15mOhms
4,568In Stock
Cut Tape
$2.50
$1.72
$1.40
$1.31
$1.14
Reel
$1.09
Min.: 1
Mult.: 1
: 1,000
470 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=55mOhm
2,864In Stock
Cut Tape
$3.31
$2.31
$1.91
$1.78
$1.57
Reel
$1.50
Min.: 1
Mult.: 1
: 1,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 55 mOhms 296.1 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms 1,249In Stock
Cut Tape
$2.97
$2.06
$1.70
$1.59
$1.40
Reel
$1.33
Min.: 1
Mult.: 1
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms
2,005In Stock
Cut Tape
$2.72
$2.08
$1.71
$1.60
$1.40
Reel
$1.34
Min.: 1
Mult.: 1
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms
1,935In Stock
Cut Tape
$4.01
$2.85
$2.39
$2.24
$2.00
Reel
$1.92
Min.: 1
Mult.: 1
: 1,000
47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=40mOhms
873In Stock
1,000Expected 20/04/2027
Cut Tape
$4.38
$3.24
$2.72
$2.56
Reel
$2.28
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms
418In Stock
Cut Tape
$9.24
$6.78
$6.41
$5.88
Reel
$5.28
Min.: 1
Mult.: 1
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=25mOhms 1,094In Stock
1,000Expected 04/02/2027
Cut Tape
$8.14
$6.08
$5.26
$5.00
Reel
$4.99
Min.: 1
Mult.: 1
: 500
680 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 428.4 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=40mOhms 4,000In Stock
Cut Tape
$4.42
$3.15
$2.64
$2.48
Reel
$1.94
Min.: 1
Mult.: 1
: 2,000
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms
3,712In Stock
Cut Tape
$3.12
$2.18
$1.80
$1.68
Reel
$1.49
Min.: 1
Mult.: 1
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms
3,243In Stock
Cut Tape
$6.28
$4.61
$3.94
$3.73
Reel
$3.38
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms 4,582In Stock
Cut Tape
$2.63
$1.81
$1.48
$1.38
Reel
$1.25
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms 2,324In Stock
10,500On Order
Cut Tape
$4.10
$2.92
$2.45
$2.30
Reel
$2.05
Min.: 1
Mult.: 1
: 500
100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=50mOhms 3,732In Stock
4,000Expected 12/04/2027
Cut Tape
$5.15
$3.73
$3.16
$2.98
Reel
$2.67
Min.: 1
Mult.: 1
: 500
150 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms 467In Stock
7,000On Order
Cut Tape
$6.46
$4.74
$4.06
$3.85
Reel
$3.69
Min.: 1
Mult.: 1
: 500
22 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 110 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms
1,708In Stock
Cut Tape
$2.73
$1.98
$1.63
$1.52
Reel
$1.33
Min.: 1
Mult.: 1
: 500
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2917 20% ESR=75mOhms 2,783In Stock
2,000On Order
Cut Tape
$3.30
$2.31
$1.91
$1.79
Reel
$1.67
Min.: 1
Mult.: 1
: 500
4.7 uF 75 VDC SMD/SMT 20 % 2917 75 mOhms 35.3 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms 3,972In Stock
Cut Tape
$5.84
$4.26
$3.63
$3.44
Reel
$3.10
Min.: 1
Mult.: 1
: 500
6.8 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel