7343 Tantalum Capacitors - Polymer

Results: 4,540
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=40mOhms 3,423In Stock
4,000Expected 11/02/2027
Cut Tape
$2.42
$1.70
$1.39
$1.29
$1.12
Reel
$1.04
Min.: 1
Mult.: 1
: 1,000
100 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 160 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms
11,257In Stock
35,000Expected 31/03/2027
Cut Tape
$2.68
$1.88
$1.54
$1.43
$1.25
Reel
$1.20
Min.: 1
Mult.: 1
: 1,000
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms 3,938In Stock
13,000On Order
Cut Tape
$5.86
$4.25
$3.62
$3.32
$3.08
Reel
$2.97
Min.: 1
Mult.: 1
: 1,000
100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=125mOhms
2,710In Stock
Cut Tape
$2.45
$1.67
$1.37
$1.27
$1.11
Reel
$1.06
Min.: 1
Mult.: 1
: 1,000
15 uF 35 VDC SMD/SMT 20 % 2917 125 mOhms 52.5 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=40mOhms 2,070In Stock
Cut Tape
$2.88
$2.00
$1.64
$1.53
$1.35
Reel
$1.28
Min.: 1
Mult.: 1
: 1,000
22 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms
8,631In Stock
Cut Tape
$2.95
$2.04
$1.68
$1.57
$1.38
Reel
$1.31
Min.: 1
Mult.: 1
: 1,000
47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=90mOhms
1,467In Stock
Cut Tape
$2.63
$1.83
$1.50
$1.39
$1.24
Reel
$1.21
Min.: 1
Mult.: 1
: 1,000
47 uF 20 VDC SMD/SMT 20 % 2917 90 mOhms 94 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms
2,384In Stock
2,500Expected 08/04/2027
Cut Tape
$7.68
$5.70
$5.10
$4.84
Reel
$4.28
Min.: 1
Mult.: 1
: 500
10 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=30mOhms 1,135In Stock
30,000On Order
Cut Tape
$5.99
$4.36
$3.71
$3.50
Reel
$3.07
Min.: 1
Mult.: 1
Max.: 4,000
: 500
100 uF 25 VDC SMD/SMT 20 % 2917 30 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=150mOhms
1,429In Stock
3,000On Order
Cut Tape
$7.32
$5.43
$4.67
$4.44
Reel
$4.03
Min.: 1
Mult.: 1
: 500
15 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 20% ESR=50mOhms 1,465In Stock
5,500On Order
Cut Tape
$5.12
$3.59
$3.09
$2.82
Reel
$2.63
Min.: 1
Mult.: 1
: 500
22 uF 50 VDC SMD/SMT 20 % 2917 50 mOhms 110 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms 1,446In Stock
65,000On Order
Cut Tape
$6.45
$4.76
$4.17
$3.71
Reel
$3.39
Min.: 1
Mult.: 1
Max.: 4,000
: 500
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16Vol 330uF 2912 20% ESR=25mOhms 634In Stock
1,500On Order
Cut Tape
$8.25
$6.14
$5.30
$4.99
Reel
$4.59
Min.: 1
Mult.: 1
: 500
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms
2,710In Stock
7,500On Order
Cut Tape
$8.02
$5.96
$5.13
$4.88
Reel
$4.45
Min.: 1
Mult.: 1
: 500
330 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms
4,118In Stock
Cut Tape
$4.29
$3.06
$2.57
$2.42
Reel
$2.29
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms
4,396In Stock
Cut Tape
$4.33
$3.09
$2.59
$2.44
Reel
$2.18
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms
3,052In Stock
4,000On Order
Cut Tape
$4.02
$2.85
$2.39
$2.24
Reel
$2.00
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 35 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 680uF 2917 20% ESR=25mOhms
1,257In Stock
2,000Expected 25/02/2027
Cut Tape
$3.35
$2.35
$1.95
$1.83
Reel
$1.61
Min.: 1
Mult.: 1
: 500
680 uF 3 VDC SMD/SMT 20 % 2917 25 mOhms 204 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=9mOhms
1,500In Stock
2,000Expected 06/07/2027
Cut Tape
$5.13
$3.65
$3.11
$2.83
$2.60
Reel
$2.52
Min.: 1
Mult.: 1
: 1,000
220 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 138.6 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms
1,230In Stock
6,500On Order
Cut Tape
$8.11
$6.06
$5.24
$4.98
Reel
$4.97
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=10mOhm
386In Stock
1,500On Order
Cut Tape
$8.11
$6.06
$5.72
$5.31
Reel
$5.31
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms 1,237In Stock
4,000On Order
Cut Tape
$8.55
$6.40
$5.55
$5.45
Reel
$5.44
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms
396In Stock
Cut Tape
$7.79
$5.80
$5.00
$4.76
Reel
$4.75
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=6mOhms 1,980In Stock
Cut Tape
$7.85
$5.83
$5.13
$4.58
$4.45
Reel
$4.11
Min.: 1
Mult.: 1
: 2,500
680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms
1,916In Stock
2,000Expected 28/01/2027
Cut Tape
$7.32
$5.43
$4.67
$4.43
Reel
$4.04
Min.: 1
Mult.: 1
: 500
680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel