7343 Tantalum Capacitors - Polymer

Results: 4,535
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 63V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 1,011In Stock
1,000Expected 06/05/2027
Cut Tape
$5.39
$3.91
$3.32
$3.14
Reel
$3.00
Min.: 1
Mult.: 1
: 500
15 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 94.5 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 1,893In Stock
Cut Tape
$3.51
$2.47
$2.06
$1.93
Reel
$1.70
Min.: 1
Mult.: 1
: 500
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 7343 20% ESR=0.075Ohms AEC-Q200 3,270In Stock
Cut Tape
$4.75
$3.40
$2.87
$2.70
Reel
$2.41
Min.: 1
Mult.: 1
: 500
47 uF 35 VDC SMD/SMT 20 % 2917 700 kOhms 164.5 mA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF 40mohm 734338 POSCAP 155In Stock
Cut Tape
$3.44
$2.42
$2.01
$1.88
Reel
$1.54
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 3.8 mm - 55 C + 125 C 7343 D4 Case TH Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm 5,729In Stock
9,000Expected 29/03/2027
Cut Tape
$3.93
$2.77
$2.31
$2.17
$1.85
Reel
$1.70
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16volts 68uF ESR 50mohm 11,078In Stock
Cut Tape
$2.45
$1.73
$1.48
$1.29
Reel
$0.993
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 68UF 25V 20% ESR 70 7343-28 3,185In Stock
15,000Expected 07/04/2027
Cut Tape
$4.29
$3.09
$2.68
$2.36
Reel
$1.90
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
68 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm 1,297In Stock
2,500Expected 19/04/2027
Cut Tape
$7.22
$5.33
$4.67
$4.16
$3.94
Reel
$3.38
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 680uF 5m POSCAP 946In Stock
4,000Expected 03/05/2027
Cut Tape
$7.22
$5.36
$4.62
$4.39
Reel
$4.23
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
680 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 170 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Vishay T51D477M004C0025
Vishay Tantalum Capacitors - Polymer T51D477M004C0025 1,000In Stock
$4.05
$2.92
$2.53
$2.23
$1.99
Min.: 1
Mult.: 1
4 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 40 Max.ESR AEC-Q200 1,041In Stock
Cut Tape
$2.01
$1.36
$1.10
$1.02
Reel
$0.876
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20volts 20% D Case 100 Max.ESR AEC-Q200 812In Stock
Cut Tape
$2.47
$1.69
$1.38
$1.29
Reel
$1.12
Min.: 1
Mult.: 1
: 500
33 uF 20 VDC SMD/SMT 20 % 2917 100 Ohms 66 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35V ESR-100mOhm Size E5 475In Stock
3,600On Order
Cut Tape
$4.57
$3.37
$2.43
$2.34
Reel
$1.94
Min.: 1
Mult.: 1
: 1,200
47 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 35volts 20% D Case 100 Max.ESR 731In Stock
Cut Tape
$2.45
$1.68
$1.38
$1.28
Reel
$1.11
Min.: 1
Mult.: 1
: 500
33 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 115.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% D Case 70 Max. ESR 659In Stock
Cut Tape
$2.19
$1.49
$1.21
$1.12
Reel
$1.04
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% V Case 45 Max.ESR 82In Stock
Cut Tape
$2.03
$1.43
$1.23
$0.992
$0.829
Reel
$0.829
Min.: 1
Mult.: 1
: 800
100 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 25V 40mOhm ESR 655In Stock
Cut Tape
$2.30
$1.57
$1.28
$1.14
Reel
$1.00
Min.: 1
Mult.: 1
: 800
33 uF 25 VDC SMD/SMT 20 % 0303 40 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 40 Max. ESR 38In Stock
Cut Tape
$2.59
$1.80
$1.47
$1.37
$1.10
Reel
$1.10
Min.: 1
Mult.: 1
: 800
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% Z Case 45 Max.ESR 650In Stock
Cut Tape
$2.01
$1.36
$1.10
$1.02
Reel
$1.02
Min.: 1
Mult.: 1
: 800
100 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF ESR=100mOhms 164.5uA 2917 20% 760In Stock
Cut Tape
$4.35
$3.07
$2.56
$2.33
$2.13
Reel
$1.89
Min.: 1
Mult.: 1
: 1,000
47 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 164.5 uA 1.5 mm - 55 C + 125 C 7343 Z Case TCN Undertab Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16V 220uF 20% 1800mA 360In Stock
5,000On Order
Cut Tape
$5.16
$3.72
$3.22
$2.84
Reel
$2.44
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 16 VDC SMD/SMT 20 % 0202 50 mOhms 352 uA 2.8 mm - 55 C + 125 C 7343 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25V 68uF 20% 1400mA 105degreeC 334In Stock
7,500On Order
Cut Tape
$3.73
$2.69
$2.33
$2.06
Reel
$1.74
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
68 uF 25 VDC SMD/SMT 20 % 1210 70 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 TQC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D107M016C0050 243In Stock
$2.59
$1.78
$1.46
$1.36
$1.18
Min.: 1
Mult.: 1
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M004C0040 496In Stock
$1.90
$1.28
$1.03
$0.946
$0.816
Min.: 1
Mult.: 1
150 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 60 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M010C0040 500In Stock
$2.09
$1.41
$1.14
$1.06
$0.974
Min.: 1
Mult.: 1
150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200