7343 Tantalum Capacitors - Polymer

Results: 4,540
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms
434In Stock
2,500Expected 08/04/2027
Cut Tape
$8.62
$6.47
$5.60
$5.34
Reel
$5.33
Min.: 1
Mult.: 1
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms
128In Stock
Cut Tape
$22.21
$17.33
$15.54
Reel
$14.69
Min.: 1
Mult.: 1
: 100
No
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=10mOhms
195In Stock
Cut Tape
$17.99
$14.18
$12.65
Reel
$12.31
Min.: 1
Mult.: 1
: 100
No
4.7 uF 63 VDC SMD/SMT 20 % 2917 120 mOhms 29.6 uA - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=10mOhms
279In Stock
2,100Expected 05/03/2027
Cut Tape
$25.54
$20.53
$18.55
Reel
$18.55
Min.: 1
Mult.: 1
: 100
No
15 uF 63 VDC SMD/SMT 20 % 2917 10 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 100uF 20% ESR=35mOhms 995In Stock
Cut Tape
$22.18
$17.15
$15.34
Reel
$14.61
$13.62
Min.: 1
Mult.: 1
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 35 mOhms 300 uA 4 mm - 55 C + 105 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 834In Stock
1,200Expected 07/04/2027
Cut Tape
$16.99
$13.10
$11.67
Reel
$10.89
Min.: 1
Mult.: 1
: 100
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms 411In Stock
2,500On Order
Cut Tape
$21.57
$17.12
$15.35
Reel
$15.10
Min.: 1
Mult.: 1
: 100
No
22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 607In Stock
Cut Tape
$6.66
$4.91
$4.21
$3.99
Reel
$3.62
Min.: 1
Mult.: 1
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 1,024In Stock
500Expected 11/02/2027
Cut Tape
$7.03
$5.20
$4.47
$4.25
Reel
$4.08
Min.: 1
Mult.: 1
: 500
No
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 330uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 948In Stock
Cut Tape
$4.51
$3.23
$2.72
$2.57
Reel
$2.29
Min.: 1
Mult.: 1
: 500
No
330 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 198 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
Vishay T52E5107M020C0055
Vishay Tantalum Capacitors - Polymer T52107M020E52T0055 1,022In Stock
Cut Tape
$4.63
$3.33
$2.81
$2.64
$2.37
Reel
$2.27
Min.: 1
Mult.: 1
: 1,200
100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=25mOhm Black Resi 624In Stock
Cut Tape
$4.22
$3.02
$2.57
$2.33
Reel
$2.07
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 3.1 mm - 55 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=100mOhm Black Resi 498In Stock
3,500On Order
Cut Tape
$2.69
$1.91
$1.61
$1.44
Reel
$1.26
Min.: 1
Mult.: 1
: 500
22 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 77 uA 3.1 mm - 55 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=90mOhm 43In Stock
500Expected 10/06/2027
Cut Tape
$3.38
$2.34
$1.97
$1.80
Reel
$1.58
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 3.1 mm - 55 C + 125 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=25mOhm 109In Stock
1,000Expected 04/03/2027
Cut Tape
$2.60
$1.81
$1.52
$1.37
Reel
$1.19
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm 2,897In Stock
Cut Tape
$2.21
$1.52
$1.27
$1.14
Reel
$1.01
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi 261In Stock
500Expected 29/04/2027
Cut Tape
$2.76
$1.88
$1.52
$1.42
Reel
$1.25
Min.: 1
Mult.: 1
: 500
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=150mOhm Black Resi 344In Stock
500Expected 18/03/2027
Cut Tape
$4.37
$3.13
$2.62
$2.44
Reel
$2.25
Min.: 1
Mult.: 1
: 500
15 uF 50 VDC SMD/SMT 20 % 2917 150 mOhms 75 uA 2.9 mm - 55 C + 125 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF ESR=40mOhms 94.5uA 2917 20% 492In Stock
Cut Tape
$2.24
$1.55
$1.29
$1.16
Reel
$0.942
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm 252In Stock
500Expected 10/06/2027
Cut Tape
$3.40
$2.35
$1.93
$1.80
Reel
$1.58
Min.: 1
Mult.: 1
: 500
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=70mOhm 3,515In Stock
6,500On Order
Cut Tape
$4.36
$3.91
$3.40
Reel
$3.40
Min.: 1
Mult.: 1
: 500
22 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 77 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF ESR=40mOhms 138.6uA 2917 20% 500In Stock
Cut Tape
$2.31
$1.63
$1.40
$1.22
Reel
$1.05
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF ESR=50mOhms 138.6uA 2917 20% 500In Stock
Cut Tape
$2.47
$1.71
$1.43
$1.29
Reel
$1.11
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 138.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=15mOhm 375In Stock
Cut Tape
$3.03
$2.29
$2.12
$1.82
Reel
$1.75
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 220 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm Black Resi 125In Stock
1,000On Order
Cut Tape
$2.98
$2.04
$1.66
$1.55
Reel
$1.13
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel