7343 Tantalum Capacitors - Polymer

Results: 4,536
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=25ohm Blk Resin 250In Stock
Cut Tape
$9.24
$6.99
$6.20
$5.86
Reel
$5.85
Min.: 1
Mult.: 1
: 400
220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 47uF 35VDC 20% TOL 2 917 ESR=150mOhm
5In Stock
2,000Expected 27/05/2027
Cut Tape
$4.03
$2.63
$2.26
$2.00
$1.94
Reel
$1.76
Min.: 1
Mult.: 1
: 1,000
47 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 X Case TCN Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 18m POSCAP 35In Stock
2,500Expected 22/03/2027
Cut Tape
$3.75
$2.64
$2.20
$2.06
Reel
$1.53
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP 857In Stock
2,500Expected 05/07/2027
Cut Tape
$3.21
$2.24
$1.86
$1.74
Reel
$1.37
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
150 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 150uF ESR 40mohm 924In Stock
5,000Expected 13/11/2026
Cut Tape
$2.85
$2.03
$1.77
$1.54
Reel
$1.12
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm 548In Stock
5,000On Order
Cut Tape
$2.78
$1.98
$1.71
$1.50
Reel
$1.25
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 100uF ESR 45mohm 35In Stock
6,000Expected 23/11/2026
Cut Tape
$2.38
$1.65
$1.42
$1.24
Reel
$0.981
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 55mOhm 146In Stock
3,000Expected 08/02/2027
Cut Tape
$2.44
$1.73
$1.49
$1.30
Reel
$1.00
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 100mOhm 1,075In Stock
3,000Expected 25/11/2026
Cut Tape
$2.28
$1.56
$1.27
$1.18
$0.973
Reel
$0.887
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
68 uF 10 VDC SMD/SMT 20 % 2917 100 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF ESR 18mohm 677In Stock
2,500Expected 17/05/2027
Cut Tape
$3.08
$2.14
$1.77
$1.66
Reel
$1.38
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF ESR 25mohm 293In Stock
7,500Expected 03/05/2027
Cut Tape
$3.14
$2.20
$1.81
$1.69
Reel
$1.25
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 150uF ESR 15mohm 361In Stock
12,500On Order
Cut Tape
$3.35
$2.43
$2.10
$1.85
Reel
$1.51
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
150 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16V 220uF 20% 1800mA 360In Stock
5,000On Order
Cut Tape
$5.16
$3.72
$3.22
$2.84
Reel
$2.44
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 16 VDC SMD/SMT 20 % 0202 50 mOhms 352 uA 2.8 mm - 55 C + 125 C 7343 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 15mohm 86In Stock
10,000On Order
Cut Tape
$4.09
$2.95
$2.56
$2.26
Reel
$1.92
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
1500 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 375 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 9mohm 50In Stock
3,000Expected 12/04/2027
Cut Tape
$4.19
$3.02
$2.62
$2.31
Reel
$1.84
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 15mohm 657In Stock
3,000Expected 10/05/2027
Cut Tape
$3.26
$2.35
$2.03
$1.79
Reel
$1.47
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
470 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm 174In Stock
2,500Expected 17/11/2026
Cut Tape
$7.65
$5.67
$4.88
$4.63
Reel
$3.76
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 6In Stock
2,500Expected 17/11/2026
Cut Tape
$3.66
$2.59
$2.15
$2.01
Reel
$1.60
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 680uF ESR 6mohm 40In Stock
17,500On Order
Cut Tape
$7.44
$5.53
$4.86
$4.84
$4.65
Reel
$3.90
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 680uF ESR 7mohm 69In Stock
5,000Expected 14/06/2027
Cut Tape
$5.08
$3.66
$3.17
$2.80
Reel
$2.32
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
680 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 150uF ESR 18mohm 732In Stock
Cut Tape
$1.87
$1.25
$1.01
$0.929
$0.762
Reel
$0.691
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
150 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 60 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 12mohm 131In Stock
5,000Expected 23/11/2026
Cut Tape
$2.90
$2.03
$1.75
$1.54
Reel
$1.26
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
470 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 15mohm 268In Stock
2,500Expected 03/05/2027
Cut Tape
$2.97
$2.16
$1.86
$1.64
Reel
$1.36
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
470 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 18mohm 1,039In Stock
2,500Expected 28/09/2027
Cut Tape
$2.77
$1.92
$1.57
$1.47
Reel
$1.14
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
470 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 680uF ESR 10mohm 1,032In Stock
1,000Expected 17/11/2026
Cut Tape
$3.55
$2.57
$2.11
$1.98
Reel
$1.53
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape, MouseReel