7343 Tantalum Capacitors - Polymer

Results: 4,535
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 7 Max. ESR 157In Stock
Cut Tape
$4.99
$3.59
$3.12
$2.75
Reel
$2.50
Min.: 1
Mult.: 1
: 500
680 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 15 Max. ESR 2In Stock
Cut Tape
$2.58
$1.77
$1.45
$1.35
Reel
$1.10
Min.: 1
Mult.: 1
: 500
680 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 25 Max. ESR 14In Stock
Cut Tape
$2.48
$1.76
$1.51
$1.33
Reel
$1.18
Min.: 1
Mult.: 1
: 500
680 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% V Case 45 Max.ESR 392In Stock
Cut Tape
$1.91
$1.28
$1.04
$0.954
$0.796
Reel
$0.796
Min.: 1
Mult.: 1
: 800
100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 35volts 20% V Case 125 Max. ESR 86In Stock
Cut Tape
$2.24
$1.53
$1.24
$1.15
$0.965
Reel
$0.965
Min.: 1
Mult.: 1
: 800
15 uF 35 VDC SMD/SMT 20 % 2917 125 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% V Case 15 Max. ESR 415In Stock
Cut Tape
$2.32
$1.59
$1.29
$1.20
$1.02
Reel
$1.02
Min.: 1
Mult.: 1
: 800
150 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% V Case 25 Max. ESR 21In Stock
Cut Tape
$2.28
$1.55
$1.26
$1.18
Reel
$0.985
Min.: 1
Mult.: 1
: 800
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% V Case 55 Max. ESR 900In Stock
Cut Tape
$2.01
$1.39
$1.19
$1.04
$0.764
Reel
$0.764
Min.: 1
Mult.: 1
: 800
150 uF 6.3 VDC SMD/SMT 20 % 2917 55 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% 70mohms maxESR 117In Stock
8,800On Order
Cut Tape
$2.58
$1.83
$1.57
$1.38
$1.22
Reel
$1.22
Min.: 1
Mult.: 1
: 800
22 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 77 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 25 Max. ESR 33In Stock
Cut Tape
$2.64
$1.88
$1.45
$1.35
$1.15
Reel
$1.15
Min.: 1
Mult.: 1
: 800
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% V Case 50 Max. ESR 690In Stock
Cut Tape
$1.88
$1.30
$1.11
$0.966
$0.904
Reel
$0.904
Min.: 1
Mult.: 1
: 800
330 uF 4 VDC SMD/SMT 20 % 2917 50 mOhms 132 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% V Case 15 Max.ESR 826In Stock
Cut Tape
$2.58
$1.83
$1.57
$1.38
$1.04
Reel
$1.04
Min.: 1
Mult.: 1
: 800
330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 25 Max. ESR 567In Stock
Cut Tape
$2.58
$1.77
$1.45
$1.35
$1.15
Reel
$1.15
Min.: 1
Mult.: 1
: 800
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 50 Max. ESR 748In Stock
Cut Tape
$1.98
$1.33
$1.08
$0.992
$0.829
Reel
$0.829
Min.: 1
Mult.: 1
: 800
330 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% V Case 45 Max.ESR 681In Stock
Cut Tape
$2.26
$1.59
$1.36
$1.19
$1.04
Reel
$1.04
Min.: 1
Mult.: 1
: 800
47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% V Case 70 Max.ESR 42In Stock
Cut Tape
$1.80
$1.20
$0.963
$0.89
$0.784
Reel
$0.784
Min.: 1
Mult.: 1
: 800
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20volts 20% V Case 45 Max.ESR 798In Stock
1,600Expected 17/02/2027
Cut Tape
$2.01
$1.36
$1.10
$1.02
$0.847
Reel
$0.847
Min.: 1
Mult.: 1
: 800
47 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 94 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% V Case 12 Max.ESR 675In Stock
Cut Tape
$2.22
$1.51
$1.23
$1.14
$0.954
Reel
$0.954
Min.: 1
Mult.: 1
: 800
470 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 117.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% V Case 50 Max.ESR 742In Stock
1,600Expected 11/02/2028
Cut Tape
$2.67
$1.86
$1.53
$1.42
$1.21
Reel
$1.21
Min.: 1
Mult.: 1
: 800
470 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 296.1 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% V Case 55 Max.ESR 1,181In Stock
Cut Tape
$2.51
$1.72
$1.41
$1.31
$1.11
Reel
$1.11
Min.: 1
Mult.: 1
: 800
470 uF 6.3 VDC SMD/SMT 20 % 2917 55 mOhms 296.1 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% Z Case 25 Max.ESR 576In Stock
Cut Tape
$2.10
$1.42
$1.15
$1.07
$0.89
Reel
$0.89
Min.: 1
Mult.: 1
: 800
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 16volts 20% Z Case 50 Max.ESR 260In Stock
1,600On Order
Cut Tape
$2.33
$1.65
$1.42
$1.29
$0.991
Reel
$0.991
Min.: 1
Mult.: 1
: 800
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% Z Case 70 Max.ESR 248In Stock
5,600On Order
Cut Tape
$2.47
$1.75
$1.51
$1.32
Reel
$1.32
Min.: 1
Mult.: 1
: 800
22 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 77 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% Z Case 50 Max.ESR 748In Stock
Cut Tape
$2.20
$1.50
$1.22
$1.13
$0.948
Reel
$0.948
Min.: 1
Mult.: 1
: 800
33 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% Z Case 18 Max.ESR 180In Stock
Cut Tape
$2.42
$1.71
$1.39
$1.29
$1.03
Reel
$1.03
Min.: 1
Mult.: 1
: 800
330 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel