7343 Tantalum Capacitors - Polymer

Results: 4,535
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 ESR=40Ohms Blk Resin 119In Stock
Cut Tape
$2.27
$1.60
$1.37
$1.19
Reel
$1.03
Min.: 1
Mult.: 1
: 500
100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.9 mm + 125 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 ESR=25Ohms Blk Resin 796In Stock
Cut Tape
$5.20
$4.24
$4.08
$3.71
Reel
$3.42
Min.: 1
Mult.: 1
: 400
330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 4.1 mm + 125 C 7343 E Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 470uF 20% 2917 ESR=50Ohms Blk Resin 800In Stock
Cut Tape
$4.15
$2.99
$2.60
Reel
$2.59
Min.: 1
Mult.: 1
: 400
470 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 296.1 uA 4.1 mm + 125 C 7343 E Case TCJ Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms
6In Stock
Cut Tape
$5.20
$3.75
$3.25
$2.87
$2.56
Reel
$2.13
Min.: 1
Mult.: 1
: 1,000
No
330 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=90mOhm Black Resin
14,212On Order
Cut Tape
$5.04
$3.58
$3.19
$2.76
Reel
$2.47
Min.: 1
Mult.: 1
: 500
22 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 110 uA 2.9 mm - 55 C + 125 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm
48,499On Order
Cut Tape
$3.00
$2.06
$1.69
$1.57
Reel
$1.38
Min.: 1
Mult.: 1
: 500
220 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 352 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35V 47uF 20% 1200mA
16,000On Order
Cut Tape
$3.72
$2.68
$2.32
$2.05
Reel
$1.62
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
47 uF 35 VDC SMD/SMT 20 % 2815 100 mOhms 164.5 uA 1.4 mm - 55 C + 105 C 7343 D15S Case TQS Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35V 68uF 20% 1200mA
8,898On Order
Cut Tape
$4.42
$3.14
$2.64
$2.48
$2.14
Reel
$1.85
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
68 uF 35 VDC SMD/SMT 20 % 2815 100 mOhms 238 uA 1.9 mm - 55 C + 105 C 7343 D2S Case TQS Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 220uF ESR 18mohm
26,346On Order
Cut Tape
$3.08
$2.18
$1.80
$1.68
$1.42
Reel
$1.22
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
220 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Vishay / Polytech Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 40 ESR
21,887On Order
Cut Tape
$2.91
$2.08
$1.79
$1.57
Reel
$1.40
Min.: 1
Mult.: 1
: 500
100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.8 mm - 55 C + 125 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 25 Max. ESR
39,160On Order
Cut Tape
$2.36
$1.67
$1.44
$1.26
Reel
$1.12
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR
55,512On Order
Cut Tape
$10.39
$7.50
$6.56
$6.10
Reel
$6.10
Min.: 1
Mult.: 1
: 400
150 uF 30 VDC SMD/SMT 20 % 2917 75 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 75V Case EE
10,000On Order
Cut Tape
$12.93
$9.94
$8.74
$7.38
Reel
$7.38
Min.: 1
Mult.: 1
: 400
22 uF 75 VDC SMD/SMT 20 % 2917 100 mOhms 165 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=6mOhms 105In Stock
14,000On Order
Cut Tape
$3.25
$2.27
$1.88
$1.76
Reel
$1.55
Min.: 1
Mult.: 1
: 500
1000 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=15mOhm
26,500On Order
Cut Tape
$3.44
$2.41
$2.00
$1.88
Reel
$1.65
Min.: 1
Mult.: 1
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms
34,000On Order
Cut Tape
$3.67
$2.59
$2.16
$2.03
$1.80
Reel
$1.72
Min.: 1
Mult.: 1
: 1,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 1.4 mm - 55 C + 85 C 7343 W Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms
8,395On Order
Cut Tape
$8.79
$6.62
$5.83
$5.33
Reel
$5.08
Min.: 1
Mult.: 1
: 500
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms
13,964On Order
Cut Tape
$5.23
$3.77
$3.27
$2.88
Reel
$2.57
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=15mOhms
26,435On Order
Cut Tape
$5.72
$4.01
$3.59
$3.22
Reel
$3.22
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms
37,622On Order
Cut Tape
$2.90
$2.06
$1.78
$1.56
Reel
$1.38
Min.: 1
Mult.: 1
Max.: 4,000
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms
18,421On Order
Cut Tape
$3.26
$2.32
$1.92
$1.80
Reel
$1.58
Min.: 1
Mult.: 1
: 500
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms
65,788On Order
Cut Tape
$5.89
$4.30
$3.64
$3.39
Reel
$2.24
Min.: 1
Mult.: 1
Max.: 4,000
: 500
100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=35mOhms
4,513On Order
Cut Tape
$6.75
$4.95
$4.23
$3.98
Reel
$3.73
Min.: 1
Mult.: 1
: 500
220 uF 16 VDC SMD/SMT 20 % 2815 35 mOhms 352 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms
42,500On Order
Cut Tape
$8.67
$6.49
$5.67
$5.35
Reel
$5.34
Min.: 1
Mult.: 1
Max.: 4,000
: 500
15 uF 75 VDC SMD/SMT 20 % 2917 35 mOhms 112.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms
32,717On Order
Cut Tape
$4.94
$3.96
$3.54
$2.88
Reel
$2.43
Min.: 1
Mult.: 1
Max.: 4,000
: 500
220 uF 16 VDC SMD/SMT 20 % 2917 35 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel