7343 Tantalum Capacitors - Polymer

Results: 4,535
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=40mOhms
4,624On Order
Cut Tape
$19.01
$14.69
$13.10
Reel
$11.51
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 10 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms
2,204On Order
Cut Tape
$17.99
$14.17
$12.65
Reel
$12.32
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
6,461On Order
Cut Tape
$21.40
$17.05
$15.30
Reel
$15.13
Min.: 1
Mult.: 1
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=30mOhms
3,716On Order
Cut Tape
$21.78
$17.36
$15.60
Reel
$15.44
Min.: 1
Mult.: 1
: 100
No
47 uF 35 VDC SMD/SMT 10 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004R0025E AEC-Q200
1,000Expected 11/02/2027
Cut Tape
$3.90
$2.80
$2.43
$2.14
Reel
$1.91
Min.: 1
Mult.: 1
: 500
220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004R0025E AEC-Q200
1,000Expected 11/02/2027
Cut Tape
$4.09
$2.95
$2.55
$2.25
Reel
$2.01
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=100mohm Black Res
5,840On Order
Cut Tape
$5.63
$4.04
$3.34
$2.86
Reel
$2.86
Min.: 1
Mult.: 1
: 400
330 uF 16 VDC SMD/SMT 20 % 2917 100 mOhms 528 uA 3.8 mm - 55 C + 105 C 7343 5 Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm
800Expected 06/05/2027
Cut Tape
$5.38
$3.82
$3.25
$2.86
Reel
$2.86
Min.: 1
Mult.: 1
: 400
470 uF 16 VDC SMD/SMT 20 % 2917 100 mOhms 752 uA 3.8 mm - 55 C + 105 C 7343 5 Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm
15,500On Order
Cut Tape
$2.34
$1.65
$1.41
$1.24
Reel
$1.12
Min.: 1
Mult.: 1
: 500
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm Black Resi
2,493Expected 29/04/2027
Cut Tape
$3.65
$3.10
$3.06
Reel
$3.05
Min.: 1
Mult.: 1
: 500
100 uF 25 VDC SMD/SMT 20 % 2917 55 mOhms 250 uA 3.1 mm - 55 C + 105 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=35mOhm Black Resi
8,480Expected 28/01/2027
Cut Tape
$2.71
$1.93
$1.67
$1.46
Reel
$1.44
Min.: 1
Mult.: 1
: 500
220 uF 16 VDC SMD/SMT 20 % 2917 35 mOhms 352 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm Black Res
4,500Expected 29/04/2027
Cut Tape
$2.60
$1.80
$1.51
$1.36
Reel
$1.19
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF ESR=25mOhms 330uA 2917 20%
1,992On Order
Cut Tape
$3.43
$2.38
$1.96
$1.79
Reel
$1.58
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=100mOhm Black Resi
800On Order
Cut Tape
$6.20
$5.56
$4.87
$4.34
Reel
$4.34
Min.: 1
Mult.: 1
: 400
10 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 63 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=50mOhm Black Resin
794On Order
Cut Tape
$7.38
$5.48
$4.83
$4.31
Reel
$3.96
Min.: 1
Mult.: 1
: 400
68 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 170 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=35mOhm Black Resin
3,000Expected 17/06/2027
Cut Tape
$4.21
$3.04
$2.63
$2.32
$2.08
Reel
$2.04
Min.: 1
Mult.: 1
: 1,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF ESR=100mOhms 296.1uA 2917 20%
4,000Expected 11/02/2027
Cut Tape
$5.08
$3.65
$3.12
$2.84
$2.54
Reel
$2.40
Min.: 1
Mult.: 1
: 1,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 100 mOhms 296.1 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm
11,960On Order
Cut Tape
$2.63
$1.84
$1.60
$1.41
$1.26
Reel
$1.15
Min.: 1
Mult.: 1
: 1,000
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm Black Resi
7,203On Order
Cut Tape
$3.21
$2.25
$1.90
$1.72
Reel
$1.56
Min.: 1
Mult.: 1
: 1,000
100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm
4,995On Order
Cut Tape
$3.48
$2.41
$1.94
$1.77
$1.59
Reel
$1.56
Min.: 1
Mult.: 1
: 1,000
150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm Black Resi
999Expected 18/03/2027
Cut Tape
$4.00
$2.85
$2.43
$2.20
$1.91
Reel
$1.91
Min.: 1
Mult.: 1
: 1,000
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm Black Resi
2,000Expected 27/05/2027
Cut Tape
$3.53
$2.46
$2.03
$1.90
$1.67
Reel
$1.60
Min.: 1
Mult.: 1
: 1,000
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm
5,181On Order
Cut Tape
$3.72
$2.68
$2.30
$2.05
Reel
$1.72
Min.: 1
Mult.: 1
: 1,000
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 1000uF ESR=10mOhms 400uA 2917 20%
400Expected 10/12/2026
Cut Tape
$7.64
$6.67
$6.04
$5.71
Reel
$5.71
Min.: 1
Mult.: 1
: 400
1000 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 400 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF ESR=7mOhms 296.1uA 2917 20%
800Expected 10/12/2026
Cut Tape
$24.23
$18.76
$17.15
$15.78
Reel
$15.78
Min.: 1
Mult.: 1
: 400
470 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 296.1 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel