7343 Tantalum Capacitors - Polymer

Results: 4,513
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 63V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200
3,000On Order
Cut Tape
$5.42
$3.95
$3.53
$3.26
Reel
$3.01
Min.: 1
Mult.: 1
: 500
15 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 94.5 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200
3,813On Order
Cut Tape
$6.31
$4.66
$4.08
$3.64
Reel
$3.44
Min.: 1
Mult.: 1
: 500
15 uF 75 VDC SMD/SMT 20 % 2917 75 mOhms 112.5 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% ESR=25mOhms -55C/+125C AEC-Q200
2,850On Order
Cut Tape
$4.16
$3.01
$2.70
$2.30
Reel
$1.97
Min.: 1
Mult.: 1
: 500
470 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 470 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mOhms
300Expected 14/12/2026
Cut Tape
$44.87
$35.41
Reel
$32.22
Min.: 1
Mult.: 1
: 100
No
100 uF 30 VDC SMD/SMT 10 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 40mOhm
2,999On Order
Cut Tape
$2.43
$1.66
$1.36
$1.26
$1.05
Reel
$1.01
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
68 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 68 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 25volts 22uF ESR 60mohm
12,232Expected 28/12/2026
Cut Tape
$2.24
$1.58
$1.36
$1.19
$1.08
Reel
$1.07
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M010C0040
488Expected 03/12/2026
$2.18
$1.48
$1.20
$1.11
$0.962
Min.: 1
Mult.: 1
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer T51D337M6R3C0025
450On Order
$3.72
$2.68
$2.32
$2.05
$1.83
Min.: 1
Mult.: 1
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Code T51 AEC-Q200
KYOCERA AVX Tantalum Capacitors - Polymer 2V 470uF ESR=6Ohms cross to TCQD477M002R0006M AEC-Q200
1,000Expected 11/02/2027
Cut Tape
$4.18
$3.01
$2.61
$2.30
Reel
$2.05
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=15Ohms Blk Resin
800Expected 09/12/2026
Cut Tape
$5.05
$3.54
$3.05
$2.68
Reel
$2.68
Min.: 1
Mult.: 1
: 400
150 uF 16 VDC SMD/SMT 20 % 2917 15 mOhms 240 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 40V 47uF 20% ESR=100Ohms Blk Resin
1,400Expected 25/12/2026
Cut Tape
$3.13
$2.27
$1.96
$1.73
$1.53
Reel
$1.43
Min.: 1
Mult.: 1
: 1,000
47 uF 40 VDC SMD/SMT 20 % 2917 100 mOhms 188 uA 1.5 mm - 55 C + 105 C 7343 Z Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 40V 47uF 20% ESR=150Ohms Blk Resin
2,000Expected 25/12/2026
Cut Tape
$2.86
$2.04
$1.76
$1.55
$1.37
Reel
$1.27
Min.: 1
Mult.: 1
: 1,000
47 uF 40 VDC SMD/SMT 20 % 2917 150 mOhms 188 uA 1.5 mm - 55 C + 105 C 7343 Z Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 56uF 20% ESR=100Ohms Blk Resin
2,000Expected 25/12/2026
Cut Tape
$3.10
$2.25
$1.95
$1.72
$1.52
Reel
$1.42
Min.: 1
Mult.: 1
: 1,000
56 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 196 uA 1.5 mm - 55 C + 105 C 7343 TCN Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% ESR=40mOhms
420Expected 07/01/2027
Cut Tape
$9.67
$7.21
$6.37
$5.70
Reel
$5.25
Min.: 1
Mult.: 1
: 500
No
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% ESR=30mOhms
1,800On Order
Cut Tape
$8.01
$5.98
$5.17
$4.91
Reel
$4.48
Min.: 1
Mult.: 1
: 500
No
47 uF 35 VDC SMD/SMT 20 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=6mOhms
2,403On Order
Cut Tape
$8.83
$6.61
$5.88
$5.44
Reel
$5.26
Min.: 1
Mult.: 1
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 20% ESR=10mOhms
500Expected 10/02/2027
Cut Tape
$9.27
$6.92
$6.11
$5.47
Reel
$5.22
Min.: 1
Mult.: 1
: 500
No
1000 uF 3 VDC SMD/SMT 20 % 2917 10 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=10mOhms
910On Order
Cut Tape
$9.56
$7.13
$6.30
$5.85
Reel
$5.84
Min.: 1
Mult.: 1
: 500
No
680 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 428.4 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=55mOhms
498On Order
Cut Tape
$28.84
$22.35
$20.41
Reel
$20.41
Min.: 1
Mult.: 1
: 100
No
150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 100uF 20% ESR=50mOhms
82Expected 10/05/2027
Cut Tape
$29.29
$22.69
$20.73
Reel
$19.08
Min.: 1
Mult.: 1
: 100
No
100 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=10mOhms
300Expected 01/04/2027
Cut Tape
$34.23
$27.35
Reel
$23.61
$22.04
Min.: 1
Mult.: 1
: 100
No
1000 uF 3 VDC SMD/SMT 20 % 2917 10 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=50mOhms
200Expected 12/07/2027
Cut Tape
$35.16
$28.83
$27.00
Reel
$27.00
Min.: 1
Mult.: 1
: 100
No
15 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 94.5 uA - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 7343 20% ESR=25mOhms
500Expected 07/07/2027
Cut Tape
$39.07
$31.13
$30.52
Reel
$26.95
Min.: 1
Mult.: 1
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms
300Expected 19/05/2027
Cut Tape
$31.40
$24.32
$22.22
Reel
$22.22
Min.: 1
Mult.: 1
: 100
No
47 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms
457Expected 07/12/2026
Cut Tape
$34.53
$26.74
$24.44
Reel
$24.44
Min.: 1
Mult.: 1
: 100
No
47 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel