7343 Tantalum Capacitors - Polymer

Results: 4,545
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% Z Case 45 Max. ESR 915In Stock
Cut Tape
$2.30
$1.57
$1.28
$1.19
Reel
$0.996
Min.: 1
Mult.: 1
: 800
47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 150uF 20% 1800mA 4,369In Stock
Cut Tape
$3.90
$2.77
$2.31
$2.17
Reel
$1.73
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
150 uF 16 VDC SMD/SMT 20 % 1210 50 mOhms 240 uA 2.8 mm - 55 C + 125 C 7343 B2 Case TDC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 25VDC 68uF 20% 1400mA 5,213In Stock
Cut Tape
$3.85
$2.72
$2.28
$2.14
Reel
$1.70
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
68 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TDC Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 10V 470uF 2917 20% ESR=20mOhms 235In Stock
Cut Tape
$24.57
$18.80
$17.96
Reel
$15.26
$13.26
Min.: 1
Mult.: 1
: 100
No
470 uF 10 VDC SMD/SMT 20 % 2917 100 mOhms 470 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3v 330uF 2917 20% ESR=10mohms 190In Stock
Cut Tape
$23.63
$18.08
$16.17
Reel
$14.62
Min.: 1
Mult.: 1
: 100
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA - 55 C + 125 C 7343 D Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=50mOhms 493In Stock
Cut Tape
$12.49
$9.43
$9.19
Reel
$7.80
Min.: 1
Mult.: 1
: 100
No
100 uF 16 VDC SMD/SMT 10 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=5mOhms 1,638In Stock
200Expected 11/12/2026
Cut Tape
$15.07
$11.70
Reel
$9.93
Min.: 1
Mult.: 1
: 100
No
150 uF 10 VDC SMD/SMT 10 % 2917 5 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63volts 15 uF 10% 10% ESR=50mOhms 505In Stock
2,000On Order
Cut Tape
$20.04
$14.63
$14.47
Reel
$12.29
$11.56
Min.: 1
Mult.: 1
: 100
No
15 uF 63 VDC SMD/SMT 10 % 2917 50 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 47UF 35V 10% X 189In Stock
Cut Tape
$20.98
$16.05
$15.97
Reel
$13.57
Min.: 1
Mult.: 1
: 100
No
47 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 25volts 15uF ESR 25mohm 2,426In Stock
Cut Tape
$2.66
$1.88
$1.62
$1.42
Reel
$1.00
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
15 uF 25 VDC SMD/SMT 20 % 2917 90 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm 10,369In Stock
Cut Tape
$2.27
$1.55
$1.26
$1.17
$0.967
Reel
$0.966
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% V Case 50 Max. ESR 1,121In Stock
Cut Tape
$2.31
$1.63
$1.39
$1.22
Reel
$0.968
Min.: 1
Mult.: 1
: 800
33 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=70mOhms
500In Stock
Cut Tape
$8.63
$6.41
$5.65
$5.04
Reel
$4.89
Min.: 1
Mult.: 1
: 500
No
47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=15mOhms 237In Stock
Cut Tape
$16.40
$12.44
$11.07
Reel
$9.96
Min.: 1
Mult.: 1
: 100
No
470 uF 6.3 VDC SMD/SMT 10 % 2917 15 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 20% -55C/+125C 7343-15 ESR= 100mOhms 687In Stock
Cut Tape
$3.65
$2.67
$2.38
$2.03
$1.86
Reel
$1.54
Min.: 1
Mult.: 1
: 1,000
68 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 170 uA 1.4 mm - 55 C + 105 C 7343 T523 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25volts 22uF ESR 70mohm 7,178In Stock
Cut Tape
$3.23
$2.27
$1.88
$1.76
Reel
$1.54
Min.: 1
Mult.: 1
: 3,000
22 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 55 uA 1.4 mm - 55 C + 105 C 7343 D15E Case TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=5mOhms
100In Stock
Cut Tape
$29.31
$22.70
$20.75
Reel
$19.09
Min.: 1
Mult.: 1
: 100
No
680 uF 4 VDC SMD/SMT 20 % 2917 5 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=6mOhms 493In Stock
Cut Tape
$14.17
$11.00
$9.73
Reel
$9.32
$8.66
$8.45
Min.: 1
Mult.: 1
: 100
No
220 uF 10 VDC SMD/SMT 10 % 2917 6 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 800In Stock
Cut Tape
$8.34
$6.21
$5.36
$5.01
Reel
$4.26
Min.: 1
Mult.: 1
: 1,000
No
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms 1,500In Stock
Cut Tape
$8.56
$6.42
$5.56
$5.29
Reel
$4.83
$4.63
Min.: 1
Mult.: 1
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 957In Stock
Cut Tape
$3.30
$2.45
$2.12
$1.87
Reel
$1.39
Min.: 1
Mult.: 1
: 500
470 uF 6 VDC SMD/SMT 20 % 2815 25 mOhms 282 uA 4 mm - 55 C + 125 C 7343 X Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms
163In Stock
Cut Tape
$21.28
$16.29
$14.57
Reel
$13.16
Min.: 1
Mult.: 1
: 100
No
47 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 75.2 uA - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=10mOhm
742In Stock
Cut Tape
$22.91
$18.33
$16.49
Reel
$16.38
Min.: 1
Mult.: 1
: 100
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917
1,142In Stock
Cut Tape
$14.91
$11.59
$10.26
Reel
$9.84
$9.50
$9.39
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 1,826In Stock
Cut Tape
$13.31
$10.29
$9.08
Reel
$8.69
$7.72
$7.53
Min.: 1
Mult.: 1
: 100
No
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel