B Case Tantalum Capacitors - Polymer

Results: 1,391
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 560uF 20% ESR=90mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
560 uF 10 VDC SMD/SMT 20 % 9633 90 mOhms 560 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 30V 68uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
68 uF 30 VDC SMD/SMT 10 % 9633 140 mOhms 204 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 30V 68uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
68 uF 30 VDC SMD/SMT 10 % 9633 140 mOhms 204 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 30V 68uF 20% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
68 uF 30 VDC SMD/SMT 20 % 9633 140 mOhms 204 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 30V 68uF 20% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
68 uF 30 VDC SMD/SMT 20 % 9633 140 mOhms 204 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 8V 680uF 10% ESR=90mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
680 uF 8 VDC SMD/SMT 10 % 9633 90 mOhms 544 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 8V 680uF 10% ESR=90mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
680 uF 8 VDC SMD/SMT 10 % 9633 90 mOhms 544 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 8V 680uF 20% ESR=90mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
680 uF 8 VDC SMD/SMT 20 % 9633 90 mOhms 544 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 10V 680uF 20% ESR=90mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
680 uF 10 VDC SMD/SMT 20 % 9633 90 mOhms 680 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 15V 70uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
70 uF 15 VDC SMD/SMT 10 % 9633 140 mOhms 105 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 15V 70uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
70 uF 15 VDC SMD/SMT 10 % 9633 140 mOhms 105 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 15V 70uF 20% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
70 uF 15 VDC SMD/SMT 20 % 9633 140 mOhms 105 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 15V 70uF 20% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
70 uF 15 VDC SMD/SMT 20 % 9633 140 mOhms 105 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 75V 75uF 10% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
75 uF 75 VDC SMD/SMT 10 % 9633 110 mOhms 562.5 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 75V 75uF 10% ESR=100mOhms Non-Stocked Lead-Time 53 Weeks
Min.: 10
Mult.: 1

75 uF 75 VDC SMD/SMT 10 % 9633 110 mOhms 562.5 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 75V 75uF 20% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
75 uF 75 VDC SMD/SMT 20 % 9633 110 mOhms 562.5 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 75V 75uF 20% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
75 uF 75 VDC SMD/SMT 20 % 9633 110 mOhms 562.5 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
100 uF 10 VDC SMD/SMT 10 % 9633 140 mOhms 100 uA 9.1 mm - 55 C + 125 C 24585 B Case T556 Bulk
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 15
Mult.: 1
No
100 uF 10 VDC SMD/SMT 10 % 9633 140 mOhms 100 uA 9.1 mm - 55 C + 125 C 24585 B Case T556 Bulk
KEMET Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
100 uF 25 VDC SMD/SMT 10 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 125 C 24585 B Case T556 Bulk
KEMET Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 15
Mult.: 1
No
100 uF 25 VDC SMD/SMT 10 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 125 C 24585 B Case T556 Bulk
KEMET Tantalum Capacitors - Polymer 40V 100uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
100 uF 40 VDC SMD/SMT 10 % 9633 150 mOhms 400 uA 9.1 mm - 55 C + 125 C 24585 B Case T556 Bulk
KEMET Tantalum Capacitors - Polymer 40V 100uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 15
Mult.: 1
No
100 uF 40 VDC SMD/SMT 10 % 9633 150 mOhms 400 uA 9.1 mm - 55 C + 125 C 24585 B Case T556 Bulk
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
100 uF 50 VDC SMD/SMT 10 % 9633 130 mOhms 500 uA 9.1 mm - 55 C + 125 C 24585 B Case T556 Bulk
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
100 uF 50 VDC SMD/SMT 10 % 9633 130 mOhms 500 uA 9.1 mm - 55 C + 125 C 24585 B Case T556 Bulk