D Case Tantalum Capacitors - Polymer

Results: 1,743
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=150mOhms AECQ200 947In Stock
Cut Tape
$3.29
$2.30
$1.91
$1.79
Reel
$1.72
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 150 mOhms 50 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 20% ESR=25mOhms AEC-Q200 285In Stock
Cut Tape
$2.04
$1.41
$1.21
$1.05
Reel
$0.888
Min.: 1
Mult.: 1
: 500
150 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 60 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=25mOhms AEC-Q200 839In Stock
Cut Tape
$2.02
$1.37
$1.11
$1.03
Reel
$0.884
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 13In Stock
9,000Expected 07/12/2026
Cut Tape
$2.58
$1.79
$1.61
$1.37
Reel
$1.11
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 188 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay T55D106M035C0120
Vishay Tantalum Capacitors - Polymer T55D106M035C0120 329In Stock
$2.53
$1.79
$1.54
$1.35
$1.20
Min.: 1
Mult.: 1
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 2.8 mm - 55 C + 105 C 7343 D Case T55
Vishay T51D157M016C0065
Vishay Tantalum Capacitors - Polymer 150uF 16volts 20% D Case 65 Max. ESR 287In Stock
Cut Tape
$3.18
$2.22
$1.84
$1.72
Reel
$1.51
Min.: 1
Mult.: 1
: 500
16 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay T51D227M004C0025
Vishay Tantalum Capacitors - Polymer T51D227M004C0025 489In Stock
$3.12
$2.18
$1.80
$1.68
$1.48
Min.: 1
Mult.: 1
4 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay T51D337M2R5C0025
Vishay Tantalum Capacitors - Polymer T51D337M2R5C0025 789In Stock
$3.60
$2.54
$2.11
$1.98
$1.75
Min.: 1
Mult.: 1
2.5 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay T51D477M2R5C0025
Vishay Tantalum Capacitors - Polymer T51D477M2R5C0025 321In Stock
$3.68
$2.59
$2.16
$2.03
$1.79
Min.: 1
Mult.: 1
2.5 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay Tantalum Capacitors - Polymer 330uF 20% D Case 2.5V 500In Stock
Cut Tape
$4.96
$3.58
$3.03
$2.86
Reel
$2.56
Min.: 1
Mult.: 1
: 500
No
330 uF SMD/SMT 20 % 2917 25 mOhms 83 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 220uF 20% D Case 6.3V 500In Stock
Cut Tape
$4.91
$3.54
$3.00
$2.83
Reel
$2.53
Min.: 1
Mult.: 1
: 500
No
220 uF SMD/SMT 20 % 2917 25 mOhms 139 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 330uF 20% D Case 6.3V 500In Stock
Cut Tape
$5.01
$3.62
$3.06
$2.89
Reel
$2.59
Min.: 1
Mult.: 1
: 500
No
330 uF SMD/SMT 20 % 2917 40 mOhms 208 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 220uF 20% D Case 10V 500In Stock
Cut Tape
$5.01
$3.62
$3.06
$2.89
Reel
$2.59
Min.: 1
Mult.: 1
: 500
No
220 uF SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 22uF 20% D Case 20V 499In Stock
Cut Tape
$5.10
$3.69
$3.13
$2.95
Reel
$2.65
Min.: 1
Mult.: 1
: 500
No
22 uF SMD/SMT 20 % 2917 75 mOhms 44 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 15uF 20% D Case 25V 500In Stock
Cut Tape
$4.87
$3.51
$2.97
$2.80
Reel
$2.50
Min.: 1
Mult.: 1
: 500
No
15 uF SMD/SMT 20 % 2917 75 mOhms 38 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 33uF 20% D Case 25V 500In Stock
Cut Tape
$4.87
$3.51
$2.97
$2.80
Reel
$2.50
Min.: 1
Mult.: 1
: 500
No
33 uF SMD/SMT 20 % 2917 75 mOhms 83 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 15uF 20% D Case 35V 500In Stock
Cut Tape
$5.10
$3.69
$3.13
$2.95
Reel
$2.65
Min.: 1
Mult.: 1
: 500
No
15 uF SMD/SMT 20 % 2917 100 mOhms 53 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 10uF 20% D Case 50V 500In Stock
Cut Tape
$5.56
$4.05
$3.44
$3.26
Reel
$2.93
Min.: 1
Mult.: 1
: 500
No
10 uF SMD/SMT 20 % 2917 100 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 4.7uF 20% D Case 63V 500In Stock
Cut Tape
$5.05
$3.65
$3.09
$2.92
Reel
$2.62
Min.: 1
Mult.: 1
: 500
No
4.7 uF SMD/SMT 20 % 2917 100 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms 787In Stock
Cut Tape
$2.24
$1.52
$1.24
$1.15
Reel
$0.995
Min.: 1
Mult.: 1
: 500
No
100 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=18mOhms 359In Stock
Cut Tape
$2.39
$1.63
$1.33
$1.24
Reel
$1.07
Min.: 1
Mult.: 1
: 500
No
100 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=55mOhms 673In Stock
Cut Tape
$2.24
$1.53
$1.24
$1.15
Reel
$0.997
Min.: 1
Mult.: 1
: 500
No
100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=25mOhms 546In Stock
Cut Tape
$2.52
$1.73
$1.42
$1.32
Reel
$1.08
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=18mOhms 432In Stock
Cut Tape
$2.85
$1.98
$1.63
$1.52
Reel
$1.33
Min.: 1
Mult.: 1
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=15mOhms 705In Stock
Cut Tape
$2.39
$1.63
$1.33
$1.24
Reel
$1.07
Min.: 1
Mult.: 1
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel