D Case Tantalum Capacitors - Polymer

Results: 1,743
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=5mOhms
11,742On Order
Cut Tape
$8.55
$6.40
$5.55
$5.28
Reel
$4.82
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2917 5 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 220uF 2917 20% ESR=6mOhm
5,466On Order
Cut Tape
$8.49
$6.38
$5.58
$5.16
Reel
$4.67
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200
14,500On Order
Cut Tape
$2.95
$2.08
$1.71
$1.60
Reel
$1.32
Min.: 1
Mult.: 1
: 500
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004R0025E AEC-Q200
1,000Expected 11/02/2027
Cut Tape
$3.90
$2.80
$2.43
$2.14
Reel
$1.91
Min.: 1
Mult.: 1
: 500
220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004R0025E AEC-Q200
1,000Expected 11/02/2027
Cut Tape
$4.09
$2.95
$2.55
$2.25
Reel
$2.01
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm
15,500On Order
Cut Tape
$2.60
$1.77
$1.44
$1.34
Reel
$1.16
Min.: 1
Mult.: 1
: 500
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm
1,499Expected 28/10/2026
Cut Tape
$5.41
$3.86
$3.80
Reel
$3.66
Min.: 1
Mult.: 1
: 500
100 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 250 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm Black Resi
2,483Expected 29/04/2027
Cut Tape
$3.65
$3.10
$3.06
Reel
$3.05
Min.: 1
Mult.: 1
: 500
100 uF 25 VDC SMD/SMT 20 % 2917 55 mOhms 250 uA 3.1 mm - 55 C + 105 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm Black Res
4,500Expected 29/04/2027
Cut Tape
$2.60
$1.80
$1.51
$1.36
Reel
$1.19
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF ESR=25mOhms 330uA 2917 20%
1,992On Order
Cut Tape
$3.43
$2.38
$1.96
$1.79
Reel
$1.58
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D476M025C0060
1,979On Order
$2.66
$1.89
$1.65
$1.43
$1.28
Min.: 1
Mult.: 1
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% D Case 120 Max.ESR
3,500Expected 12/04/2027
Cut Tape
$2.54
$1.74
$1.42
$1.32
Reel
$1.20
Min.: 1
Mult.: 1
: 500
22 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 77 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 7 Max. ESR
973On Order
Cut Tape
$4.53
$3.27
$2.83
$2.50
Reel
$2.23
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 7 mOhms 330 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 8 Max.ESR
1,947On Order
Cut Tape
$4.26
$3.07
$2.66
$2.35
Reel
$2.10
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 8 mOhms 330 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 40 Max. ESR
2,134On Order
Cut Tape
$2.24
$1.52
$1.24
$1.15
Reel
$1.00
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 330 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 7 Max. ESR
909Expected 25/02/2028
Cut Tape
$4.30
$3.06
$2.56
$2.41
Reel
$2.14
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms
14,732Expected 12/04/2027
Cut Tape
$1.67
$0.896
$0.826
Reel
$0.666
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=18mOhms
5,000Expected 22/04/2027
Cut Tape
$2.59
$1.84
$1.58
$1.38
Reel
$1.04
Min.: 1
Mult.: 1
: 2,500
220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=40mOhms
2,682Expected 28/12/2026
Cut Tape
$2.14
$1.42
$1.22
$1.10
Reel
$1.00
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=10mOhms
4,566On Order
Cut Tape
$2.57
$1.80
$1.51
$1.36
Reel
$1.19
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms
2,494Expected 01/06/2027
Cut Tape
$3.31
$2.31
$1.92
$1.80
Reel
$1.58
Min.: 1
Mult.: 1
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% 7343-31 -55 /+125C ESR=60mOhms
12,500On Order
Cut Tape
$2.75
$1.95
$1.68
$1.48
Reel
$1.31
$1.18
Min.: 1
Mult.: 1
: 500
47 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 164.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=6mOhms
1,000Expected 28/01/2027
Cut Tape
$8.97
$6.69
$5.91
$5.29
Reel
$4.97
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=10mOhms
2,990On Order
Cut Tape
$8.11
$6.06
$5.94
$5.44
Reel
$5.03
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm
2,500Expected 28/01/2027
Cut Tape
$8.33
$6.23
$5.39
$5.13
Reel
$4.68
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel