D Case Tantalum Capacitors - Polymer

Results: 1,745
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 63V 4.7uF 20% 2917 ESR=120mOhm Non-Stocked
Reel
$2.03
$1.93
Min.: 2,500
Mult.: 2,500
: 2,500
4.7 uF 63 VDC SMD/SMT 20 % 2917 120 mOhms 29.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 4.7uF 20% 2917 ESR=150mOhm Non-Stocked
Reel
$2.79
Min.: 2,500
Mult.: 2,500
: 2,500
4.7 uF 75 VDC SMD/SMT 20 % 2917 150 mOhms 35.3 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=12mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$3.01
$2.26
$2.05
$1.72
Reel
$1.62
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 117.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=15mOhm Non-Stocked Lead-Time 33 Weeks
Reel
$1.77
$1.60
Min.: 500
Mult.: 500
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 117.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=25mOhm Non-Stocked
Reel
$1.90
Min.: 500
Mult.: 500
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 117.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=40mOhm Non-Stocked
Cut Tape
$3.17
$2.33
$2.09
$1.82
Reel
$1.61
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 117.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=50mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$2.30
$1.62
$1.39
$1.21
Reel
$1.01
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 50 mOhms 117.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=50mOhm Non-Stocked
Reel
$1.45
Min.: 2,500
Mult.: 2,500
: 2,500
470 uF 2.5 VDC SMD/SMT 20 % 2917 50 mOhms 117.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ESR=10mOhm Non-Stocked
Cut Tape
$5.18
$3.73
$3.23
$2.85
Reel
$2.55
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 188 uA 2.9 mm 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$2.98
$2.17
$1.87
$1.65
Reel
$1.63
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 188 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ESR=50mOhm Non-Stocked
Reel
$1.72
$1.56
$1.52
$1.45
Min.: 500
Mult.: 500
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 50 mOhms 188 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ESR=50mOhm Non-Stocked
Reel
$1.52
$1.45
Min.: 2,500
Mult.: 2,500
: 2,500
470 uF 4 VDC SMD/SMT 20 % 2917 50 mOhms 188 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 6.8uF 20% 2917 E SR=120mOhm Non-Stocked Lead-Time 14 Weeks
Cut Tape
$3.09
$2.17
$1.83
$1.65
Reel
$1.51
Min.: 1
Mult.: 1
: 500
6.8 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 34 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 6.8uF 20% 2917 ESR=120mOhm Non-Stocked
Reel
$2.03
$1.93
Min.: 2,500
Mult.: 2,500
: 2,500
6.8 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 34 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=120mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$5.27
$3.77
$3.18
$2.99
Reel
$2.68
Min.: 1
Mult.: 1
: 500
6.8 uF 63 VDC SMD/SMT 20 % 2917 120 mOhms 42.8 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 ESR=120mOhm Non-Stocked
Reel
$2.24
$2.13
Min.: 2,500
Mult.: 2,500
: 2,500
6.8 uF 63 VDC SMD/SMT 20 % 2917 120 mOhms 42.8 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 6.8uF 20% 2917 ESR=120mOhm Non-Stocked
Reel
$3.97
Min.: 2,500
Mult.: 2,500
: 2,500
6.8 uF 75 VDC SMD/SMT 20 % 2917 120 mOhms 51 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=45mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$2.32
$1.63
$1.40
$1.23
Reel
$0.969
Min.: 1
Mult.: 1
: 500
68 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 68 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=55mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$2.54
$1.72
$1.40
$1.30
Reel
$1.13
Min.: 1
Mult.: 1
: 500
68 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 68 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=55mOhm Non-Stocked
Reel
$1.97
$1.87
Min.: 2,500
Mult.: 2,500
: 2,500
68 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 136 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=15mOhm Non-Stocked Lead-Time 33 Weeks
Reel
$1.67
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 138.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=15mOhm Non-Stocked Lead-Time 33 Weeks
Reel
$1.81
Min.: 1,000
Mult.: 1,000
: 1,000
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2 mm - 55 C + 85 C 7343 D Case TCJ J-CAP Reel
Vishay / Sprague Tantalum Capacitors - Polymer Polymer 150uF 10volts 20% D Case 25 Max.ESR AEC-Q200 Non-Stocked Lead-Time 48 Weeks
Cut Tape
$3.73
$2.69
$2.33
$2.06
Reel
$1.78
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D686M016C0070 Non-Stocked
Cut Tape
$2.35
$1.60
$1.31
$1.22
Reel
$1.05
Min.: 1
Mult.: 1
: 500
68 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 108.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 50volts 20% D Case 120 Max.ESR Non-Stocked
Cut Tape
$2.95
$2.10
$1.81
$1.59
Reel
$1.42
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel