D Case Tantalum Capacitors - Polymer

Results: 1,745
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.5volts 20% 15mohms maxESR Non-Stocked
Cut Tape
$2.06
$1.39
$1.13
$1.04
Reel
$0.90
Min.: 1
Mult.: 1
: 500
100 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 63 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 1000uF 2.5volts 20% Non-Stocked
Reel
$2.33
Min.: 500
Mult.: 500
: 500
1000 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 1000uF 2.5volts 20% Non-Stocked
Reel
$2.54
Min.: 500
Mult.: 500
: 500
1000 uF 2.5 VDC SMD/SMT 20 % 2917 8 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 10V 25mOhm ESR Non-Stocked
Cut Tape
$2.46
$1.74
$1.50
$1.31
Reel
$1.16
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% D Case 40 Max. ESR Non-Stocked
Cut Tape
$2.12
$1.43
$1.16
$1.08
Reel
$0.931
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% D Case 25 Max. ESR Non-Stocked
Cut Tape
$2.35
$1.65
$1.42
$1.24
Reel
$1.23
Min.: 1
Mult.: 1
: 500
220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% D Case 40 Max. ESR Non-Stocked
Cut Tape
$2.23
$1.58
$1.35
$1.18
Reel
$1.03
Min.: 1
Mult.: 1
: 500
220 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 88 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% D Case 55 Max. ESR Non-Stocked
Cut Tape
$2.13
$1.50
$1.29
$1.13
Reel
$0.972
Min.: 1
Mult.: 1
: 500
220 uF 4 VDC SMD/SMT 20 % 2917 55 mOhms 88 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 8 Max.ESR Non-Stocked Lead-Time 21 Weeks
Reel
$2.01
Min.: 500
Mult.: 500
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 8 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% Non-Stocked
Cut Tape
$4.08
$2.94
$2.55
$2.25
Reel
$2.13
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 35 Max. ESR Non-Stocked
Cut Tape
$2.20
$1.50
$1.21
$1.12
Reel
$0.971
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 40 Max. ESR Non-Stocked
Cut Tape
$2.09
$1.47
$1.26
$1.11
Reel
$0.954
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 50 Max. ESR Non-Stocked
Cut Tape
$2.12
$1.49
$1.28
$1.12
Reel
$0.968
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% D Case 8 Max.ESR Non-Stocked
Reel
$2.15
Min.: 500
Mult.: 500
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 8 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% Non-Stocked
Reel
$2.01
Min.: 500
Mult.: 500
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% D Case 15 Max. ESR Non-Stocked
Cut Tape
$2.67
$1.84
$1.50
$1.40
Reel
$1.15
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% D Case 25 Max. ESR Non-Stocked
Cut Tape
$2.53
$1.79
$1.54
$1.35
Reel
$1.27
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% D Case 40 Max. ESR Non-Stocked
Cut Tape
$1.98
$1.83
$1.70
$1.60
Reel
$0.961
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% D Case 50 Max. ESR Non-Stocked
Cut Tape
$2.18
$1.61
$1.56
Reel
$1.01
$0.965
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 50 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% D Case 7 Max. ESR Non-Stocked
Cut Tape
$4.53
$3.27
$2.83
$2.50
Reel
$2.27
Min.: 1
Mult.: 1
: 500
330 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% D Case 8 Max.ESR Non-Stocked
Cut Tape
$4.26
$3.07
$2.66
$2.42
Reel
$2.22
Min.: 1
Mult.: 1
: 500
330 uF 2.5 VDC SMD/SMT 20 % 2917 8 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% Non-Stocked
Cut Tape
$3.73
$2.64
$2.20
$2.07
Reel
$2.05
$1.80
Min.: 1
Mult.: 1
: 500
330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 50 Max. ESR Non-Stocked
Cut Tape
$2.29
$1.61
$1.38
$1.21
Reel
$1.05
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 55 Max. ESR Non-Stocked
Cut Tape
$2.20
$1.49
$1.21
$1.12
Reel
$0.915
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 55 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 4volts 20% D Case 8 Max.ESR Non-Stocked
Reel
$2.10
Min.: 500
Mult.: 500
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 8 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel